Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBPC1506 | onsemi | 300A 1.1V@7.5A 15A 600V GBPC Bridge Rectifiers ROHS | C906971 | GBPC | Bag-packed | 300A | 5uA@600V | 1.1V@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DFB2040 | onsemi | 250A 1.1V@20A 20A 400V TS-6P 4L Bridge Rectifiers ROHS | C900105 | TS-6P 4L | Tube-packed | 250A | 10uA@400V | 1.1V@20A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2501 | onsemi | 300A 1.1V@12.5A 25A 100V GBPC Bridge Rectifiers ROHS | C906977 | GBPC | Bag-packed | 300A | 5uA@100V | 1.1V@12.5A | 25A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2510 | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC Bridge Rectifiers ROHS | C906987 | GBPC | Bag-packed | 300A | 5uA@1kV | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC1502W | onsemi | 300A 1.1V@7.5A 15A 200V GBPC-W Bridge Rectifiers ROHS | C906968 | GBPC-W | Bag-packed | 300A | 5uA@200V | 1.1V@7.5A | 15A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2510W | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC-W Bridge Rectifiers ROHS | C906988 | GBPC-W | Bag-packed | 300A | 5uA@1kV | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M50100TB400 | Sensata Tech | 1.2V@100A 100A 400V Bridge Rectifiers ROHS | C17670147 | - | Bag-packed | - | - | 1.2V@100A | 100A | 400V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO122-08NO7 | Littelfuse/IXYS | 1.13V@50A 117A 800V Bridge Rectifiers ROHS | C17271940 | - | Box-packed | - | 100uA@800V | 1.13V@50A | 117A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB107G | GeneSiC Semiconductor | 1.1V@1A 1A 1kV EDIP-4 Bridge Rectifiers ROHS | C17272428 | EDIP-4 | Bag-packed | - | 10uA@1000V | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL602-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 200V SMD-4 Bridge Rectifiers ROHS | C17244750 | SMD-4 | Bag-packed | - | 5uA@200V | 950mV@3A | 6A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | KBPC2508T | GeneSiC Semiconductor | 1.1V@12.5A 25A 800V KBPC Bridge Rectifiers ROHS | C17206309 | KBPC | Bag-packed | - | 10uA@800V | 1.1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA808-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 800V SIP-4 Bridge Rectifiers ROHS | C17285903 | SIP-4 | Bag-packed | - | 10uA@800V | 1.1V@4A | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3501W-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 100V Bridge Rectifiers ROHS | C17207959 | - | Bag-packed | - | 5uA@100V | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3502T | GeneSiC Semiconductor | 1.1V@17.5A 35A 200V KBPC Bridge Rectifiers ROHS | C17198970 | KBPC | Bag-packed | - | 5uA@200V | 1.1V@17.5A | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB204L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 400V SMD-4 Bridge Rectifiers ROHS | C17209256 | SMD-4 | Bag-packed | - | 5uA@400V | 1.1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL401-TP | MCC(Micro Commercial Components) | 950mV@2A 4A 100V SMD-4 Bridge Rectifiers ROHS | C17339790 | SMD-4 | Bag-packed | - | 5uA@100V | 950mV@2A | 4A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | SDB203-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17323078 | SMD-4 | Bag-packed | - | 10uA@200V | 1.2V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RYBS3010A | Yangzhou Yangjie Elec Tech | YBS Bridge Rectifiers ROHS | C17188721 | YBS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBJ30J | GeneSiC Semiconductor | 1.05V@15A 30A 600V GBJ Bridge Rectifiers ROHS | C17333898 | GBJ | Bag-packed | - | 5uA@600V | 1.05V@15A | 30A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2001-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 100V GBU Bridge Rectifiers ROHS | C17304663 | GBU | Bag-packed | - | 5uA@100V | 1.1V@10A | 20A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT1508A | Yangzhou Yangjie Elec Tech | MT-A Bridge Rectifiers ROHS | C17248067 | MT-A | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DB104L-BP | MCC(Micro Commercial Components) | 1.05V@1A 1A 400V EDIP-4 Bridge Rectifiers ROHS | C17323836 | EDIP-4 | Bag-packed | - | 10uA@400V | 1.05V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2502-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 200V GBU Bridge Rectifiers ROHS | C17236090 | GBU | Bag-packed | - | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | SDB154L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V SMD-4 Bridge Rectifiers ROHS | C17186754 | SMD-4 | Bag-packed | - | 10uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RMB4S-TP | MCC(Micro Commercial Components) | 1.25V@400mA 500mA 400V TO-269AA Bridge Rectifiers ROHS | C17331834 | TO-269AA | Bag-packed | - | 5uA@400V | 1.25V@400mA | 500mA | 400V | -55℃~+150℃ |