Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DB105G | GeneSiC Semiconductor | 1.1V@1A 1A 600V EDIP-4 Bridge Rectifiers ROHS | C17538758 | EDIP-4 | Bag-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBLA04-E3/51 | Vishay Intertech | 1V@4A 3A 400V GBL Bridge Rectifiers ROHS | C17549351 | GBL | Bag-packed | 1V@4A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4438F | Microchip Tech | 1.2V@10A 10A 600V Bridge Rectifiers ROHS | C17576064 | - | Bag-packed | 1.2V@10A | 10uA@600V | 10A | 600V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | UD2KB20-BP | MCC(Micro Commercial Components) | 1V@1A 2A 200V SIP-4 Bridge Rectifiers ROHS | C17636230 | SIP-4 | Bag-packed | 1V@1A | 10uA@200V | 2A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU2506-BP-HF | MCC(Micro Commercial Components) | 1V@12.5A 25A 600V GBU Bridge Rectifiers ROHS | C17616768 | GBU | Bag-packed | 1V@12.5A | 10uA@600V | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ604-BP | MCC(Micro Commercial Components) | 1V@3A 6A 400V GBJ Bridge Rectifiers ROHS | C17662654 | GBJ | Bag-packed | 1V@3A | 5uA@400V | 6A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/45 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17578590 | GBU | Tube-packed | 1V@4A | 5uA@200V | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP406G-BP | MCC(Micro Commercial Components) | 1.05V@2A 4A 600V GBP Bridge Rectifiers ROHS | C17608358 | GBP | Bag-packed | 1.05V@2A | 10uA@600V | 4A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | DB103G | GeneSiC Semiconductor | 1.1V@1A 1A 200V EDIP-4 Bridge Rectifiers ROHS | C17647013 | EDIP-4 | Bag-packed | 1.1V@1A | 10uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6G-E3/45 | Vishay Intertech | 1V@6A 3.8A 400V GBU Bridge Rectifiers ROHS | C17668471 | GBU | Tube-packed | 1V@6A | 5uA@400V | 3.8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB154L-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V EDIP-4 Bridge Rectifiers ROHS | C17299776 | EDIP-4 | Bag-packed | 1.1V@1.5A | 10uA@400V | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB3510 | Solid State System | 1.1V@17.5A 35A 1kV KBPC Bridge Rectifiers ROHS | C17270576 | KBPC | Bag-packed | 1.1V@17.5A | 10uA@1000V | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB154L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V SMD-4 Bridge Rectifiers ROHS | C17186754 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@400V | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB204L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 400V SMD-4 Bridge Rectifiers ROHS | C17209256 | SMD-4 | Bag-packed | 1.1V@2A | 5uA@400V | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL401-TP | MCC(Micro Commercial Components) | 950mV@2A 4A 100V SMD-4 Bridge Rectifiers ROHS | C17339790 | SMD-4 | Bag-packed | 950mV@2A | 5uA@100V | 4A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | SDB203-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17323078 | SMD-4 | Bag-packed | 1.2V@2A | 10uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RYBS3010A | Yangzhou Yangjie Elec Tech | YBS Bridge Rectifiers ROHS | C17188721 | YBS | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBPC3502T | GeneSiC Semiconductor | 1.1V@17.5A 35A 200V KBPC Bridge Rectifiers ROHS | C17198970 | KBPC | Bag-packed | 1.1V@17.5A | 5uA@200V | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4437FS | Microchip Tech | 1.2V@10A 10A 400V Bridge Rectifiers ROHS | C17202881 | - | Bag-packed | 1.2V@10A | 10uA@400V | 10A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT3506A-BP | MCC(Micro Commercial Components) | 1.2V@17.5A 35A 600V Bridge Rectifiers ROHS | C17274364 | - | Bag-packed | 1.2V@17.5A | 10uA@600V | 35A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ801-BP | MCC(Micro Commercial Components) | 1V@4A 8A 100V GBJ Bridge Rectifiers ROHS | C17285374 | GBJ | Bag-packed | 1V@4A | 5uA@100V | 8A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | MP1006G-G | Comchip | 1.1V@5A 10A 600V MP8 Bridge Rectifiers ROHS | C17302941 | MP8 | Bag-packed | 1.1V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RMB4S-TP | MCC(Micro Commercial Components) | 1.25V@400mA 500mA 400V TO-269AA Bridge Rectifiers ROHS | C17331834 | TO-269AA | Bag-packed | 1.25V@400mA | 5uA@400V | 500mA | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | DF02-G | Comchip | 1.1V@1A 1A 200V DF-4 Bridge Rectifiers ROHS | C17292196 | DF-4 | Tube-packed | 1.1V@1A | 10uA@100V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF1506S-G | Comchip | 1.1V@1.5A 1.5A 600V DFS Bridge Rectifiers ROHS | C17217237 | DFS | Tube-packed | 1.1V@1.5A | 10uA@600V | 1.5A | 600V | -55℃~+150℃@(Tj) |