Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE53006 | NTE ELECTRONICS, INC. | 1.05V@7.5A 15A 200V SIP-4 Bridge Rectifiers ROHS | C17518348 | SIP-4 | Bag-packed | 10uA@200V | 1.05V@7.5A | 15A | 200V | -55℃~+105℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO160-12NO7 | Littelfuse/IXYS | 1.1V@60A 175A 1.2kV Bridge Rectifiers ROHS | C17520617 | - | Box-packed | 200uA@1200V | 1.1V@60A | 175A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B483C-2T | Sensata Tech | 1.35V@50A 35A 600V Bridge Rectifiers ROHS | C17520957 | - | Bag-packed | - | 1.35V@50A | 35A | 600V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF2005-G | Comchip | 1.1V@2A 2A 50V DF-4 Bridge Rectifiers ROHS | C17495057 | DF-4 | Tube-packed | 10uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4D-E3/45 | Vishay Intertech | 1V@4A 3A 200V GBU Bridge Rectifiers ROHS | C17495877 | GBU | Tube-packed | 5uA@200V | 1V@4A | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17445303 | GBPC | Box-packed | 5uA@50V | 1.1V@12.5A | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1008W-G | Comchip | 1.1V@5A 10A 800V Bridge Rectifiers ROHS | C17532290 | - | Bag-packed | 10uA@800V | 1.1V@5A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B4S-HF | Comchip | 1.1V@800mA 800mA 400V TO-269AA Bridge Rectifiers ROHS | C17505535 | TO-269AA | Tape & Reel (TR) | 5uA@400V | 1.1V@800mA | 800mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF20AA160 | SanRex Corporation | 1.25V@20A 20A 1.6kV Bridge Rectifiers ROHS | C17538472 | - | Tray | 3mA@1600V | 1.25V@20A | 20A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO62-18NO7 | Littelfuse/IXYS | 1.8V@150A 63A 1.8kV Bridge Rectifiers ROHS | C17581595 | - | Box-packed | 300uA@1800V | 1.8V@150A | 63A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1010-M3/51 | Vishay Intertech | 1.05V@5A 10A 1kV SIP-4 Bridge Rectifiers ROHS | C17591892 | SIP-4 | Tray | 5uA@1000V | 1.05V@5A | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z4GP208-HF | Comchip | 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C17546832 | ABS | Tape & Reel (TR) | 5uA@800V | 1V@2A | 2A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO68-08NO7 | Littelfuse/IXYS | 1.14V@30A 68A 800V Bridge Rectifiers ROHS | C17593322 | - | Box-packed | 40uA@800V | 1.14V@30A | 68A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL802-TP | MCC(Micro Commercial Components) | 1V@4A 8A 200V SMD-4 Bridge Rectifiers ROHS | C17359340 | SMD-4 | Bag-packed | 5uA@200V | 1V@4A | 8A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL108SL | BOURNS | 950mV@1A 1A 800V Bridge Rectifiers ROHS | C17488405 | - | Tape & Reel (TR) | 5uA@800V | 950mV@1A | 1A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4K-M3/45 | Vishay Intertech | 1V@4A 4A 800V GBU Bridge Rectifiers ROHS | C17564296 | GBU | Tube-packed | 5uA@800V | 1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS22B-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 100V SMD-4 Bridge Rectifiers ROHS | C17564657 | SMD-4 | Bag-packed | 5uA@100V | 950mV@2A | 2.2A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | DB202L-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 100V EDIP-4 Bridge Rectifiers ROHS | C17356502 | EDIP-4 | Bag-packed | 10uA@100V | 1.1V@2A | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD4KB10-BP | MCC(Micro Commercial Components) | 1V@2A 4A 100V SIP-4 Bridge Rectifiers ROHS | C17561748 | SIP-4 | Bag-packed | 10uA@100V | 1V@2A | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UGD6123AG | Littelfuse/IXYS | 1.8A 7.2kV Bridge Rectifiers ROHS | C17427983 | - | Box-packed | - | - | 1.8A | 7.2kV | - | ||
| Min: 1 Mult: 1 | 0 | FBO16-12N | Littelfuse/IXYS | 1.43V@20A 22A 1.2kV Bridge Rectifiers ROHS | C17428608 | - | Tube-packed | 10uA@1200V | 1.43V@20A | 22A | 1.2kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-91MT160KPBF | Vishay Intertech | 90A 1.6kV Bridge Rectifiers ROHS | C17429518 | - | Tray | - | - | 90A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF150AB80 | SanRex Corporation | 1.2V@150A 150A 800V Bridge Rectifiers ROHS | C17598742 | - | Tray | 15mA@800V | 1.2V@150A | 150A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE17-06NO7 | Littelfuse/IXYS | 2.09V@10A 27A 600V Bridge Rectifiers ROHS | C17595972 | - | Bag-packed | 60uA@600V | 2.09V@10A | 27A | 600V | -40℃~+150℃@(Tj) |