Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | M50100TB400 | Sensata Tech | 1.2V@100A 100A 400V Bridge Rectifiers ROHS | C17670147 | - | Bag-packed | 1.2V@100A | 100A | 400V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO122-08NO7 | Littelfuse/IXYS | 1.13V@50A 117A 800V Bridge Rectifiers ROHS | C17271940 | - | Box-packed | 1.13V@50A | 117A | 800V | -40℃~+150℃@(Tj) | 100uA@800V | ||
| Min: 1 Mult: 1 | 0 | DB107G | GeneSiC Semiconductor | 1.1V@1A 1A 1kV EDIP-4 Bridge Rectifiers ROHS | C17272428 | EDIP-4 | Bag-packed | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | 10uA@1000V | ||
| Min: 1 Mult: 1 | 0 | TBL602-TP | MCC(Micro Commercial Components) | 950mV@3A 6A 200V SMD-4 Bridge Rectifiers ROHS | C17244750 | SMD-4 | Bag-packed | 950mV@3A | 6A | 200V | -55℃~+150℃ | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | KBPC2508T | GeneSiC Semiconductor | 1.1V@12.5A 25A 800V KBPC Bridge Rectifiers ROHS | C17206309 | KBPC | Bag-packed | 1.1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | GBJA808-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 800V SIP-4 Bridge Rectifiers ROHS | C17285903 | SIP-4 | Bag-packed | 1.1V@4A | 8A | 800V | -55℃~+150℃@(Tj) | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | GBPC3501W-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 100V Bridge Rectifiers ROHS | C17207959 | - | Bag-packed | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | KBPC3502T | GeneSiC Semiconductor | 1.1V@17.5A 35A 200V KBPC Bridge Rectifiers ROHS | C17198970 | KBPC | Bag-packed | 1.1V@17.5A | 35A | 200V | -55℃~+150℃@(Tj) | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | SDB204L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 400V SMD-4 Bridge Rectifiers ROHS | C17209256 | SMD-4 | Bag-packed | 1.1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | 5uA@400V | ||
| Min: 1 Mult: 1 | 0 | TBL401-TP | MCC(Micro Commercial Components) | 950mV@2A 4A 100V SMD-4 Bridge Rectifiers ROHS | C17339790 | SMD-4 | Bag-packed | 950mV@2A | 4A | 100V | -55℃~+150℃ | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | SDB203-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17323078 | SMD-4 | Bag-packed | 1.2V@2A | 2A | 200V | -55℃~+150℃@(Tj) | 10uA@200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RYBS3010A | Yangzhou Yangjie Elec Tech | YBS Bridge Rectifiers ROHS | C17188721 | YBS | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBJ30J | GeneSiC Semiconductor | 1.05V@15A 30A 600V GBJ Bridge Rectifiers ROHS | C17333898 | GBJ | Bag-packed | 1.05V@15A | 30A | 600V | -55℃~+150℃@(Tj) | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | GBU2001-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 100V GBU Bridge Rectifiers ROHS | C17304663 | GBU | Bag-packed | 1.1V@10A | 20A | 100V | -55℃~+150℃@(Tj) | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | MT1508A | Yangzhou Yangjie Elec Tech | MT-A Bridge Rectifiers ROHS | C17248067 | MT-A | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DB104L-BP | MCC(Micro Commercial Components) | 1.05V@1A 1A 400V EDIP-4 Bridge Rectifiers ROHS | C17323836 | EDIP-4 | Bag-packed | 1.05V@1A | 1A | 400V | -55℃~+150℃@(Tj) | 10uA@400V | ||
| Min: 1 Mult: 1 | 0 | GBU2502-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 200V GBU Bridge Rectifiers ROHS | C17236090 | GBU | Bag-packed | 1V@12.5A | 25A | 200V | -55℃~+150℃ | 10uA@200V | ||
| Min: 1 Mult: 1 | 0 | SDB154L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V SMD-4 Bridge Rectifiers ROHS | C17186754 | SMD-4 | Bag-packed | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | 10uA@400V | ||
| Min: 1 Mult: 1 | 0 | RMB4S-TP | MCC(Micro Commercial Components) | 1.25V@400mA 500mA 400V TO-269AA Bridge Rectifiers ROHS | C17331834 | TO-269AA | Bag-packed | 1.25V@400mA | 500mA | 400V | -55℃~+150℃ | 5uA@400V | ||
| Min: 1 Mult: 1 | 0 | PB81-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 100V Bridge Rectifiers ROHS | C17361376 | - | Bag-packed | 1.1V@4A | 8A | 100V | -55℃~+125℃ | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | MP1008G-G | Comchip | 1.1V@5A 10A 800V MP8 Bridge Rectifiers ROHS | C17361581 | MP8 | Bag-packed | 1.1V@5A | 10A | 800V | -55℃~+150℃@(Tj) | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | LMB203SL-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 200V LMBS-1 Bridge Rectifiers ROHS | C17371286 | LMBS-1 | Bag-packed | 950mV@1A | 2A | 200V | -55℃~+150℃@(Tj) | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | VUO82-08NO7 | Littelfuse/IXYS | 1.6V@150A 88A 800V Bridge Rectifiers ROHS | C17307377 | - | Box-packed | 1.6V@150A | 88A | 800V | -40℃~+150℃@(Tj) | 300uA@800V | ||
| Min: 1 Mult: 1 | 0 | G3SBA20-E3/45 | Vishay Intertech | Bridge Rectifiers ROHS | C20035663 | - | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3SBA60-E3/51 | Vishay Intertech | Bridge Rectifiers ROHS | C20035665 | - | Bag-packed | - | - | - | - | - |