Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M5060SB1000 | Sensata Tech | 1.35V@50A 60A 1kV Bridge Rectifiers ROHS | C17308427 | - | Bag-packed | 1.35V@50A | 60A | 1kV | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SDB201L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17317889 | SMD-4 | Bag-packed | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | 5uA@50V | ||
| Min: 1 Mult: 1 | 0 | GBU6M-BPC01 | MCC(Micro Commercial Components) | 1V@3A 6A 1kV GBU Bridge Rectifiers ROHS | C17354283 | GBU | Bag-packed | 1V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | CBR2-L100M | Central Semicon | 1.1V@2A 2A 1kV SIP-4 Bridge Rectifiers ROHS | C17298077 | SIP-4 | Bag-packed | 1.1V@2A | 2A | 1kV | -65℃~+150℃@(Tj) | 10uA@1000V | ||
| Min: 1 Mult: 1 | 0 | LMB32S-TP | MCC(Micro Commercial Components) | 550mV@1.5A 3A 20V LMBS-1 Bridge Rectifiers ROHS | C17410293 | LMBS-1 | Bag-packed | 550mV@1.5A | 3A | 20V | -55℃~+150℃@(Tj) | 500uA@20V | ||
| Min: 1 Mult: 1 | 0 | DF1506S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 600V DFS Bridge Rectifiers ROHS | C17410614 | DFS | Tube-packed | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | 10uA@600V | ||
| Min: 1 Mult: 1 | 0 | KBPC35005T | GeneSiC Semiconductor | 1.1V@17.5A 35A 50V KBPC Bridge Rectifiers ROHS | C17373560 | KBPC | Bag-packed | 1.1V@17.5A | 35A | 50V | -55℃~+150℃@(Tj) | 5uA@50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | YBS3008A | Yangzhou Yangjie Elec Tech | YBS Bridge Rectifiers ROHS | C17450473 | YBS | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBU6M-E3/45 | Vishay Intertech | 1V@6A 3.8A 1kV GBU Bridge Rectifiers ROHS | C17364810 | GBU | Tube-packed | 1V@6A | 3.8A | 1kV | -55℃~+150℃@(Tj) | 5uA@1000V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS140S_R1_00001 | PANJIT International | 500mV@1A 1A 40V SMD-4 Bridge Rectifiers ROHS | C17374162 | SMD-4 | Tape & Reel (TR) | 500mV@1A | 1A | 40V | -55℃~+150℃@(Tj) | 100uA@40V | ||
| Min: 1 Mult: 1 | 0 | KBPC2504-G | Comchip | 1.1V@12.5A 25A 400V KBPC Bridge Rectifiers ROHS | C17389120 | KBPC | Bag-packed | 1.1V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | 10uA@400V | ||
| Min: 1 Mult: 1 | 0 | CBR1-D010 PBFREE | Central Semicon | 1.1V@1A 1A 100V DIP-4 Bridge Rectifiers ROHS | C17389295 | DIP-4 | Tube-packed | 1.1V@1A | 1A | 100V | -65℃~+150℃@(Tj) | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | VUO80-16NO1 | Littelfuse/IXYS | 1.14V@30A 82A 1.6kV Bridge Rectifiers ROHS | C17494474 | - | Box-packed | 1.14V@30A | 82A | 1.6kV | -40℃~+150℃@(Tj) | 40uA@1600V | ||
| Min: 1 Mult: 1 | 0 | DB201-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V EDIP-4 Bridge Rectifiers ROHS | C17399018 | EDIP-4 | Bag-packed | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | 10uA@50V | ||
| Min: 1 Mult: 1 | 0 | DF02MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 200V EDIP-4 Bridge Rectifiers ROHS | C17446721 | EDIP-4 | Tube-packed | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | GBU2501-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 100V GBU Bridge Rectifiers ROHS | C17456048 | GBU | Bag-packed | 1V@12.5A | 25A | 100V | -55℃~+150℃ | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | PB81-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 100V Bridge Rectifiers ROHS | C17361376 | - | Bag-packed | 1.1V@4A | 8A | 100V | -55℃~+125℃ | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | KBJ402G-BP | MCC(Micro Commercial Components) | 1V@2A 4A 200V SIP-4 Bridge Rectifiers ROHS | C17317436 | SIP-4 | Bag-packed | 1V@2A | 4A | 200V | -55℃~+150℃@(Tj) | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | BR504L-G | Comchip | SIP-4 Bridge Rectifiers ROHS | C17372544 | SIP-4 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VUB72-12NOXT | Littelfuse/IXYS | 1.1V@25A 75A 1.2kV Bridge Rectifiers ROHS | C17288512 | - | Box-packed | 1.1V@25A | 75A | 1.2kV | -40℃~+150℃@(Tj) | 20uA@1200V | ||
| Min: 1 Mult: 1 | 0 | DB153-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 200V EDIP-4 Bridge Rectifiers ROHS | C17353815 | EDIP-4 | Bag-packed | 1.1V@1.5A | 1.5A | 200V | -55℃~+150℃@(Tj) | 10uA@200V | ||
| Min: 1 Mult: 1 | 0 | 680-5 | Microchip Tech | 1.2V@2A 10A 500V Bridge Rectifiers ROHS | C17410277 | - | Bag-packed | 1.2V@2A | 10A | 500V | -65℃~+150℃@(Tj) | 2uA@500V | ||
| Min: 1 Mult: 1 | 0 | TBS30J-TP | MCC(Micro Commercial Components) | 950mV@1.5A 3A 600V SMD-4 Bridge Rectifiers ROHS | C17393188 | SMD-4 | Bag-packed | 950mV@1.5A | 3A | 600V | -55℃~+150℃ | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | GBJ30G | GeneSiC Semiconductor | 1.05V@15A 30A 400V GBJ Bridge Rectifiers ROHS | C17373008 | GBJ | Bag-packed | 1.05V@15A | 30A | 400V | -55℃~+150℃@(Tj) | 5uA@400V | ||
| Min: 1 Mult: 1 | 0 | KBPC3504T | GeneSiC Semiconductor | 1.1V@17.5A 35A 400V KBPC Bridge Rectifiers ROHS | C17411105 | KBPC | Bag-packed | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | 10uA@400V |