Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6 | Taiwan Semiconductor | 950mV@400mA 800mA 600V ABS Bridge Rectifiers ROHS | C3589545 | ABS | Tape & Reel (TR) | 10uA@600V | 950mV@400mA | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS35P06GH | Taiwan Semiconductor | 1.1V@17.5A 35A 800V TS-6P Bridge Rectifiers ROHS | C3589755 | TS-6P | Tube-packed | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL155G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3589979 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15M | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3590009 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3590069 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS203G | Taiwan Semiconductor | 1.15V@2A 2A 200V DBLS Bridge Rectifiers ROHS | C3590129 | DBLS | Tape & Reel (TR) | 2uA@200V | 1.15V@2A | 2A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBL604G | Taiwan Semiconductor | 1.1V@6A 6A 400V KBL Bridge Rectifiers ROHS | C3590229 | KBL | Tray | 10uA@400V | 1.1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RABS15M | Taiwan Semiconductor | 1.3V@1.5A 1.5A 1kV ABS-L Bridge Rectifiers ROHS | C3590484 | ABS-L | Tape & Reel (TR) | 1uA@1kV | 1.3V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS40P07G | Taiwan Semiconductor | 1.1V@20A 40A 1kV TS-6P Bridge Rectifiers ROHS | C3590974 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@20A | 40A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBLS Bridge Rectifiers ROHS | C3590500 | DBLS | Tape & Reel (TR) | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS25P05G | Taiwan Semiconductor | 1.1V@15A 25A 600V TS-6P Bridge Rectifiers ROHS | C3589704 | TS-6P | Tube-packed | 10uA@600V | 1.1V@15A | 25A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS4 | Taiwan Semiconductor | 950mV@400mA 800mA 400V ABS Bridge Rectifiers ROHS | C3589808 | ABS | Tape & Reel (TR) | 10uA@400V | 950mV@400mA | 800mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU806 | Taiwan Semiconductor | 1V@2A 8A 800V GBU Bridge Rectifiers ROHS | C3589853 | GBU | Tube-packed | 5uA@800V | 1V@2A | 8A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL107GH | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3589963 | DBL | Tube-packed | 2uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS4K60H | Taiwan Semiconductor | 1.1V@4A 4A 600V TS4K Bridge Rectifiers ROHS | C3589978 | TS4K | Tube-packed | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS10H | Taiwan Semiconductor | 1V@400mA 500mA 1kV MBS Bridge Rectifiers ROHS | C3590198 | MBS | Tape & Reel (TR) | 5uA@1kV | 1V@400mA | 500mA | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4H | Taiwan Semiconductor | 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C3590303 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@400mA | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS10P07G | Taiwan Semiconductor | 1.1V@10A 10A 1kV TS-6P Bridge Rectifiers ROHS | C3590463 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@10A | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2506 | Taiwan Semiconductor | 1.2V@25A 25A 800V GBU Bridge Rectifiers ROHS | C3590538 | GBU | Tube-packed | 10uA@800V | 1.2V@25A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU810 L | MDD(Microdiode Semiconductor) | 200A 1V@5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590618 | GBU | Box-packed | 10uA@1kV | 1V@5A | 8A | 1kV | -55℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1 | 0 | KBP307 L | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C3590773 | KBP | Box-packed | 10uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | HDBL107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590808 | DBL | Tube-packed | 5uA@1kV | 1.7V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UR8KB100 | Taiwan Semiconductor | 1.1V@8A 8A 1kV D3K Bridge Rectifiers ROHS | C3589786 | D3K | Tube-packed | 10uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15MH | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589980 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS50P05GH | Taiwan Semiconductor | 1.1V@25A 50A 600V TS-6P Bridge Rectifiers ROHS | C3590795 | TS-6P | Tube-packed | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | - |