Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBJ402G-BP | MCC(Micro Commercial Components) | 1V@2A 4A 200V SIP-4 Bridge Rectifiers ROHS | C17317436 | SIP-4 | Bag-packed | 5uA@200V | 1V@2A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT5012A-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 1.2kV Bridge Rectifiers ROHS | C17317476 | - | Bag-packed | 10uA@1200V | 1.2V@25A | 50A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2508-G | Comchip | 1V@12.5A 4.2A 800V GBU Bridge Rectifiers ROHS | C17326989 | GBU | Bag-packed | 10uA@800V | 1V@12.5A | 4.2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MT100 | Vishay Intertech | 35A 1kV Bridge Rectifiers ROHS | C17208041 | - | Bag-packed | 10uA@1000V | - | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB204L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 400V SMD-4 Bridge Rectifiers ROHS | C17209256 | SMD-4 | Bag-packed | 5uA@400V | 1.1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR10-J010 | Central Semicon | 1.2V@5A 5A 100V Bridge Rectifiers ROHS | C17214462 | - | Bag-packed | 10uA@100V | 1.2V@5A | 5A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR108 | GeneSiC Semiconductor | 1.1V@5A 10A 800V BR-10 Bridge Rectifiers ROHS | C17214507 | BR-10 | Bag-packed | 10uA@800V | 1.1V@5A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1006A-M3/51 | Vishay Intertech | 1.1V@5A 10A 600V SIP-4 Bridge Rectifiers ROHS | C17300164 | SIP-4 | Tray | 10uA@600V | 1.1V@5A | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B40C1500G-E4/51 | Vishay Intertech | 1V@1.5A 1.5A 65V Bridge Rectifiers ROHS | C17310154 | - | Bag-packed | 10uA@65V | 1V@1.5A | 1.5A | 65V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | HDBL106G | Taiwan Semiconductor | 1.7V@1A 1A 800V DIP-4 Bridge Rectifiers ROHS | C17227785 | DIP-4 | Tube-packed | 5uA@800V | 1.7V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP306G-BP | MCC(Micro Commercial Components) | 1.1V@1A 3A 600V GBP Bridge Rectifiers ROHS | C17227970 | GBP | Tube-packed | 10uA@600V | 1.1V@1A | 3A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | BU1510-M3/45 | Vishay Intertech | 1.05V@7.5A 15A 1kV SIP-4 Bridge Rectifiers ROHS | C17229850 | SIP-4 | Tube-packed | 5uA@1000V | 1.05V@7.5A | 15A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M5060SB1200 | Sensata Tech | 1.35V@50A 60A 1.2kV Bridge Rectifiers ROHS | C17259166 | - | Bag-packed | - | 1.35V@50A | 60A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2502-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 200V GBU Bridge Rectifiers ROHS | C17236090 | GBU | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5
| 0 | CBS410 (HF) | HY Elec | 980mV@4A 4A 1kV CBS Bridge Rectifiers ROHS | C17252028 | CBS | Tape & Reel (TR) | 5uA@1000V | 980mV@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4M-M3/45 | Vishay Intertech | 1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | C17252803 | GBU | Tube-packed | 5uA@1000V | 1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-U5FH30BA60 | Vishay Intertech | 2.1V@30A 30A 600V SOT-227 Bridge Rectifiers ROHS | C17218155 | SOT-227 | Tube-packed | 30uA@600V | 2.1V@30A | 30A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2504-03-G | Comchip | 1V@12.5A 25A 400V GBJ Bridge Rectifiers ROHS | C17216233 | GBJ | Bag-packed | 10uA@400V | 1V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RABS15M REG | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS-L Bridge Rectifiers ROHS | C17225271 | ABS-L | Tape & Reel (TR) | 1uA@1000V | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8M-M3/51 | Vishay Intertech | 1V@8A 8A 1kV GBU Bridge Rectifiers ROHS | C17415264 | GBU | Tray | 5uA@1000V | 1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3504-G | Comchip | 1.1V@17.5A 35A 400V KBPC Bridge Rectifiers ROHS | C17417248 | KBPC | Bag-packed | 10uA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE5326 | NTE ELECTRONICS, INC. | 1.1V@12.5A 25A 600V Bridge Rectifiers ROHS | C17602333 | - | Bag-packed | 10uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MSC50DC170HJ | Microchip Tech | 1.8V@50A 50A 1.7kV SOT-227 Bridge Rectifiers ROHS | C17346210 | SOT-227 | Tube-packed | 200uA@1700V | 1.8V@50A | 50A | 1.7kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB82-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 200V Bridge Rectifiers ROHS | C17489294 | - | Bag-packed | 10uA@200V | 1.1V@4A | 8A | 200V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | KBP208G-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 800V GBP Bridge Rectifiers ROHS | C17602990 | GBP | Bag-packed | 10uA@800V | 1.1V@2A | 2A | 800V | -55℃~+150℃@(Tj) |