Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBJ2502-04-G | Comchip | 1V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17653391 | GBJ | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3001-BP | MCC(Micro Commercial Components) | 1V@15A 30A 100V GBU Bridge Rectifiers ROHS | C17653109 | GBU | Bag-packed | 5uA@100V | 1V@15A | 30A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1508T | GeneSiC Semiconductor | 1.1V@7.5A 15A 800V KBPC Bridge Rectifiers ROHS | C17653424 | KBPC | Bag-packed | 5uA@800V | 1.1V@7.5A | 15A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB3510-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 1kV Bridge Rectifiers ROHS | C17657169 | - | Bag-packed | 10uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | 679-4 | Microchip Tech | 1.2V@10A 25A 400V Bridge Rectifiers ROHS | C17543730 | - | Bag-packed | 20uA@400V | 1.2V@10A | 25A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G5SBA80-M3/51 | Vishay Intertech | 1.05V@3A 2.8A 800V GBU Bridge Rectifiers ROHS | C17546278 | GBU | Tray | 5uA@800V | 1.05V@3A | 2.8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBP808N | Diodes Incorporated | 1.05V@4A 8A 800V GBP Bridge Rectifiers ROHS | C17350282 | GBP | Tube-packed | 1uA@800V | 1.05V@4A | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RS403GL-BP | MCC(Micro Commercial Components) | 1.1V@4A 4A 200V RS-4L Bridge Rectifiers ROHS | C17461218 | RS-4L | Bag-packed | 5uA@200V | 1.1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DFL15005S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 50V DFS Bridge Rectifiers ROHS | C17461633 | DFS | Tube-packed | 400uA@30V | 1.1V@1.5A | 1.5A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM260L-G | Comchip | 700mV@2A 2A 60V TO-269AA Bridge Rectifiers ROHS | C17459265 | TO-269AA | Tape & Reel (TR) | 1mA@60V | 700mV@2A | 2A | 60V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC110 | Vishay Intertech | 1.1V@1.5A 3A 1kV Bridge Rectifiers ROHS | C17530933 | - | Bag-packed | 10uA@1000V | 1.1V@1.5A | 3A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB5006-BP | MCC(Micro Commercial Components) | 1.05V@25A 50A 600V ESIP-4 Bridge Rectifiers ROHS | C17547989 | ESIP-4 | Bag-packed | 5uA@600V | 1.05V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DXK210_T0_00001 | PANJIT International | 1.05V@1A 2A 1kV DXK Bridge Rectifiers ROHS | C17557379 | DXK | Tube-packed | 5uA@1000V | 1.05V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1210-E3/45 | Vishay Intertech | 1.05V@6A 3.4A 1kV SIP-4 Bridge Rectifiers ROHS | C17508484 | SIP-4 | Bag-packed | 5uA@1000V | 1.05V@6A | 3.4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO28-12NO7 | Littelfuse/IXYS | 1.2V@10A 28A 1.2kV Bridge Rectifiers ROHS | C17450505 | - | Box-packed | 300uA@1200V | 1.2V@10A | 28A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO122-12NO7 | Littelfuse/IXYS | 1.13V@50A 117A 1.2kV Bridge Rectifiers ROHS | C17450580 | - | Box-packed | 100uA@1200V | 1.13V@50A | 117A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS360ILS_R1_00001 | PANJIT International | 660mV@3A 3A 60V SMD-4 Bridge Rectifiers ROHS | C17525423 | SMD-4 | Tape & Reel (TR) | 65uA@60V | 660mV@3A | 3A | 60V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-26MB100A | Vishay Intertech | 25A 1kV Bridge Rectifiers ROHS | C17552488 | - | Bag-packed | 10uA@1000V | - | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO160-12NO7 | Littelfuse/IXYS | 1.07V@160A 174A 1.2kV Bridge Rectifiers ROHS | C17574580 | - | Box-packed | 200uA@1200V | 1.07V@160A | 174A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2004-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 400V GBU Bridge Rectifiers ROHS | C17526848 | GBU | Bag-packed | 5uA@400V | 1.1V@10A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B485G-2 | Sensata Tech | 1.35V@50A 50A 1.4kV Bridge Rectifiers ROHS | C17455260 | - | Bag-packed | - | 1.35V@50A | 50A | 1.4kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MBL2S-TP | MCC(Micro Commercial Components) | 1V@400mA 500mA 200V MBLS-1 Bridge Rectifiers ROHS | C17578342 | MBLS-1 | Bag-packed | 10uA@200V | 1V@400mA | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD75S16M2-BP | MCC(Micro Commercial Components) | 1.6V@150A 75A 1.6kV Bridge Rectifiers ROHS | C17579361 | - | Bag-packed | 300uA@1600V | 1.6V@150A | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D1E | SemiQ | 1.7V@30A 30A 600V SOT-227 Bridge Rectifiers ROHS | C17529514 | SOT-227 | Tube-packed | 100uA@600V | 1.7V@30A | 30A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2501-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 100V GBU Bridge Rectifiers ROHS | C17456048 | GBU | Bag-packed | 10uA@100V | 1V@12.5A | 25A | 100V | -55℃~+150℃ |