Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DFB2040 | onsemi | 250A 1.1V@20A 20A 400V TS-6P 4L Bridge Rectifiers ROHS | C900105 | TS-6P 4L | Tube-packed | 250A | 10uA@400V | 1.1V@20A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2501 | onsemi | 300A 1.1V@12.5A 25A 100V GBPC Bridge Rectifiers ROHS | C906977 | GBPC | Bag-packed | 300A | 5uA@100V | 1.1V@12.5A | 25A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2510 | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC Bridge Rectifiers ROHS | C906987 | GBPC | Bag-packed | 300A | 5uA@1kV | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC1502W | onsemi | 300A 1.1V@7.5A 15A 200V GBPC-W Bridge Rectifiers ROHS | C906968 | GBPC-W | Bag-packed | 300A | 5uA@200V | 1.1V@7.5A | 15A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2510W | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC-W Bridge Rectifiers ROHS | C906988 | GBPC-W | Bag-packed | 300A | 5uA@1kV | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1506 | onsemi | 300A 1.1V@7.5A 15A 600V GBPC Bridge Rectifiers ROHS | C906971 | GBPC | Bag-packed | 300A | 5uA@600V | 1.1V@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 20
| 0 | TS4K60-A D3G | Taiwan Semiconductor | TS4K-4 Bridge Rectifiers ROHS | C5252334 | TS4K-4 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2610N | Texas Instruments | 1V@1A 1A 50V PDIP-8 Bridge Rectifiers ROHS | C2871312 | PDIP-8 | Tube-packed | - | 10uA@40V | 1V@1A | 1A | 50V | -25℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | GBL06-E3/51 | Vishay Intertech | 1.1V@4A 3A 600V SIP-4 Bridge Rectifiers ROHS | C3008980 | SIP-4 | Tape & Reel (TR) | - | 5uA@600V | 1.1V@4A | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS106G | Taiwan Semiconductor | 1.1V@1A 1A 800V DBLS Bridge Rectifiers ROHS | C3589263 | DBLS | Tape & Reel (TR) | - | 2uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 3SBMB05F | SEMTECH | 1.1V@3A 3A 50V SIP-4 Bridge Rectifiers ROHS | C3589663 | SIP-4 | Bag-packed | - | 2uA@50V | 1.1V@3A | 3A | 50V | - | ||
| Min: 1 Mult: 1 | 0 | KBL606G | GeneSiC Semiconductor | 1.1V@6A 6A 600V KBL Bridge Rectifiers ROHS | C3589783 | KBL | Bag-packed | - | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS35P05G | Taiwan Semiconductor | 1.1V@17.5A 35A 600V TS-6P Bridge Rectifiers ROHS | C3590142 | TS-6P | Tube-packed | - | 10uA@600V | 1.1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HDBLS103G | Taiwan Semiconductor | 1V@2A 1A 200V DBLS Bridge Rectifiers ROHS | C3590292 | DBLS | Tape & Reel (TR) | - | 5uA@200V | 1V@2A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS8 | Taiwan Semiconductor | 950mV@400mA 800mA 800V ABS Bridge Rectifiers ROHS | C3590317 | ABS | Tape & Reel (TR) | - | 10uA@800V | 950mV@400mA | 800mA | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU405H | Taiwan Semiconductor | 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | C3590332 | GBU | Tube-packed | - | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU405G | Taiwan Semiconductor | 1.1V@4A 4A 600V KBU Bridge Rectifiers ROHS | C3590427 | KBU | Tray | - | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU807 | Taiwan Semiconductor | 1V@1.5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590752 | GBU | Tube-packed | - | 5uA@1kV | 1V@1.5A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UR8KB100 | Taiwan Semiconductor | 1.1V@8A 8A 1kV D3K Bridge Rectifiers ROHS | C3589786 | D3K | Tube-packed | - | 10uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15MH | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589980 | ABS | Tape & Reel (TR) | - | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBLS Bridge Rectifiers ROHS | C3590500 | DBLS | Tape & Reel (TR) | - | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS50P05GH | Taiwan Semiconductor | 1.1V@25A 50A 600V TS-6P Bridge Rectifiers ROHS | C3590795 | TS-6P | Tube-packed | - | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3610N | Texas Instruments | 1V@1A 3A 50V PDIP-8 Bridge Rectifiers ROHS | C2873063 | PDIP-8 | Tube-packed | - | 10uA@40V | 1V@1A | 3A | 50V | 0℃~+70℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU406 | Taiwan Semiconductor | 1V@2A 4A 800V GBU Bridge Rectifiers ROHS | C3589131 | GBU | Tube-packed | - | 5uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB6S | Taiwan Semiconductor | 1V@2A 800mA 600V MBS Bridge Rectifiers ROHS | C3589251 | MBS | Tape & Reel (TR) | - | 5uA@600V | 1V@2A | 800mA | 600V | -55℃~+150℃@(Tj) |