Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SDB203-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17323078 | SMD-4 | Bag-packed | 10uA@200V | 1.2V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC6005 | Vishay Intertech | 1.2V@3A 6A 50V Bridge Rectifiers ROHS | C17311687 | - | Bag-packed | 10uA@50V | 1.2V@3A | 6A | 50V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4M-E3/45 | Vishay Intertech | 1V@4A 3A 1kV GBU Bridge Rectifiers ROHS | C17338344 | GBU | Tube-packed | 5uA@1000V | 1V@4A | 3A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2504-BP | MCC(Micro Commercial Components) | 1.05V@12.5A 25A 400V GBJ Bridge Rectifiers ROHS | C17340039 | GBJ | Tube-packed | 10uA@400V | 1.05V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3504W-E4/51 | Vishay Intertech | 1.1V@17.5A 35A 400V Bridge Rectifiers ROHS | C17287398 | - | Box-packed | 5uA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ30J | GeneSiC Semiconductor | 1.05V@15A 30A 600V GBJ Bridge Rectifiers ROHS | C17333898 | GBJ | Bag-packed | 5uA@600V | 1.05V@15A | 30A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | FLMB207S-TP | MCC(Micro Commercial Components) | 1.3V@1A 2A 1kV LMBS-1 Bridge Rectifiers ROHS | C17334713 | LMBS-1 | Bag-packed | 5uA@1000V | 1.3V@1A | 2A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | VS-70MT160P-P | Vishay Intertech | 75A 1.6kV MTPPRESSFIT-12 Bridge Rectifiers ROHS | C17338170 | MTPPRESSFIT-12 | Tray | - | - | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3002-BP | MCC(Micro Commercial Components) | 1V@15A 30A 200V GBU Bridge Rectifiers ROHS | C17317992 | GBU | Bag-packed | 5uA@200V | 1V@15A | 30A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUE35-12NO7 | Littelfuse/IXYS | 2.73V@15A 40A 1.2kV Bridge Rectifiers ROHS | C17300334 | - | Box-packed | 100uA@1200V | 2.73V@15A | 40A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB154L-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V EDIP-4 Bridge Rectifiers ROHS | C17299776 | EDIP-4 | Bag-packed | 10uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3502T | GeneSiC Semiconductor | 1.1V@17.5A 35A 200V KBPC Bridge Rectifiers ROHS | C17198970 | KBPC | Bag-packed | 5uA@200V | 1.1V@17.5A | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ801-BP | MCC(Micro Commercial Components) | 1V@4A 8A 100V GBJ Bridge Rectifiers ROHS | C17285374 | GBJ | Bag-packed | 5uA@100V | 1V@4A | 8A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ2502-BP | MCC(Micro Commercial Components) | 1.05V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17326025 | GBJ | Tube-packed | 10uA@200V | 1.05V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO110-12NO7 | Littelfuse/IXYS | 1.13V@50A 127A 1.2kV Bridge Rectifiers ROHS | C17352626 | - | Box-packed | 100uA@1200V | 1.13V@50A | 127A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D060 PBFREE | Central Semicon | 1.1V@1A 1A 600V DIP-4 Bridge Rectifiers ROHS | C17337577 | DIP-4 | Tube-packed | 10uA@600V | 1.1V@1A | 1A | 600V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-301MT180C | Vishay Intertech | 1.7V@300A 300A 1.8kV Bridge Rectifiers ROHS | C17338767 | - | Box-packed | 12mA@1800V | 1.7V@300A | 300A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC3508A | Vishay Intertech | 35A 800V Bridge Rectifiers ROHS | C17180675 | - | Bag-packed | 2mA@800V | - | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB203L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 200V SMD-4 Bridge Rectifiers ROHS | C17180725 | SMD-4 | Bag-packed | 5uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO25-12NO8 | Littelfuse/IXYS | 2.2V@150A 25A 1.2kV Bridge Rectifiers ROHS | C17343843 | - | Box-packed | 300uA@1200V | 2.2V@150A | 25A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2508-G | Comchip | 1V@12.5A 4.2A 800V GBU Bridge Rectifiers ROHS | C17326989 | GBU | Bag-packed | 10uA@800V | 1V@12.5A | 4.2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC10/15/2516WP | (DIOTEC) | 1.2V@12.5A 25A 1.6kV KBPC Bridge Rectifiers ROHS | C17318723 | KBPC | Box-packed | 10uA@1600V | 1.2V@12.5A | 25A | 1.6kV | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-26MT140 | Vishay Intertech | 25A 1.4kV Bridge Rectifiers ROHS | C17319260 | - | Bag-packed | 100uA@1400V | - | 25A | 1.4kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ402G-BP | MCC(Micro Commercial Components) | 1V@2A 4A 200V SIP-4 Bridge Rectifiers ROHS | C17317436 | SIP-4 | Bag-packed | 5uA@200V | 1V@2A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT5012A-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 1.2kV Bridge Rectifiers ROHS | C17317476 | - | Bag-packed | 10uA@1200V | 1.2V@25A | 50A | 1.2kV | -55℃~+150℃@(Tj) |