Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RS606-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17545812 | SIP-4 | Bag-packed | 1.1V@3A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF15005S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 50V Bridge Rectifiers ROHS | C17563574 | - | Tape & Reel (TR) | 1.1V@1.5A | 5uA@50V | 1.5A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CBR1-L080M | Central Semicon | 1V@1A 1.5A 800V SIP-4 Bridge Rectifiers ROHS | C17632075 | SIP-4 | Bag-packed | 1V@1A | 10uA@800V | 1.5A | 800V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | APTDF200H100G | Microchip Tech | 2.7V@200A 255A 1kV Bridge Rectifiers ROHS | C17517926 | - | Bag-packed | 2.7V@200A | 100uA@1000V | 255A | 1kV | -40℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF208-G | Comchip | 1.1V@2A 2A 800V DF-4 Bridge Rectifiers ROHS | C17632657 | DF-4 | Tube-packed | 1.1V@2A | 10uA@800V | 2A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO68-08NO7 | Littelfuse/IXYS | 1.14V@30A 68A 800V Bridge Rectifiers ROHS | C17593322 | - | Box-packed | 1.14V@30A | 40uA@800V | 68A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2510-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 1kV GBU Bridge Rectifiers ROHS | C17623439 | GBU | Bag-packed | 1V@12.5A | 10uA@1000V | 25A | 1kV | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CBR1-D020S PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17594764 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@200V | 1A | 200V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU10G-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 400V GBU Bridge Rectifiers ROHS | C17595138 | GBU | Tube-packed | 1.1V@5A | 5uA@400V | 10A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DB105G | GeneSiC Semiconductor | 1.1V@1A 1A 600V EDIP-4 Bridge Rectifiers ROHS | C17538758 | EDIP-4 | Bag-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBLA04-E3/51 | Vishay Intertech | 1V@4A 3A 400V GBL Bridge Rectifiers ROHS | C17549351 | GBL | Bag-packed | 1V@4A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 1N4438F | Microchip Tech | 1.2V@10A 10A 600V Bridge Rectifiers ROHS | C17576064 | - | Bag-packed | 1.2V@10A | 10uA@600V | 10A | 600V | -65℃~+160℃ | - | ||
| Min: 1 Mult: 1 | 0 | GBPC5001W | GeneSiC Semiconductor | 1.2V@25A 50A 100V Bridge Rectifiers ROHS | C17605975 | - | Bag-packed | 1.2V@25A | 5uA@100V | 50A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC2506T | GeneSiC Semiconductor | 1.1V@12.5A 25A 600V KBPC Bridge Rectifiers ROHS | C17655191 | KBPC | Bag-packed | 1.1V@12.5A | 5uA@600V | 25A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | APT100DL60HJ | Microchip Tech | 2V@100A 100A 600V SOT-227 Bridge Rectifiers ROHS | C17569998 | SOT-227 | Bag-packed | 2V@100A | 250uA@600V | 100A | 600V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GSIB660-E3/45 | Vishay Intertech | 950mV@3A 2.8A 600V SIP-4 Bridge Rectifiers ROHS | C17649517 | SIP-4 | Tube-packed | 950mV@3A | 10uA@600V | 2.8A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBJ410G-BP | MCC(Micro Commercial Components) | 1V@2A 4A 1kV SIP-4 Bridge Rectifiers ROHS | C17649532 | SIP-4 | Bag-packed | 1V@2A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF1502S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 200V DFS Bridge Rectifiers ROHS | C17679007 | DFS | Tube-packed | 1.1V@1.5A | 5uA@200V | 1.5A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBL01-M3/51 | Vishay Intertech | 1.1V@4A 4A 100V GBL Bridge Rectifiers ROHS | C17669432 | GBL | Tray | 1.1V@4A | 5uA@100V | 4A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | M50100TB400 | Sensata Tech | 1.2V@100A 100A 400V Bridge Rectifiers ROHS | C17670147 | - | Bag-packed | 1.2V@100A | - | 100A | 400V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2501 | onsemi | 300A 1.1V@12.5A 25A 100V GBPC Bridge Rectifiers ROHS | C906977 | GBPC | Bag-packed | 1.1V@12.5A | 5uA@100V | 25A | 100V | -55℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1 | 0 | GBPC2510 | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC Bridge Rectifiers ROHS | C906987 | GBPC | Bag-packed | 1.1V@12.5A | 5uA@1kV | 25A | 1kV | -55℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC1502W | onsemi | 300A 1.1V@7.5A 15A 200V GBPC-W Bridge Rectifiers ROHS | C906968 | GBPC-W | Bag-packed | 1.1V@7.5A | 5uA@200V | 15A | 200V | -55℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC2510W | onsemi | 300A 1.1V@12.5A 25A 1kV GBPC-W Bridge Rectifiers ROHS | C906988 | GBPC-W | Bag-packed | 1.1V@12.5A | 5uA@1kV | 25A | 1kV | -55℃~+150℃@(Tj) | 300A |