Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G5SBA80-M3/51 | Vishay Intertech | 1.05V@3A 2.8A 800V GBU Bridge Rectifiers ROHS | C17546278 | GBU | Tray | 1.05V@3A | 5uA@800V | 2.8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBP808N | Diodes Incorporated | 1.05V@4A 8A 800V GBP Bridge Rectifiers ROHS | C17350282 | GBP | Tube-packed | 1.05V@4A | 1uA@800V | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RS403GL-BP | MCC(Micro Commercial Components) | 1.1V@4A 4A 200V RS-4L Bridge Rectifiers ROHS | C17461218 | RS-4L | Bag-packed | 1.1V@4A | 5uA@200V | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DFL15005S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 50V DFS Bridge Rectifiers ROHS | C17461633 | DFS | Tube-packed | 1.1V@1.5A | 400uA@30V | 1.5A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2004-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 400V GBU Bridge Rectifiers ROHS | C17526848 | GBU | Bag-packed | 1.1V@10A | 5uA@400V | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B485G-2 | Sensata Tech | 1.35V@50A 50A 1.4kV Bridge Rectifiers ROHS | C17455260 | - | Bag-packed | 1.35V@50A | - | 50A | 1.4kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MBL2S-TP | MCC(Micro Commercial Components) | 1V@400mA 500mA 200V MBLS-1 Bridge Rectifiers ROHS | C17578342 | MBLS-1 | Bag-packed | 1V@400mA | 10uA@200V | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD75S16M2-BP | MCC(Micro Commercial Components) | 1.6V@150A 75A 1.6kV Bridge Rectifiers ROHS | C17579361 | - | Bag-packed | 1.6V@150A | 300uA@1600V | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1504-BP | MCC(Micro Commercial Components) | 1.1V@7.5A 15A 400V GBPC Bridge Rectifiers ROHS | C17567373 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@400V | 15A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF20AA160 | SanRex Corporation | 1.25V@20A 20A 1.6kV Bridge Rectifiers ROHS | C17538472 | - | Tray | 1.25V@20A | 3mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO62-18NO7 | Littelfuse/IXYS | 1.8V@150A 63A 1.8kV Bridge Rectifiers ROHS | C17581595 | - | Box-packed | 1.8V@150A | 300uA@1800V | 63A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17445303 | GBPC | Box-packed | 1.1V@12.5A | 5uA@50V | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1008W-G | Comchip | 1.1V@5A 10A 800V Bridge Rectifiers ROHS | C17532290 | - | Bag-packed | 1.1V@5A | 10uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B4S-HF | Comchip | 1.1V@800mA 800mA 400V TO-269AA Bridge Rectifiers ROHS | C17505535 | TO-269AA | Tape & Reel (TR) | 1.1V@800mA | 5uA@400V | 800mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6M-BPC01 | MCC(Micro Commercial Components) | 1V@3A 6A 1kV GBU Bridge Rectifiers ROHS | C17354283 | GBU | Bag-packed | 1V@3A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRDFA4-100 TR13 PBFREE | Central Semicon | 1V@4A 4A 1kV DFN-4-A(10.5x8.1) Bridge Rectifiers ROHS | C17554506 | DFN-4-A(10.5x8.1) | Tape & Reel (TR) | 1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1010-M3/51 | Vishay Intertech | 1.05V@5A 10A 1kV SIP-4 Bridge Rectifiers ROHS | C17591892 | SIP-4 | Tray | 1.05V@5A | 5uA@1000V | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO68-08NO7 | Littelfuse/IXYS | 1.14V@30A 68A 800V Bridge Rectifiers ROHS | C17593322 | - | Box-packed | 1.14V@30A | 40uA@800V | 68A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z4GP208-HF | Comchip | 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C17546832 | ABS | Tape & Reel (TR) | 1V@2A | 5uA@800V | 2A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC110 | Vishay Intertech | 1.1V@1.5A 3A 1kV Bridge Rectifiers ROHS | C17530933 | - | Bag-packed | 1.1V@1.5A | 10uA@1000V | 3A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ1001G-BP | MCC(Micro Commercial Components) | 1V@5A 10A 100V SIP-4 Bridge Rectifiers ROHS | C17571508 | SIP-4 | Bag-packed | 1V@5A | 5uA@100V | 10A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL005 | GeneSiC Semiconductor | 1.1V@4A 4A 50V GBL Bridge Rectifiers ROHS | C17515262 | GBL | Bag-packed | 1.1V@4A | 5uA@50V | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ5010_T0_00601 | PANJIT International | 1.1V@25A 50A 1kV GBJ Bridge Rectifiers ROHS | C17348729 | GBJ | Tube-packed | 1.1V@25A | 5uA@1000V | 50A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | B483C-2 | Sensata Tech | 1.35V@50A 35A 600V Bridge Rectifiers ROHS | C17472275 | - | Bag-packed | 1.35V@50A | - | 35A | 600V | -40℃~+125℃@(Tj) |