Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DBL107GH | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3589963 | DBL | Tube-packed | 1.1V@1A | 2uA@1kV | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS4K60H | Taiwan Semiconductor | 1.1V@4A 4A 600V TS4K Bridge Rectifiers ROHS | C3589978 | TS4K | Tube-packed | 1.1V@4A | 10uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS10H | Taiwan Semiconductor | 1V@400mA 500mA 1kV MBS Bridge Rectifiers ROHS | C3590198 | MBS | Tape & Reel (TR) | 1V@400mA | 5uA@1kV | 500mA | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4H | Taiwan Semiconductor | 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C3590303 | MBS | Tape & Reel (TR) | 1V@400mA | 5uA@400V | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS10P07G | Taiwan Semiconductor | 1.1V@10A 10A 1kV TS-6P Bridge Rectifiers ROHS | C3590463 | TS-6P | Tube-packed | 1.1V@10A | 10uA@1kV | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2506 | Taiwan Semiconductor | 1.2V@25A 25A 800V GBU Bridge Rectifiers ROHS | C3590538 | GBU | Tube-packed | 1.2V@25A | 10uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU810 L | MDD(Microdiode Semiconductor) | 200A 1V@5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590618 | GBU | Box-packed | 1V@5A | 10uA@1kV | 8A | 1kV | -55℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1 | 0 | KBP307 L | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C3590773 | KBP | Box-packed | 1.1V@3A | 10uA@600V | 3A | 600V | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | HDBL107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590808 | DBL | Tube-packed | 1.7V@1A | 5uA@1kV | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UR8KB100 | Taiwan Semiconductor | 1.1V@8A 8A 1kV D3K Bridge Rectifiers ROHS | C3589786 | D3K | Tube-packed | 1.1V@8A | 10uA@1kV | 8A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15MH | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589980 | ABS | Tape & Reel (TR) | 1V@1.5A | 5uA@1kV | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS50P05GH | Taiwan Semiconductor | 1.1V@25A 50A 600V TS-6P Bridge Rectifiers ROHS | C3590795 | TS-6P | Tube-packed | 1.1V@25A | 10uA@600V | 50A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU406 | Taiwan Semiconductor | 1V@2A 4A 800V GBU Bridge Rectifiers ROHS | C3589131 | GBU | Tube-packed | 1V@2A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB6S | Taiwan Semiconductor | 1V@2A 800mA 600V MBS Bridge Rectifiers ROHS | C3589251 | MBS | Tape & Reel (TR) | 1V@2A | 5uA@600V | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS15PL05G | Taiwan Semiconductor | 900mV@7.5A 15A 600V TS-6P Bridge Rectifiers ROHS | C3589417 | TS-6P | Tube-packed | 900mV@7.5A | 5uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS10KL80 | Taiwan Semiconductor | 1V@2A 10A 800V KBJL Bridge Rectifiers ROHS | C3589647 | KBJL | Tube-packed | 1V@2A | 5uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBU603G | Taiwan Semiconductor | 1.1V@6A 6A 200V KBU Bridge Rectifiers ROHS | C3589672 | KBU | Tray | 1.1V@6A | 5uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB4S | Taiwan Semiconductor | 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C3589816 | MBS | Tape & Reel (TR) | 1V@400mA | 5uA@400V | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RDBLS207G | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBLS Bridge Rectifiers ROHS | C3589916 | DBLS | Tape & Reel (TR) | 1.15V@2A | 2uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBL205 | Taiwan Semiconductor | 1V@2A 2A 600V GBL Bridge Rectifiers ROHS | C3590111 | GBL | Tube-packed | 1V@2A | 5uA@600V | 2A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS40P07GH | Taiwan Semiconductor | 1.1V@20A 40A 1kV TS-6P Bridge Rectifiers ROHS | C3590171 | TS-6P | Tube-packed | 1.1V@20A | 10uA@1kV | 40A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS209GH | Taiwan Semiconductor | 1.3V@2A 2A 1.4kV DBLS Bridge Rectifiers ROHS | C3590231 | DBLS | Tape & Reel (TR) | 1.3V@2A | 2uA@1.4kV | 2A | 1.4kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MBS6 | Taiwan Semiconductor | 1V@2A 800mA 600V MBS Bridge Rectifiers ROHS | C3590856 | MBS | Tape & Reel (TR) | 1V@2A | 5uA@600V | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS106G | Taiwan Semiconductor | 1.1V@1A 1A 800V DBLS Bridge Rectifiers ROHS | C3589263 | DBLS | Tape & Reel (TR) | 1.1V@1A | 2uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 3SBMB05F | SEMTECH | 1.1V@3A 3A 50V SIP-4 Bridge Rectifiers ROHS | C3589663 | SIP-4 | Bag-packed | 1.1V@3A | 2uA@50V | 3A | 50V | - | - |