Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBV15G | (DIOTEC) | GBU Bridge Rectifiers ROHS | C5645109 | GBU | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF202ST-G | Comchip | DFS Bridge Rectifiers ROHS | C5668359 | DFS | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3001-BP | MCC(Micro Commercial Components) | 1V@15A 30A 100V GBU Bridge Rectifiers ROHS | C17653109 | GBU | Bag-packed | 1V@15A | 5uA@100V | 30A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1508T | GeneSiC Semiconductor | 1.1V@7.5A 15A 800V KBPC Bridge Rectifiers ROHS | C17653424 | KBPC | Bag-packed | 1.1V@7.5A | 5uA@800V | 15A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RS606-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17545812 | SIP-4 | Bag-packed | 1.1V@3A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D4KB8 (HF) | HY Elec | 1.05V@4A 4A 800V SIP-4 Bridge Rectifiers ROHS | C17554949 | SIP-4 | Tube-packed | 1.05V@4A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G3SBA60-M3/51 | Vishay Intertech | 1V@2A 2.3A 600V GBU Bridge Rectifiers ROHS | C17498829 | GBU | Tray | 1V@2A | 5uA@600V | 2.3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF08SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 800V DFS Bridge Rectifiers ROHS | C17489590 | DFS | Tube-packed | 1.1V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBL801-TP | MCC(Micro Commercial Components) | 1V@4A 8A 100V SMD-4 Bridge Rectifiers ROHS | C17625168 | SMD-4 | Bag-packed | 1V@4A | 5uA@100V | 8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB105G | GeneSiC Semiconductor | 1.1V@1A 1A 600V EDIP-4 Bridge Rectifiers ROHS | C17538758 | EDIP-4 | Bag-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU10G-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 400V GBU Bridge Rectifiers ROHS | C17595138 | GBU | Tube-packed | 1.1V@5A | 5uA@400V | 10A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL02-E3/45 | Vishay Intertech | 1.1V@4A 3A 200V GBL Bridge Rectifiers ROHS | C17660598 | GBL | Tube-packed | 1.1V@4A | 5uA@200V | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4438F | Microchip Tech | 1.2V@10A 10A 600V Bridge Rectifiers ROHS | C17576064 | - | Bag-packed | 1.2V@10A | 10uA@600V | 10A | 600V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | DB207-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 1kV EDIP-4 Bridge Rectifiers ROHS | C17634288 | EDIP-4 | Bag-packed | 1.1V@2A | 10uA@1000V | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBLA04-E3/51 | Vishay Intertech | 1V@4A 3A 400V GBL Bridge Rectifiers ROHS | C17549351 | GBL | Bag-packed | 1V@4A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6B-E3/45 | Vishay Intertech | 1V@6A 3.8A 100V GBU Bridge Rectifiers ROHS | C17615525 | GBU | Tube-packed | 1V@6A | 5uA@100V | 3.8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5001W | GeneSiC Semiconductor | 1.2V@25A 50A 100V Bridge Rectifiers ROHS | C17605975 | - | Bag-packed | 1.2V@25A | 5uA@100V | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE17-06NO7 | Littelfuse/IXYS | 2.09V@10A 27A 600V Bridge Rectifiers ROHS | C17595972 | - | Bag-packed | 2.09V@10A | 60uA@600V | 27A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE26-06NO7 | Littelfuse/IXYS | 2.01V@15A 44A 600V Bridge Rectifiers ROHS | C17620549 | - | Box-packed | 2.01V@15A | 100uA@600V | 44A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD4KB10-BP | MCC(Micro Commercial Components) | 1V@2A 4A 100V SIP-4 Bridge Rectifiers ROHS | C17561748 | SIP-4 | Bag-packed | 1V@2A | 10uA@100V | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB106-G | Comchip | EDIP-4 Bridge Rectifiers ROHS | C17548359 | EDIP-4 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UD2KB05-BP | MCC(Micro Commercial Components) | 1V@1A 2A 50V SIP-4 Bridge Rectifiers ROHS | C17509695 | SIP-4 | Bag-packed | 1V@1A | 10uA@50V | 2A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM240L-G | Comchip | 550mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C17593669 | TO-269AA | Tape & Reel (TR) | 550mV@2A | 1mA@40V | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL04-M3/51 | Vishay Intertech | 1.1V@4A 4A 400V GBL Bridge Rectifiers ROHS | C17593783 | GBL | Tray | 1.1V@4A | 5uA@400V | 4A | 400V | -55℃~+150℃@(Tj) |