Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBPC5004-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 400V GBPC Bridge Rectifiers ROHS | C17232106 | GBPC | Bag-packed | 5uA@400V | 1.1V@25A | 50A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2501-G | Comchip | 1V@12.5A 4.2A 100V GBJ Bridge Rectifiers ROHS | C17232566 | GBJ | Bag-packed | 10uA@100V | 1V@12.5A | 4.2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8G-M3/51 | Vishay Intertech | 1V@8A 8A 400V GBU Bridge Rectifiers ROHS | C17232651 | GBU | Tray | 5uA@400V | 1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM250L-HF | Comchip | 700mV@2A 2A 50V TO-269AA Bridge Rectifiers ROHS | C17259257 | TO-269AA | Tape & Reel (TR) | 1mA@50V | 700mV@2A | 2A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2501-G | Comchip | 1V@12.5A 4.2A 100V GBU Bridge Rectifiers ROHS | C17403810 | GBU | Bag-packed | 10uA@50V | 1V@12.5A | 4.2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE5311 | NTE ELECTRONICS, INC. | 1.1V@2A 4A 1kV SIP-4 Bridge Rectifiers ROHS | C17404384 | SIP-4 | Bag-packed | 10uA@1000V | 1.1V@2A | 4A | 1kV | -65℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB3505-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 50V Bridge Rectifiers ROHS | C17404929 | - | Bag-packed | 10uA@50V | 1.1V@17.5A | 35A | 50V | -55℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHDSH1-100 TR13 PBFREE | Central Semicon | 750mV@1A 1A 100V SMD-4P Bridge Rectifiers ROHS | C17376243 | SMD-4P | Tape & Reel (TR) | 10uA@100V | 750mV@1A | 1A | 100V | -50℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB2040N-M3/45 | Vishay Intertech | 1V@7.5A 20A 400V SIP-4 Bridge Rectifiers ROHS | C17612311 | SIP-4 | Tube-packed | 10uA@400V | 1V@7.5A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU15005-G | Comchip | 1V@7.5A 15A 50V GBU Bridge Rectifiers ROHS | C17612921 | GBU | Tube-packed | 10uA@50V | 1V@7.5A | 15A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB2510-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 1kV ESIP-4 Bridge Rectifiers ROHS | C17425969 | ESIP-4 | Bag-packed | 5uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE5392 | NTE ELECTRONICS, INC. | 1.1V@17.5A 35A 600V SIP-4 Bridge Rectifiers ROHS | C17598118 | SIP-4 | Bag-packed | 5uA@600V | 1.1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM240L-G | Comchip | 550mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C17593669 | TO-269AA | Tape & Reel (TR) | 1mA@40V | 550mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D020S PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17594764 | SMD-4P | Tube-packed | 10uA@200V | 1.1V@1A | 1A | 200V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF60LB80 | SanRex Corporation | 1.3V@60A 60A 800V Bridge Rectifiers ROHS | C17448074 | - | Tray | 8mA@800V | 1.3V@60A | 60A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP202G-G | Comchip | 1.1V@2A 2A 200V KBP Bridge Rectifiers ROHS | C17628978 | KBP | Bag-packed | 10uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5006W-G | Comchip | 1.1V@25A 50A 600V Bridge Rectifiers ROHS | C17629018 | - | Tray | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF005S-E3/45 | Vishay Intertech | 1.1V@1A 1A 50V DFS Bridge Rectifiers ROHS | C17629118 | DFS | Tube-packed | 5uA@50V | 1.1V@1A | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF1506S-G | Comchip | 1.1V@1.5A 1.5A 600V DFS Bridge Rectifiers ROHS | C17217237 | DFS | Tube-packed | 10uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4B-M3/51 | Vishay Intertech | 1V@4A 4A 100V GBU Bridge Rectifiers ROHS | C17222163 | GBU | Tray | 5uA@100V | 1V@4A | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF06SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 600V DFS Bridge Rectifiers ROHS | C17399987 | DFS | Tube-packed | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-04 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17400362 | SMD-4P | Tape & Reel (TR) | 5uA@400V | 1V@400mA | 500mA | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1206-M3/45 | Vishay Intertech | 1.05V@6A 12A 600V SIP-4 Bridge Rectifiers ROHS | C17221100 | SIP-4 | Tube-packed | 5uA@600V | 1.05V@6A | 12A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ30G | GeneSiC Semiconductor | 1.05V@15A 30A 400V GBJ Bridge Rectifiers ROHS | C17373008 | GBJ | Bag-packed | 5uA@400V | 1.05V@15A | 30A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR102-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 200V Bridge Rectifiers ROHS | C17400702 | - | Bag-packed | 10uA@200V | 1.1V@5A | 10A | 200V | -55℃~+150℃ |