Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU8005 | MDD(Microdiode Semiconductor) | 300A 1.1V@8A 8A 50V KBU Bridge Rectifiers ROHS | C2993480 | KBU | Tape & Reel (TR) | 300A | 1.1V@8A | 10uA@50V | 8A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | KMB210F | MDD(Microdiode Semiconductor) | 40A 850mV@2A 2A 100V MBF Bridge Rectifiers ROHS | C2993487 | MBF | Tape & Reel (TR) | 40A | 850mV@2A | 300uA@100V | 2A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KPBC50005 | MDD(Microdiode Semiconductor) | 400A 1.1V@50A 50A 50V KBPC-25 Bridge Rectifiers ROHS | C2993491 | KBPC-25 | Tape & Reel (TR) | 400A | 1.1V@50A | 10uA@50V | 50A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB18S | MDD(Microdiode Semiconductor) | 30A 850mV@1A 1A 80V MBS Bridge Rectifiers ROHS | C2993502 | MBS | Tape & Reel (TR) | 30A | 850mV@1A | 200uA@80V | 1A | 80V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MB2F | MDD(Microdiode Semiconductor) | 30A 0.95V@800mA 500mA 200V MBF Bridge Rectifiers ROHS | C2993507 | MBF | Tape & Reel (TR) | 30A | 0.95V@800mA | 5uA@100V | 500mA | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UM8B | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 800V UMB Bridge Rectifiers ROHS | C2994375 | UMB | Tape & Reel (TR) | 35A | 1.1V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB1S | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 100V MBS Bridge Rectifiers ROHS | C2994378 | MBS | Tape & Reel (TR) | 35A | 1V@1A | 5uA@100V | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2010A | DIYI Elec Tech | 240A 1.1V 20A 1kV GBJ Bridge Rectifiers ROHS | C3033520 | GBJ | Box-packed | 240A | 1.1V | 5uA | 20A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | 1N4437 | Microchip Tech | 1.2V@10A 10A 400V Bridge Rectifiers ROHS | C3589696 | - | Bag-packed | - | 1.2V@10A | 10uA@400V | 10A | 400V | -65℃~+160℃@(Ta) | ||
| Min: 1 Mult: 1 | 0 | GBU610GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C3589702 | GBU | Tube-packed | - | 1.1V@6A | 5uA@1kV | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP208 | EIC Semicon | 1V@1A 2A 800V KBP Bridge Rectifiers ROHS | C3589703 | KBP | Bag-packed | - | 1V@1A | 10uA@800V | 2A | 800V | -50℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL602G | GeneSiC Semiconductor | 1.1V@6A 6A 100V KBL Bridge Rectifiers ROHS | C3589705 | KBL | Bag-packed | - | 1.1V@6A | 5uA@100V | 6A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DMA40U1800GU | Littelfuse/IXYS | 1.28V@30A 40A 1.8kV SIP-5 Bridge Rectifiers ROHS | C3589707 | SIP-5 | Tube-packed | - | 1.28V@30A | 40uA@1.8kV | 40A | 1.8kV | -40℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ1010TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@10A 10A 1kV GBJ Bridge Rectifiers ROHS | C3589711 | GBJ | Tube-packed | - | 1.1V@10A | 5uA@1kV | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR610 | EIC Semicon | 1V@3A 6A 1kV BR-6 Bridge Rectifiers ROHS | C3589715 | BR-6 | Bag-packed | - | 1V@3A | 10uA@1kV | 6A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MSCDC100H70AG | Microchip Tech | 1.8V@100A 100A 700V SP6C Bridge Rectifiers ROHS | C3589732 | SP6C | Tube-packed | - | 1.8V@100A | 400uA@700V | 100A | 700V | -40℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU406GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | C3589760 | GBU | Tube-packed | - | 1.1V@4A | 5uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR606 | EIC Semicon | 1V@3A 6A 600V BR-6 Bridge Rectifiers ROHS | C3589806 | BR-6 | Bag-packed | - | 1V@3A | 10uA@600V | 6A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB10S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@800mA 500mA 1kV MBS Bridge Rectifiers ROHS | C3589841 | MBS | Tape & Reel (TR) | - | 1.1V@800mA | 5uA@1kV | 500mA | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RBV1001 | EIC Semicon | 1V@5A 10A 100V RBV-25 Bridge Rectifiers ROHS | C3589881 | RBV-25 | Bag-packed | - | 1V@5A | 10uA@100V | 10A | 100V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | DMA120B800LB-TRR | Littelfuse/IXYS | 130A 800V Bridge Rectifiers ROHS | C3589902 | - | Tape & Reel (TR) | - | - | - | 130A | 800V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB26S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 700mV@2A 2A 60V MBS Bridge Rectifiers ROHS | C3589947 | MBS | Tape & Reel (TR) | - | 700mV@2A | 100uA@60V | 2A | 60V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR1006 | EIC Semicon | 1.1V@5A 10A 600V BR-10 Bridge Rectifiers ROHS | C3590029 | BR-10 | Bag-packed | - | 1.1V@5A | 10uA@600V | 10A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE60-12A | Littelfuse/IXYS | 3.15V@60A 60A 1.2kV SOT-227B Bridge Rectifiers ROHS | C3590041 | SOT-227B | Bag-packed | - | 3.15V@60A | 250uA@1.2kV | 60A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | DHG60U1200LB-TRR | Littelfuse/IXYS | 2.92V@60A 60A 1.2kV Bridge Rectifiers ROHS | C3590085 | - | Tape & Reel (TR) | - | 2.92V@60A | 50uA@1.2kV | 60A | 1.2kV | -55℃~+150℃@(Tj) |