Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15M | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3590009 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3590069 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS203G | Taiwan Semiconductor | 1.15V@2A 2A 200V DBLS Bridge Rectifiers ROHS | C3590129 | DBLS | Tape & Reel (TR) | 2uA@200V | 1.15V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL604G | Taiwan Semiconductor | 1.1V@6A 6A 400V KBL Bridge Rectifiers ROHS | C3590229 | KBL | Tray | 10uA@400V | 1.1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RABS15M | Taiwan Semiconductor | 1.3V@1.5A 1.5A 1kV ABS-L Bridge Rectifiers ROHS | C3590484 | ABS-L | Tape & Reel (TR) | 1uA@1kV | 1.3V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS40P07G | Taiwan Semiconductor | 1.1V@20A 40A 1kV TS-6P Bridge Rectifiers ROHS | C3590974 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@20A | 40A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UR8KB100 | Taiwan Semiconductor | 1.1V@8A 8A 1kV D3K Bridge Rectifiers ROHS | C3589786 | D3K | Tube-packed | 10uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15MH | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589980 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBLS Bridge Rectifiers ROHS | C3590500 | DBLS | Tape & Reel (TR) | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS50P05GH | Taiwan Semiconductor | 1.1V@25A 50A 600V TS-6P Bridge Rectifiers ROHS | C3590795 | TS-6P | Tube-packed | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS106G | Taiwan Semiconductor | 1.1V@1A 1A 800V DBLS Bridge Rectifiers ROHS | C3589263 | DBLS | Tape & Reel (TR) | 2uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 3SBMB05F | SEMTECH | 1.1V@3A 3A 50V SIP-4 Bridge Rectifiers ROHS | C3589663 | SIP-4 | Bag-packed | 2uA@50V | 1.1V@3A | 3A | 50V | - | ||
| Min: 1 Mult: 1 | 0 | KBL606G | GeneSiC Semiconductor | 1.1V@6A 6A 600V KBL Bridge Rectifiers ROHS | C3589783 | KBL | Bag-packed | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS35P05G | Taiwan Semiconductor | 1.1V@17.5A 35A 600V TS-6P Bridge Rectifiers ROHS | C3590142 | TS-6P | Tube-packed | 10uA@600V | 1.1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HDBLS103G | Taiwan Semiconductor | 1V@2A 1A 200V DBLS Bridge Rectifiers ROHS | C3590292 | DBLS | Tape & Reel (TR) | 5uA@200V | 1V@2A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS8 | Taiwan Semiconductor | 950mV@400mA 800mA 800V ABS Bridge Rectifiers ROHS | C3590317 | ABS | Tape & Reel (TR) | 10uA@800V | 950mV@400mA | 800mA | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU405H | Taiwan Semiconductor | 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | C3590332 | GBU | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU405G | Taiwan Semiconductor | 1.1V@4A 4A 600V KBU Bridge Rectifiers ROHS | C3590427 | KBU | Tray | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU807 | Taiwan Semiconductor | 1V@1.5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590752 | GBU | Tube-packed | 5uA@1kV | 1V@1.5A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS15PL05G | Taiwan Semiconductor | 900mV@7.5A 15A 600V TS-6P Bridge Rectifiers ROHS | C3589417 | TS-6P | Tube-packed | 5uA@600V | 900mV@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS10KL80 | Taiwan Semiconductor | 1V@2A 10A 800V KBJL Bridge Rectifiers ROHS | C3589647 | KBJL | Tube-packed | 5uA@800V | 1V@2A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU603G | Taiwan Semiconductor | 1.1V@6A 6A 200V KBU Bridge Rectifiers ROHS | C3589672 | KBU | Tray | 5uA@200V | 1.1V@6A | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB4S | Taiwan Semiconductor | 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C3589816 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@400mA | 500mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RDBLS207G | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBLS Bridge Rectifiers ROHS | C3589916 | DBLS | Tape & Reel (TR) | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS40P07GH | Taiwan Semiconductor | 1.1V@20A 40A 1kV TS-6P Bridge Rectifiers ROHS | C3590171 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@20A | 40A | 1kV | -55℃~+150℃@(Tj) |