Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RBV1006 | EIC Semicon | 1V@5A 10A 600V RBV-25 Bridge Rectifiers ROHS | C3590097 | RBV-25 | Bag-packed | 10uA@600V | 1V@5A | 10A | 600V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU1010TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@10A 10A 1kV GBU Bridge Rectifiers ROHS | C3590114 | GBU | Tube-packed | 5uA@1kV | 1.1V@10A | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB215S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 900mV@2A 2A 150V MBS Bridge Rectifiers ROHS | C3590151 | MBS | Tape & Reel (TR) | 50uA@150V | 900mV@2A | 2A | 150V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP406G | Diodes Incorporated | 1.1V@4A 4A 600V KBP Bridge Rectifiers ROHS | C3590223 | KBP | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU8M | GeneSiC Semiconductor | 1.1V@8A 8A 1kV GBU Bridge Rectifiers ROHS | C3590261 | GBU | Bag-packed | 5uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SBMC6 | SEMTECH | 1.2V@1A 1.5A 600V SIP-4 Bridge Rectifiers ROHS | C3590621 | SIP-4 | Bag-packed | 2uA@600V | 1.2V@1A | 1.5A | 600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SBS26 | Taiwan Semiconductor | 700mV@2A 2A 60V ABS Bridge Rectifiers ROHS | C3591057 | ABS | Tape & Reel (TR) | 50uA@60V | 700mV@2A | 2A | 60V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL208SL | BOURNS | 960mV@2A 2A 800V Bridge Rectifiers ROHS | C3589428 | - | Tape & Reel (TR) | 5uA@800V | 960mV@2A | 2A | 800V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB4S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@500mA 500mA 400V MBS Bridge Rectifiers ROHS | C3589468 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@500mA | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV802 | EIC Semicon | 1V@4A 8A 200V RBV-25 Bridge Rectifiers ROHS | C3589559 | RBV-25 | Bag-packed | 10uA@200V | 1V@4A | 8A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR1000 | EIC Semicon | 1.1V@5A 10A 50V BR-10 Bridge Rectifiers ROHS | C3589588 | BR-10 | Bag-packed | 10uA@50V | 1.1V@5A | 10A | 50V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF06SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 600V DF-S Bridge Rectifiers ROHS | C3589634 | DF-S | Tape & Reel (TR) | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MB10F | MDD(Microdiode Semiconductor) | 35A 1.1V@500mA 1A 1kV MBF Bridge Rectifiers ROHS | C3589641 | MBF | Tape & Reel (TR) | 5uA@1kV | 1.1V@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0 | BU1010-E3/51 | Vishay Intertech | 1.05V@5A 3.2A 1kV SIP-4 Bridge Rectifiers ROHS | C3590183 | SIP-4 | Bag-packed | 5uA@1kV | 1.05V@5A | 3.2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUM33-06PH | Littelfuse/IXYS | 1.39V@50A 106A 600V SMD-6P Bridge Rectifiers ROHS | C3590252 | SMD-6P | Box-packed | 30uA@600V | 1.39V@50A | 106A | 600V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MSD52-16 | Microchip Tech | Bridge Rectifiers ROHS | C3590306 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC200H170AG | Microchip Tech | 1.8V@200A 200A 1.7kV SP6C Bridge Rectifiers ROHS | C3590330 | SP6C | Tube-packed | 800uA@1.7kV | 1.8V@200A | 200A | 1.7kV | -40℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV810 | EIC Semicon | 1V@4A 8A 1kV RBV-25 Bridge Rectifiers ROHS | C3590658 | RBV-25 | Bag-packed | 10uA@1kV | 1V@4A | 8A | 1kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG6KB60TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 600V D3K Bridge Rectifiers ROHS | C3590688 | D3K | Tube-packed | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SBS34H | Taiwan Semiconductor | 500mV@3A 3A 40V ABS Bridge Rectifiers ROHS | C3590727 | ABS | Tape & Reel (TR) | 500uA@40V | 500mV@3A | 3A | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU10D | GeneSiC Semiconductor | 1.1V@10A 10A 200V GBU Bridge Rectifiers ROHS | C3589320 | GBU | Bag-packed | 5uA@200V | 1.1V@10A | 10A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN71713N | Texas Instruments | Bridge Rectifiers ROHS | C3589349 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MDMA360UC1600TED | Littelfuse/IXYS | 1.8V@360A 360A 1.6kV Bridge Rectifiers ROHS | C3589383 | - | Box-packed | 100uA@1.6kV | 1.8V@360A | 360A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
| 0 | TR10S-20-LE_R2_00001 | PANJIT International | ABS Bridge Rectifiers ROHS | C5118947 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TBS20K-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 800V SMD-4 Bridge Rectifiers ROHS | C17250001 | SMD-4 | Bag-packed | 5uA@800V | 1.1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | - |