Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2KBP06M | onsemi | 1.1V@3.14A 2A 600V KBPM Bridge Rectifiers ROHS | C17227912 | KBPM | Tube-packed | 1.1V@3.14A | 5uA@600V | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3510W-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 1kV Bridge Rectifiers ROHS | C17402687 | - | Bag-packed | 1.1V@17.5A | 5uA@1000V | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC50005-G | Comchip | 1.1V@25A 50A 50V GBPC Bridge Rectifiers ROHS | C17622331 | GBPC | Bag-packed | 1.1V@25A | 10uA@50V | 50A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4A-BP | MCC(Micro Commercial Components) | 1V@2A 4A 50V GBU Bridge Rectifiers ROHS | C17615178 | GBU | Tube-packed | 1V@2A | 5uA@50V | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1008-M3/51 | Vishay Intertech | 1.05V@5A 10A 800V SIP-4 Bridge Rectifiers ROHS | C17227369 | SIP-4 | Tray | 1.05V@5A | 5uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2504-G | Comchip | 1V@12.5A 25A 400V GBU Bridge Rectifiers ROHS | C17260208 | GBU | Tube-packed | 1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB15A80N-M3/45 | Vishay Intertech | 1V@7.5A 15A 800V SIP-4 Bridge Rectifiers ROHS | C17261963 | SIP-4 | Tube-packed | 1V@7.5A | 10uA@800V | 15A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC2512A | Vishay Intertech | 25A 1.2kV Bridge Rectifiers ROHS | C17617326 | - | Tray | - | 2mA@1.2V | 25A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUB160-16NOX | Littelfuse/IXYS | 2.7V@30A 180A 1.6kV Bridge Rectifiers ROHS | C17229160 | - | Box-packed | 2.7V@30A | 100uA@1600V | 180A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB152-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17230143 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 695-5 | Microchip Tech | 1.2V@2A 15A 500V Bridge Rectifiers ROHS | C17278798 | - | Bag-packed | 1.2V@2A | 5uA@500V | 15A | 500V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8005-G | Comchip | 1V@4A 8A 50V GBU Bridge Rectifiers ROHS | C17279692 | GBU | Bag-packed | 1V@4A | 5uA@50V | 8A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC10005-G | Comchip | 1.1V@5A 10A 50V KBPC Bridge Rectifiers ROHS | C17260584 | KBPC | Bag-packed | 1.1V@5A | 10uA@50V | 10A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DI108S_T0_00001 | PANJIT International | 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C17263778 | SDIP-4 | Tube-packed | 1.1V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR25005-G | Comchip | 1.1V@25A 25A 50V BR Bridge Rectifiers ROHS | C17293593 | BR | Tray | 1.1V@25A | 10uA@50V | 25A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP1006G-G | Comchip | 1.1V@5A 10A 600V MP8 Bridge Rectifiers ROHS | C17302941 | MP8 | Bag-packed | 1.1V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU608-G | Comchip | 1V@3A 6A 800V GBU Bridge Rectifiers ROHS | C17270585 | GBU | Bag-packed | 1V@3A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF005MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 50V EDIP-4 Bridge Rectifiers ROHS | C17271025 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD160S16M3-BP | MCC(Micro Commercial Components) | 1.75V@300A 160A 1.6kV Bridge Rectifiers ROHS | C17273836 | - | Bag-packed | 1.75V@300A | 500uA@1600V | 160A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB254-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 400V Bridge Rectifiers ROHS | C17274096 | - | Bag-packed | 1.1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ1002-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 200V GBJ Bridge Rectifiers ROHS | C17274276 | GBJ | Tube-packed | 1.05V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6J-M3/51 | Vishay Intertech | 1V@6A 6A 600V GBU Bridge Rectifiers ROHS | C17258000 | GBU | Tray | 1V@6A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5008-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 800V GBPC Bridge Rectifiers ROHS | C17258353 | GBPC | Bag-packed | 1.1V@25A | 5uA@800V | 50A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | TBS20A-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17258869 | SMD-4 | Bag-packed | 1.1V@2A | 5uA@50V | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8B-E3/45 | Vishay Intertech | 1V@8A 3.9A 100V GBU Bridge Rectifiers ROHS | C17271730 | GBU | Tube-packed | 1V@8A | 5uA@100V | 3.9A | 100V | -55℃~+150℃@(Tj) |