Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DF1504S-G | Comchip | 1.1V@1.5A 1.5A 400V DFS Bridge Rectifiers ROHS | C17537353 | DFS | Tube-packed | 1.1V@1.5A | 10uA@400V | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 801-3 | Microchip Tech | 950mV@6A 25A 125V Bridge Rectifiers ROHS | C17517454 | - | Bag-packed | 950mV@6A | 10uA@125V | 25A | 125V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APTDF200H100G | Microchip Tech | 2.7V@200A 255A 1kV Bridge Rectifiers ROHS | C17517926 | - | Bag-packed | 2.7V@200A | 100uA@1000V | 255A | 1kV | -40℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 801-2 | Microchip Tech | 950mV@6A 25A 100V Bridge Rectifiers ROHS | C17583707 | - | Bag-packed | 950mV@6A | 10uA@100V | 25A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM290L-HF | Comchip | 850mV@2A 2A 90V TO-269AA Bridge Rectifiers ROHS | C17622749 | TO-269AA | Tape & Reel (TR) | 850mV@2A | 1mA@90V | 2A | 90V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB152G | GeneSiC Semiconductor | 1.1V@1.5A 1.5A 100V EDIP-4 Bridge Rectifiers ROHS | C17572475 | EDIP-4 | Bag-packed | 1.1V@1.5A | 5uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DFL1506S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 600V DFS Bridge Rectifiers ROHS | C17562735 | DFS | Tube-packed | 1.1V@1.5A | 5uA@600V | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL401-G | Comchip | 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C17602602 | KBL | Bag-packed | 1.1V@4A | 10uA@100V | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2008-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 800V GBU Bridge Rectifiers ROHS | C17536396 | GBU | Bag-packed | 1.1V@10A | 5uA@800V | 20A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D040S PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17655748 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 683-1 | Microchip Tech | 1.2V@5A 20A 100V Bridge Rectifiers ROHS | C17597135 | - | Bag-packed | 1.2V@5A | 10uA@100V | 20A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB201L-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V EDIP-4 Bridge Rectifiers ROHS | C17617214 | EDIP-4 | Bag-packed | 1.1V@2A | 10uA@50V | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4438FS | Microchip Tech | 1.2V@10A 10A 600V Bridge Rectifiers ROHS | C17545892 | - | Bag-packed | 1.2V@10A | 10uA@600V | 10A | 600V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | GBU2004-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 400V GBU Bridge Rectifiers ROHS | C17526848 | GBU | Bag-packed | 1.1V@10A | 5uA@400V | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RDBF252-13 | Diodes Incorporated | 1.3V@2.5A 2.5A 200V DBF Bridge Rectifiers ROHS | C17632123 | DBF | Tape & Reel (TR) | 1.3V@2.5A | 5uA@200V | 2.5A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB202-TP | MCC(Micro Commercial Components) | 1.2V@2A 2A 100V SMD-4 Bridge Rectifiers ROHS | C17536928 | SMD-4 | Bag-packed | 1.2V@2A | 10uA@100V | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1210-E3/45 | Vishay Intertech | 1.05V@6A 3.4A 1kV SIP-4 Bridge Rectifiers ROHS | C17508484 | SIP-4 | Bag-packed | 1.05V@6A | 5uA@1000V | 3.4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL08-M3/51 | Vishay Intertech | 1V@2A 4A 800V GBL Bridge Rectifiers ROHS | C17684276 | GBL | Tray | 1V@2A | 10uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB805-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 50V Bridge Rectifiers ROHS | C17568570 | - | Bag-packed | 1.1V@4A | 10uA@50V | 8A | 50V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | APT100DL60HJ | Microchip Tech | 2V@100A 100A 600V SOT-227 Bridge Rectifiers ROHS | C17569998 | SOT-227 | Bag-packed | 2V@100A | 250uA@600V | 100A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508L | HY Elec | 920mV@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17658653 | GBJ | Tube-packed | 920mV@12.5A | 5uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBRHD-10 BK PBFREE | Central Semicon | 1V@400mA 500mA 1kV SMD-4P Bridge Rectifiers ROHS | C17694357 | SMD-4P | Box-packed | 1V@400mA | 5uA@1000V | 500mA | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB3508-BP | MCC(Micro Commercial Components) | 1V@17.5A 35A 800V ESIP-4 Bridge Rectifiers ROHS | C17682359 | ESIP-4 | Bag-packed | 1V@17.5A | 5uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/45 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17578590 | GBU | Tube-packed | 1V@4A | 5uA@200V | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS22A-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 50V SMD-4 Bridge Rectifiers ROHS | C17649272 | SMD-4 | Bag-packed | 950mV@2A | 5uA@50V | 2.2A | 50V | -55℃~+150℃ |