Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 683-3 | Microchip Tech | 1.2V@5A 20A 300V Bridge Rectifiers ROHS | C17514269 | - | Bag-packed | 10uA@300V | 1.2V@5A | 20A | 300V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM260L-G | Comchip | 700mV@2A 2A 60V TO-269AA Bridge Rectifiers ROHS | C17459265 | TO-269AA | Tape & Reel (TR) | 1mA@60V | 700mV@2A | 2A | 60V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB205L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 600V SMD-4 Bridge Rectifiers ROHS | C17459964 | SMD-4 | Bag-packed | 5uA@600V | 1.1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 684-2 | Microchip Tech | 1.2V@2A 10A 200V Bridge Rectifiers ROHS | C17581144 | - | Bag-packed | 5uA@200V | 1.2V@2A | 10A | 200V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF08SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 800V DFS Bridge Rectifiers ROHS | C17489590 | DFS | Tube-packed | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 801-2 | Microchip Tech | 950mV@6A 25A 100V Bridge Rectifiers ROHS | C17583707 | - | Bag-packed | 10uA@100V | 950mV@6A | 25A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP208G-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 800V GBP Bridge Rectifiers ROHS | C17602990 | GBP | Bag-packed | 10uA@800V | 1.1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-HD2006 | BOURNS | 700mV@2A 2A 60V Bridge Rectifiers ROHS | C17678614 | - | Tape & Reel (TR) | 200uA@60V | 700mV@2A | 2A | 60V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6B-E3/45 | Vishay Intertech | 1V@6A 3.8A 100V GBU Bridge Rectifiers ROHS | C17615525 | GBU | Tube-packed | 5uA@100V | 1V@6A | 3.8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE17-06NO7 | Littelfuse/IXYS | 2.09V@10A 27A 600V Bridge Rectifiers ROHS | C17595972 | - | Bag-packed | 60uA@600V | 2.09V@10A | 27A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB805-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 50V Bridge Rectifiers ROHS | C17568570 | - | Bag-packed | 10uA@50V | 1.1V@4A | 8A | 50V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/45 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17578590 | GBU | Tube-packed | 5uA@200V | 1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP406G-BP | MCC(Micro Commercial Components) | 1.05V@2A 4A 600V GBP Bridge Rectifiers ROHS | C17608358 | GBP | Bag-packed | 10uA@600V | 1.05V@2A | 4A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | DF005S-E3/45 | Vishay Intertech | 1.1V@1A 1A 50V DFS Bridge Rectifiers ROHS | C17629118 | DFS | Tube-packed | 5uA@50V | 1.1V@1A | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL08-M3/51 | Vishay Intertech | 1V@2A 4A 800V GBL Bridge Rectifiers ROHS | C17684276 | GBL | Tray | 10uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS22A-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 50V SMD-4 Bridge Rectifiers ROHS | C17649272 | SMD-4 | Bag-packed | 5uA@50V | 950mV@2A | 2.2A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | TS8P05GH | Taiwan Semiconductor | 1.1V@8A 8A 600V TS-6P Bridge Rectifiers ROHS | C3589140 | TS-6P | Tube-packed | 10uA@600V | 1.1V@8A | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL209G | Taiwan Semiconductor | 1.3V@2A 2A 1.4kV DBL Bridge Rectifiers ROHS | C3589220 | DBL | Tube-packed | 2uA@1.4kV | 1.3V@2A | 2A | 1.4kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ABS20M | Taiwan Semiconductor | 1.1V@2A 1.6A 1kV ABS Bridge Rectifiers ROHS | C3589225 | ABS | Tape & Reel (TR) | 5uA@1kV | 1.1V@2A | 1.6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15J | Taiwan Semiconductor | 1V@1.5A 1.5A 600V ABS Bridge Rectifiers ROHS | C3589515 | ABS | Tape & Reel (TR) | 5uA@600V | 1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6 | Taiwan Semiconductor | 950mV@400mA 800mA 600V ABS Bridge Rectifiers ROHS | C3589545 | ABS | Tape & Reel (TR) | 10uA@600V | 950mV@400mA | 800mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS35P06GH | Taiwan Semiconductor | 1.1V@17.5A 35A 800V TS-6P Bridge Rectifiers ROHS | C3589755 | TS-6P | Tube-packed | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL155G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3589979 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15M | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3590009 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3590069 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) |