Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM290L-HF | Comchip | 850mV@2A 2A 90V TO-269AA Bridge Rectifiers ROHS | C17622749 | TO-269AA | Tape & Reel (TR) | 850mV@2A | 1mA@90V | 2A | 90V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB620N-M3/45 | Vishay Intertech | 950mV@3A 6A 200V SIP-4 Bridge Rectifiers ROHS | C17442226 | SIP-4 | Tube-packed | 950mV@3A | 10uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF02MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 200V EDIP-4 Bridge Rectifiers ROHS | C17446721 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP202G-G | Comchip | 1.1V@2A 2A 200V KBP Bridge Rectifiers ROHS | C17628978 | KBP | Bag-packed | 1.1V@2A | 10uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5006W-G | Comchip | 1.1V@25A 50A 600V Bridge Rectifiers ROHS | C17629018 | - | Tray | 1.1V@25A | 10uA@600V | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF005S-E3/45 | Vishay Intertech | 1.1V@1A 1A 50V DFS Bridge Rectifiers ROHS | C17629118 | DFS | Tube-packed | 1.1V@1A | 5uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO21-08NO7 | Littelfuse/IXYS | 1.2V@10A 21A 800V Bridge Rectifiers ROHS | C17366860 | - | Box-packed | 1.2V@10A | 10uA@800V | 21A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ804-BP | MCC(Micro Commercial Components) | 1V@4A 8A 400V GBJ Bridge Rectifiers ROHS | C17367325 | GBJ | Bag-packed | 1V@4A | 5uA@400V | 8A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | SDB202L-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 100V SMD-4 Bridge Rectifiers ROHS | C17264275 | SMD-4 | Bag-packed | 1.1V@2A | 5uA@100V | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT3506A-BP | MCC(Micro Commercial Components) | 1.2V@17.5A 35A 600V Bridge Rectifiers ROHS | C17274364 | - | Bag-packed | 1.2V@17.5A | 10uA@600V | 35A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | BR25005-G | Comchip | 1.1V@25A 25A 50V BR Bridge Rectifiers ROHS | C17293593 | BR | Tray | 1.1V@25A | 10uA@50V | 25A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP1006G-G | Comchip | 1.1V@5A 10A 600V MP8 Bridge Rectifiers ROHS | C17302941 | MP8 | Bag-packed | 1.1V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU608-G | Comchip | 1V@3A 6A 800V GBU Bridge Rectifiers ROHS | C17270585 | GBU | Bag-packed | 1V@3A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF005MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 50V EDIP-4 Bridge Rectifiers ROHS | C17271025 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD160S16M3-BP | MCC(Micro Commercial Components) | 1.75V@300A 160A 1.6kV Bridge Rectifiers ROHS | C17273836 | - | Bag-packed | 1.75V@300A | 500uA@1600V | 160A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB254-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 400V Bridge Rectifiers ROHS | C17274096 | - | Bag-packed | 1.1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ1002-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 200V GBJ Bridge Rectifiers ROHS | C17274276 | GBJ | Tube-packed | 1.05V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6J-M3/51 | Vishay Intertech | 1V@6A 6A 600V GBU Bridge Rectifiers ROHS | C17258000 | GBU | Tray | 1V@6A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5008-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 800V GBPC Bridge Rectifiers ROHS | C17258353 | GBPC | Bag-packed | 1.1V@25A | 5uA@800V | 50A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | TBS20A-TP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V SMD-4 Bridge Rectifiers ROHS | C17258869 | SMD-4 | Bag-packed | 1.1V@2A | 5uA@50V | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3502W-G | Comchip | 1.1V@17.5A 35A 200V Bridge Rectifiers ROHS | C17287109 | - | Tray | 1.1V@17.5A | 10uA@200V | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B106S_R2_00001 | PANJIT International | 1.1V@1A 1A 600V SMD-4P Bridge Rectifiers ROHS | C17287294 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 5uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL06-M3/51 | Vishay Intertech | 1.1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C17230333 | GBL | Tray | 1.1V@4A | 5uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB64-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 400V Bridge Rectifiers ROHS | C17282434 | - | Bag-packed | 1.1V@3A | 10uA@400V | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 4GBJ608 | HY Elec | 1V@3A 6A 800V GBJ Bridge Rectifiers ROHS | C17285247 | GBJ | Tube-packed | 1V@3A | 5uA@800V | 6A | 800V | -55℃~+150℃@(Tj) |