Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B483C-2 | Sensata Tech | 1.35V@50A 35A 600V Bridge Rectifiers ROHS | C17472275 | - | Bag-packed | 1.35V@50A | 35A | 600V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-92MT160KPBF | Vishay Intertech | 90A 1.6kV Bridge Rectifiers ROHS | C17356395 | - | Tray | - | 90A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B8S-HF | Comchip | 1.1V@800mA 800mA 800V TO-269AA Bridge Rectifiers ROHS | C17444125 | TO-269AA | Tape & Reel (TR) | 1.1V@800mA | 800mA | 800V | -55℃~+150℃@(Tj) | 5uA@800V | ||
| Min: 1 Mult: 1 | 0 | GBL005 | GeneSiC Semiconductor | 1.1V@4A 4A 50V GBL Bridge Rectifiers ROHS | C17515262 | GBL | Bag-packed | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | 5uA@50V | ||
| Min: 1 Mult: 1 | 0 | APTDF200H100G | Microchip Tech | 2.7V@200A 255A 1kV Bridge Rectifiers ROHS | C17517926 | - | Bag-packed | 2.7V@200A | 255A | 1kV | -40℃~+175℃@(Tj) | 100uA@1000V | ||
| Min: 1 Mult: 1 | 0 | GBPC1504-BP | MCC(Micro Commercial Components) | 1.1V@7.5A 15A 400V GBPC Bridge Rectifiers ROHS | C17567373 | GBPC | Bag-packed | 1.1V@7.5A | 15A | 400V | -55℃~+150℃@(Tj) | 5uA@400V | ||
| Min: 1 Mult: 1 | 0 | VUO52-16NO1 | Littelfuse/IXYS | 1.13V@20A 54A 1.6kV Bridge Rectifiers ROHS | C17511632 | - | Bag-packed | 1.13V@20A | 54A | 1.6kV | -40℃~+150℃@(Tj) | 40uA@1600V | ||
| Min: 1 Mult: 1 | 0 | B380C1500G-E4/51 | Vishay Intertech | 1V@1.5A 1.5A 600V Bridge Rectifiers ROHS | C17520720 | - | Bag-packed | 1V@1.5A | 1.5A | 600V | -40℃~+125℃@(Tj) | 10uA@600V | ||
| Min: 1 Mult: 1 | 0 | KBPC2502T | GeneSiC Semiconductor | 1.1V@12.5A 25A 200V KBPC Bridge Rectifiers ROHS | C17521175 | KBPC | Bag-packed | 1.1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | NTE5331 | NTE ELECTRONICS, INC. | 1V@6A 6A 1kV SIP-4 Bridge Rectifiers ROHS | C17521565 | SIP-4 | Bag-packed | 1V@6A | 6A | 1kV | -50℃~+150℃@(Tj) | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | GSIB15A20-E3/45 | Vishay Intertech | 1V@7.5A 3.5A 200V SIP-4 Bridge Rectifiers ROHS | C17524514 | SIP-4 | Tube-packed | 1V@7.5A | 3.5A | 200V | -55℃~+150℃@(Tj) | 10uA@200V | ||
| Min: 1 Mult: 1 | 0 | GBU606-G | Comchip | 1V@3A 6A 600V GBU Bridge Rectifiers ROHS | C17550352 | GBU | Bag-packed | 1V@3A | 6A | 600V | -55℃~+150℃@(Tj) | 10uA@600V | ||
| Min: 1 Mult: 1 | 0 | UD3KB40-BP | MCC(Micro Commercial Components) | 1V@1.5A 3A 400V SIP-4 Bridge Rectifiers ROHS | C17550507 | SIP-4 | Bag-packed | 1V@1.5A | 3A | 400V | -55℃~+150℃@(Tj) | 10uA@400V | ||
| Min: 1 Mult: 1 | 0 | MT3514A-BP | MCC(Micro Commercial Components) | 1.2V@17.5A 35A 1.4kV Bridge Rectifiers ROHS | C17550822 | - | Bag-packed | 1.2V@17.5A | 35A | 1.4kV | -55℃~+150℃ | 10uA@1400V | ||
| Min: 1 Mult: 1 | 0 | GBPC3501W-E4/51 | Vishay Intertech | 1.1V@17.5A 35A 100V Bridge Rectifiers ROHS | C17551511 | - | Bag-packed | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D1E | SemiQ | 1.7V@30A 30A 600V SOT-227 Bridge Rectifiers ROHS | C17529514 | SOT-227 | Tube-packed | 1.7V@30A | 30A | 600V | -55℃~+175℃@(Tj) | 100uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS360ILS_R1_00001 | PANJIT International | 660mV@3A 3A 60V SMD-4 Bridge Rectifiers ROHS | C17525423 | SMD-4 | Tape & Reel (TR) | 660mV@3A | 3A | 60V | -55℃~+150℃@(Tj) | 65uA@60V | ||
| Min: 1 Mult: 1 | 0 | VUO28-12NO7 | Littelfuse/IXYS | 1.2V@10A 28A 1.2kV Bridge Rectifiers ROHS | C17450505 | - | Box-packed | 1.2V@10A | 28A | 1.2kV | -40℃~+150℃@(Tj) | 300uA@1200V | ||
| Min: 1 Mult: 1 | 0 | VUO122-12NO7 | Littelfuse/IXYS | 1.13V@50A 117A 1.2kV Bridge Rectifiers ROHS | C17450580 | - | Box-packed | 1.13V@50A | 117A | 1.2kV | -40℃~+150℃@(Tj) | 100uA@1200V | ||
| Min: 1 Mult: 1 | 0 | GBU2501-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 100V GBU Bridge Rectifiers ROHS | C17456048 | GBU | Bag-packed | 1V@12.5A | 25A | 100V | -55℃~+150℃ | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | MB251W-BP | MCC(Micro Commercial Components) | 1.2V@12.5A 25A 100V Bridge Rectifiers ROHS | C17457663 | - | Bag-packed | 1.2V@12.5A | 25A | 100V | -55℃~+125℃@(Tj) | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | PB5006-BP | MCC(Micro Commercial Components) | 1.05V@25A 50A 600V ESIP-4 Bridge Rectifiers ROHS | C17547989 | ESIP-4 | Bag-packed | 1.05V@25A | 50A | 600V | -55℃~+150℃@(Tj) | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | DXK210_T0_00001 | PANJIT International | 1.05V@1A 2A 1kV DXK Bridge Rectifiers ROHS | C17557379 | DXK | Tube-packed | 1.05V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | BU1210-E3/45 | Vishay Intertech | 1.05V@6A 3.4A 1kV SIP-4 Bridge Rectifiers ROHS | C17508484 | SIP-4 | Bag-packed | 1.05V@6A | 3.4A | 1kV | -55℃~+150℃@(Tj) | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | KBPC5006-G | Comchip | 1.1V@25A 50A 600V KBPC Bridge Rectifiers ROHS | C17476839 | KBPC | Tray | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | 10uA@600V |