Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BU1006-M3/51 | Vishay Intertech | 1.05V@5A 10A 600V SIP-4 Bridge Rectifiers ROHS | C17616974 | SIP-4 | Tray | 5uA@600V | 1.05V@5A | 10A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DB201L-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 50V EDIP-4 Bridge Rectifiers ROHS | C17617214 | EDIP-4 | Bag-packed | 10uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC5001W | GeneSiC Semiconductor | 1.2V@25A 50A 100V Bridge Rectifiers ROHS | C17605975 | - | Bag-packed | 5uA@100V | 1.2V@25A | 50A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-60 TR13 | Central Semicon | 700mV@1A 1A 60V BRDFN-4 Bridge Rectifiers ROHS | C17429270 | BRDFN-4 | Tape & Reel (TR) | 200uA@60V | 700mV@1A | 1A | 60V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM240L-G | Comchip | 550mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C17593669 | TO-269AA | Tape & Reel (TR) | 1mA@40V | 550mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CBR1-D020S PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17594764 | SMD-4P | Tube-packed | 10uA@200V | 1.1V@1A | 1A | 200V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF60LB80 | SanRex Corporation | 1.3V@60A 60A 800V Bridge Rectifiers ROHS | C17448074 | - | Tray | 8mA@800V | 1.3V@60A | 60A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL108SL | BOURNS | 950mV@1A 1A 800V Bridge Rectifiers ROHS | C17488405 | - | Tape & Reel (TR) | 5uA@800V | 950mV@1A | 1A | 800V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU4K-M3/45 | Vishay Intertech | 1V@4A 4A 800V GBU Bridge Rectifiers ROHS | C17564296 | GBU | Tube-packed | 5uA@800V | 1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TBS22B-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 100V SMD-4 Bridge Rectifiers ROHS | C17564657 | SMD-4 | Bag-packed | 5uA@100V | 950mV@2A | 2.2A | 100V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B483H-2T | Sensata Tech | 1.35V@50A 35A 1.6kV Bridge Rectifiers ROHS | C17426046 | - | Bag-packed | - | 1.35V@50A | 35A | 1.6kV | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | APT100DL60HJ | Microchip Tech | 2V@100A 100A 600V SOT-227 Bridge Rectifiers ROHS | C17569998 | SOT-227 | Bag-packed | 250uA@600V | 2V@100A | 100A | 600V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | PB2510-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 1kV ESIP-4 Bridge Rectifiers ROHS | C17425969 | ESIP-4 | Bag-packed | 5uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | NTE5392 | NTE ELECTRONICS, INC. | 1.1V@17.5A 35A 600V SIP-4 Bridge Rectifiers ROHS | C17598118 | SIP-4 | Bag-packed | 5uA@600V | 1.1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30D | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 200V UMSB Bridge Rectifiers ROHS | C2993625 | UMSB | Tape & Reel (TR) | 5uA@200V | 1.3V@3A | 3A | 200V | -55℃~+150℃@(Tj) | 90A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB40D | MDD(Microdiode Semiconductor) | 95A 1.3V@4A 4A 200V UMSB Bridge Rectifiers ROHS | C2993630 | UMSB | Tape & Reel (TR) | 5uA@200V | 1.3V@4A | 4A | 200V | -55℃~+150℃@(Tj) | 95A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UM8B | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 800V UMB Bridge Rectifiers ROHS | C2994375 | UMB | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0 | KBP408G | Diodes Incorporated | 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C3589249 | KBP | Tube-packed | 5uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HBS310 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 960mV@3A 3A 1kV HBS Bridge Rectifiers ROHS | C3589279 | HBS | Tape & Reel (TR) | 5uA@1kV | 960mV@3A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MDMA450UB1600PTED | Littelfuse/IXYS | 1.81V@450A 450A 1.6kV Bridge Rectifiers ROHS | C3589509 | - | Box-packed | 100uA@1.6kV | 1.81V@450A | 450A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV802 | EIC Semicon | 1V@4A 8A 200V RBV-25 Bridge Rectifiers ROHS | C3589559 | RBV-25 | Bag-packed | 10uA@200V | 1V@4A | 8A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF06SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 600V DF-S Bridge Rectifiers ROHS | C3589634 | DF-S | Tape & Reel (TR) | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | B483H-2 | Sensata Tech | 1.35V@50A 35A 1.6kV Bridge Rectifiers ROHS | C3589649 | - | Bag-packed | - | 1.35V@50A | 35A | 1.6kV | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS25P05G | Taiwan Semiconductor | 1.1V@15A 25A 600V TS-6P Bridge Rectifiers ROHS | C3589704 | TS-6P | Tube-packed | 10uA@600V | 1.1V@15A | 25A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC50H701AG | Microchip Tech | 1.8V@50A 50A 700V SP1F Bridge Rectifiers ROHS | C3589714 | SP1F | Tube-packed | 200uA@700V | 1.8V@50A | 50A | 700V | -40℃~+175℃@(Tj) | - |