Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS4 | Taiwan Semiconductor | 950mV@400mA 800mA 400V ABS Bridge Rectifiers ROHS | C3589808 | ABS | Tape & Reel (TR) | 10uA@400V | 950mV@400mA | 800mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB4S-E3/80 | Vishay Intertech | 1.25V@400mA 500mA 400V TO-269AA(MBS) Bridge Rectifiers ROHS | C3589838 | TO-269AA(MBS) | Tape & Reel (TR) | 5uA@400V | 1.25V@400mA | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU806 | Taiwan Semiconductor | 1V@2A 8A 800V GBU Bridge Rectifiers ROHS | C3589853 | GBU | Tube-packed | 5uA@800V | 1V@2A | 8A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL107GH | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3589963 | DBL | Tube-packed | 2uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS4K60H | Taiwan Semiconductor | 1.1V@4A 4A 600V TS4K Bridge Rectifiers ROHS | C3589978 | TS4K | Tube-packed | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO35-16NO7 | Littelfuse/IXYS | 1.1V@15A 38A 1.6kV Bridge Rectifiers ROHS | C3590053 | - | Bag-packed | 40uA@1.6kV | 1.1V@15A | 38A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BU1010-E3/51 | Vishay Intertech | 1.05V@5A 3.2A 1kV SIP-4 Bridge Rectifiers ROHS | C3590183 | SIP-4 | Bag-packed | 5uA@1kV | 1.05V@5A | 3.2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS10H | Taiwan Semiconductor | 1V@400mA 500mA 1kV MBS Bridge Rectifiers ROHS | C3590198 | MBS | Tape & Reel (TR) | 5uA@1kV | 1V@400mA | 500mA | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP406G | Diodes Incorporated | 1.1V@4A 4A 600V KBP Bridge Rectifiers ROHS | C3590223 | KBP | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4H | Taiwan Semiconductor | 1V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C3590303 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@400mA | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR2504W | EIC Semicon | 1.1V@12.5A 25A 400V BR-50W Bridge Rectifiers ROHS | C3590333 | BR-50W | Bag-packed | 10uA@400V | 1.1V@12.5A | 25A | 400V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBL10 | Taiwan Semiconductor | 1.1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C3590423 | GBL | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO36-18NO8 | Littelfuse/IXYS | 1.7V@150A 30A 1.8kV FO-B Bridge Rectifiers ROHS | C3590443 | FO-B | Bag-packed | 300uA@1.8kV | 1.7V@150A | 30A | 1.8kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS10P07G | Taiwan Semiconductor | 1.1V@10A 10A 1kV TS-6P Bridge Rectifiers ROHS | C3590463 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@10A | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HBS510 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 970mV@5A 5A 1kV HBS Bridge Rectifiers ROHS | C3590503 | HBS | Tape & Reel (TR) | 5uA@1kV | 970mV@5A | 5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2506 | Taiwan Semiconductor | 1.2V@25A 25A 800V GBU Bridge Rectifiers ROHS | C3590538 | GBU | Tube-packed | 10uA@800V | 1.2V@25A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU810 L | MDD(Microdiode Semiconductor) | 200A 1V@5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590618 | GBU | Box-packed | 10uA@1kV | 1V@5A | 8A | 1kV | -55℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1 | 0 | KBU4B | onsemi | 1V@4A 4A 100V KBU Bridge Rectifiers ROHS | C3590643 | KBU | Bag-packed | 5uA@50V | 1V@4A | 4A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV810 | EIC Semicon | 1V@4A 8A 1kV RBV-25 Bridge Rectifiers ROHS | C3590658 | RBV-25 | Bag-packed | 10uA@1kV | 1V@4A | 8A | 1kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG6KB60TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 600V D3K Bridge Rectifiers ROHS | C3590688 | D3K | Tube-packed | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP307 L | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C3590773 | KBP | Box-packed | 10uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB245S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 550mV@2A 2A 45V MBS Bridge Rectifiers ROHS | C3590803 | MBS | Tape & Reel (TR) | 100uA@45V | 550mV@2A | 2A | 45V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HDBL107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590808 | DBL | Tube-packed | 5uA@1kV | 1.7V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS102G | Taiwan Semiconductor | 1.1V@15A 1A 100V DBLS Bridge Rectifiers ROHS | C3590838 | DBLS | Tape & Reel (TR) | 2uA@100V | 1.1V@15A | 1A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EDF1BS-E3/77 | Vishay Intertech | 1.05V@1A 1A 100V DF-S Bridge Rectifiers ROHS | C3590928 | DF-S | Tape & Reel (TR) | 5uA@100V | 1.05V@1A | 1A | 100V | -55℃~+150℃@(Tj) | - |