Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TS10K40-A | Taiwan Semiconductor | 1V@5A 10A 400V TS4K Bridge Rectifiers ROHS | C3589166 | TS4K | Tube-packed | 10uA@400V | 1V@5A | 10A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GSIB2580N-M3/45 | Vishay Intertech | 1V@12.5A 25A 800V GSIB-5S Bridge Rectifiers ROHS | C3589211 | GSIB-5S | Tube-packed | 10uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB6S | Taiwan Semiconductor | 1V@2A 800mA 600V MBS Bridge Rectifiers ROHS | C3589251 | MBS | Tape & Reel (TR) | 5uA@600V | 1V@2A | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DB105S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 600V DBS Bridge Rectifiers ROHS | C3589481 | DBS | Tape & Reel (TR) | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL204GH | Taiwan Semiconductor | 1.15V@2A 2A 400V DBL Bridge Rectifiers ROHS | C3589526 | DBL | Tube-packed | 2uA@400V | 1.15V@2A | 2A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR608 | EIC Semicon | 1V@3A 6A 800V BR-6 Bridge Rectifiers ROHS | C3589551 | BR-6 | Bag-packed | 10uA@800V | 1V@3A | 6A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ806-F | Diodes Incorporated | 1V@4A 8A 600V GBJ Bridge Rectifiers ROHS | C3589626 | GBJ | Tube-packed | 5uA@600V | 1V@4A | 8A | 600V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MB10F | MDD(Microdiode Semiconductor) | 35A 1.1V@500mA 1A 1kV MBF Bridge Rectifiers ROHS | C3589641 | MBF | Tape & Reel (TR) | 5uA@1kV | 1.1V@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0 | 1N4437 | Microchip Tech | 1.2V@10A 10A 400V Bridge Rectifiers ROHS | C3589696 | - | Bag-packed | 10uA@400V | 1.2V@10A | 10A | 400V | -65℃~+160℃@(Ta) | - | ||
| Min: 1 Mult: 1 | 0 | DBL204G | Taiwan Semiconductor | 1.15V@2A 2A 400V DBL Bridge Rectifiers ROHS | C3589701 | DBL | Tube-packed | 2uA@400V | 1.15V@2A | 2A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ1010TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@10A 10A 1kV GBJ Bridge Rectifiers ROHS | C3589711 | GBJ | Tube-packed | 5uA@1kV | 1.1V@10A | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV2502 | EIC Semicon | 1.1V@12.5A 25A 200V RBV-25 Bridge Rectifiers ROHS | C3589726 | RBV-25 | Bag-packed | 10uA@200V | 1.1V@12.5A | 25A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UR8KB100 | Taiwan Semiconductor | 1.1V@8A 8A 1kV D3K Bridge Rectifiers ROHS | C3589786 | D3K | Tube-packed | 10uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BU10105S-E3/45 | Vishay Intertech | 1.05V@5A 3.2A 1kV SIP-4 Bridge Rectifiers ROHS | C3589801 | SIP-4 | Bag-packed | 5uA@1kV | 1.05V@5A | 3.2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR606 | EIC Semicon | 1V@3A 6A 600V BR-6 Bridge Rectifiers ROHS | C3589806 | BR-6 | Bag-packed | 10uA@600V | 1V@3A | 6A | 600V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF1504S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 400V DF-S Bridge Rectifiers ROHS | C3589905 | DF-S | Tape & Reel (TR) | 5uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KBJ610G | Diodes Incorporated | 1V@3A 6A 1kV KBJ Bridge Rectifiers ROHS | C3589955 | KBJ | Tube-packed | 5uA@1kV | 1V@3A | 6A | 1kV | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15MH | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589980 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-2KBP10 | Vishay Intertech | 1V@1A 2A 1kV D-44 Bridge Rectifiers ROHS | C3590080 | D-44 | Bag-packed | 10uA@1000V | 1V@1A | 2A | 1kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | DHG60U1200LB-TRR | Littelfuse/IXYS | 2.92V@60A 60A 1.2kV Bridge Rectifiers ROHS | C3590085 | - | Tape & Reel (TR) | 50uA@1.2kV | 2.92V@60A | 60A | 1.2kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC200H170AG | Microchip Tech | 1.8V@200A 200A 1.7kV SP6C Bridge Rectifiers ROHS | C3590330 | SP6C | Tube-packed | 800uA@1.7kV | 1.8V@200A | 200A | 1.7kV | -40℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS8P05GH | Taiwan Semiconductor | 1.1V@8A 8A 600V TS-6P Bridge Rectifiers ROHS | C3589140 | TS-6P | Tube-packed | 10uA@600V | 1.1V@8A | 8A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HDBL103G | Taiwan Semiconductor | 1V@1A 1A 200V DBL Bridge Rectifiers ROHS | C3589165 | DBL | Tube-packed | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS8U | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 800V ABS Bridge Rectifiers ROHS | C3589215 | ABS | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL209G | Taiwan Semiconductor | 1.3V@2A 2A 1.4kV DBL Bridge Rectifiers ROHS | C3589220 | DBL | Tube-packed | 2uA@1.4kV | 1.3V@2A | 2A | 1.4kV | -55℃~+150℃@(Tj) | - |