Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UD6KB10-BP | MCC(Micro Commercial Components) | 1V@3A 6A 100V SIP-4 Bridge Rectifiers ROHS | C17656470 | SIP-4 | Bag-packed | 10uA@100V | 1V@3A | 6A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TBS22M-TP | MCC(Micro Commercial Components) | 1.1V@2A 2.2A 1kV SMD-4 Bridge Rectifiers ROHS | C17666797 | SMD-4 | Tape & Reel (TR) | 5uA@1000V | 1.1V@2A | 2.2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO21-12NO7 | Littelfuse/IXYS | 1.2V@10A 21A 1.2kV Bridge Rectifiers ROHS | C17663145 | - | Box-packed | 10uA@1200V | 1.2V@10A | 21A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3508-G | Comchip | 1.1V@17.5A 35A 800V GBPC Bridge Rectifiers ROHS | C17699770 | GBPC | Tray | 5uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2502-03-G | Comchip | 1V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17468149 | GBJ | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2510T | GeneSiC Semiconductor | 1.1V@12.5A 25A 1kV GBPC Bridge Rectifiers ROHS | C17469815 | GBPC | Bag-packed | 5uA@1000V | 1.1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF200AB80 | SanRex Corporation | 1.2V@200A 200A 800V Bridge Rectifiers ROHS | C17467936 | - | Tray | 20mA@800V | 1.2V@200A | 200A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-G | Comchip | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17462526 | GBPC | Bag-packed | 10uA@50V | 1.1V@12.5A | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5008T | GeneSiC Semiconductor | 1.1V@25A 50A 800V KBPC Bridge Rectifiers ROHS | C17458353 | KBPC | Bag-packed | 5uA@800V | 1.1V@25A | 50A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RS403GL-BP | MCC(Micro Commercial Components) | 1.1V@4A 4A 200V RS-4L Bridge Rectifiers ROHS | C17461218 | RS-4L | Bag-packed | 5uA@200V | 1.1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5001-G | Comchip | 1.1V@25A 50A 100V GBPC Bridge Rectifiers ROHS | C17599134 | GBPC | Bag-packed | 10uA@100V | 1.1V@25A | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC12005W-E4/51 | Vishay Intertech | 1.1V@6A 12A 50V Bridge Rectifiers ROHS | C17606472 | - | Bag-packed | 5uA@50V | 1.1V@6A | 12A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-40MT160KPBF | Vishay Intertech | 1.51V@100A 40A 1.6kV Bridge Rectifiers ROHS | C17603866 | - | Tray | - | 1.51V@100A | 40A | 1.6kV | - | ||
| Min: 1 Mult: 1 | 0 | GBU10A | (DIOTEC) | 1.1V@10A 7A 50V GBU Bridge Rectifiers ROHS | C17604241 | GBU | Box-packed | 5uA@50V | 1.1V@10A | 7A | 50V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5012H-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 1.2kV GBPC Bridge Rectifiers ROHS | C17608362 | GBPC | Bag-packed | 5uA@1200V | 1.1V@25A | 50A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB15A20N-M3/45 | Vishay Intertech | 1V@7.5A 15A 200V SIP-4 Bridge Rectifiers ROHS | C17606485 | SIP-4 | Tube-packed | 10uA@200V | 1V@7.5A | 15A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU25H08-E3/P | Vishay Intertech | 1.05V@12.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17564716 | SIP-4 | Tube-packed | 5uA@600V | 1.05V@12.5A | 3.5A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB2060N-M3/45 | Vishay Intertech | 1V@7.5A 20A 600V SIP-4 Bridge Rectifiers ROHS | C17567640 | SIP-4 | Tube-packed | 10uA@600V | 1V@7.5A | 20A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2502W-G | Comchip | 1.1V@12.5A 25A 200V Bridge Rectifiers ROHS | C17584178 | - | Tray | 10uA@200V | 1.1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO62-18NO7 | Littelfuse/IXYS | 1.8V@150A 63A 1.8kV Bridge Rectifiers ROHS | C17581595 | - | Box-packed | 300uA@1800V | 1.8V@150A | 63A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510_T0_00601 | PANJIT International | 1.05V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17584863 | GBJ | Tube-packed | 5uA@1000V | 1.05V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-2KBB05R | Vishay Intertech | Bridge Rectifiers ROHS | C17589547 | - | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GSIB2080N-M3/45 | Vishay Intertech | 1V@7.5A 20A 800V SIP-4 Bridge Rectifiers ROHS | C17563688 | SIP-4 | Tube-packed | 10uA@800V | 1V@7.5A | 20A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DDB6U104N16RRPB37BPSA1 | Infineon Technologies | 2.15V@35A 35A 1.6kV AG-ECONO2-7 Bridge Rectifiers ROHS | C17562601 | AG-ECONO2-7 | Tray | 5mA@1600V | 2.15V@35A | 35A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-110MT80KPBF | Vishay Intertech | 110A 800V Bridge Rectifiers ROHS | C17572319 | - | Tray | - | - | 110A | 800V | -40℃~+150℃@(Tj) |