Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBU1506U(HF) | HY Elec | 900mV@7.5A 15A 600V GBU Bridge Rectifiers ROHS | C17510789 | GBU | Tube-packed | 5uA@600V | 900mV@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2501-05-G | Comchip | 1V@12.5A 4.2A 100V GBJ Bridge Rectifiers ROHS | C17489461 | GBJ | Bag-packed | 10uA@100V | 1V@12.5A | 4.2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL608-BP | MCC(Micro Commercial Components) | 1V@3A 6A 800V GBL Bridge Rectifiers ROHS | C17486343 | GBL | Bag-packed | 5uA@800V | 1V@3A | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B4S-HF | Comchip | 1.1V@800mA 800mA 400V TO-269AA Bridge Rectifiers ROHS | C17505535 | TO-269AA | Tape & Reel (TR) | 5uA@400V | 1.1V@800mA | 800mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2505 D2 | Taiwan Semiconductor | 1.2V@25A 25A 600V GBU Bridge Rectifiers ROHS | C17492288 | GBU | Tube-packed | 10uA@600V | 1.2V@25A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5006-G | Comchip | 1.1V@25A 50A 600V KBPC Bridge Rectifiers ROHS | C17476839 | KBPC | Tray | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC6005PBF | Vishay Intertech | 1.2V@3A 6A 50V Bridge Rectifiers ROHS | C17499333 | - | Bag-packed | 10uA@50V | 1.2V@3A | 6A | 50V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB1505W-BP | MCC(Micro Commercial Components) | 1.2V@7.5A 15A 50V Bridge Rectifiers ROHS | C17517245 | - | Bag-packed | 10uA@50V | 1.2V@7.5A | 15A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3501FP | (DIOTEC) | 1.1V@17.5A 35A 100V KBPC-35 Bridge Rectifiers ROHS | C17560452 | KBPC-35 | Box-packed | 10uA@100V | 1.1V@17.5A | 35A | 100V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB156-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 800V SMD-4 Bridge Rectifiers ROHS | C17562269 | SMD-4 | Tape & Reel (TR) | 10uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB154-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 400V SMD-4 Bridge Rectifiers ROHS | C17554822 | SMD-4 | Tape & Reel (TR) | 10uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510_T0_00601 | PANJIT International | 1.05V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17584863 | GBJ | Tube-packed | 5uA@1000V | 1.05V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-2KBB05R | Vishay Intertech | Bridge Rectifiers ROHS | C17589547 | - | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBPC12005W-E4/51 | Vishay Intertech | 1.1V@6A 12A 50V Bridge Rectifiers ROHS | C17606472 | - | Bag-packed | 5uA@50V | 1.1V@6A | 12A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2506-05-G | Comchip | 1V@12.5A 25A 600V GBJ Bridge Rectifiers ROHS | C17518912 | GBJ | Bag-packed | 10uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR5002 | EIC Semicon | 1.1V@25A 50A 200V BR-50 Bridge Rectifiers ROHS | C17517115 | BR-50 | Bag-packed | 10uA@200V | 1.1V@25A | 50A | 200V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB15A20-E3/45 | Vishay Intertech | 1V@7.5A 3.5A 200V SIP-4 Bridge Rectifiers ROHS | C17524514 | SIP-4 | Tube-packed | 10uA@200V | 1V@7.5A | 3.5A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17546191 | GBPC | Bag-packed | 5uA@50V | 1.1V@12.5A | 25A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU4D-M3/51 | Vishay Intertech | 1V@4A 4A 200V GBU Bridge Rectifiers ROHS | C17528276 | GBU | Tray | 5uA@200V | 1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2501W-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 100V Bridge Rectifiers ROHS | C17528912 | - | Bag-packed | 5uA@100V | 1.1V@12.5A | 25A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1010A-M3/45 | Vishay Intertech | 1.1V@5A 10A 1kV SIP-4 Bridge Rectifiers ROHS | C17531272 | SIP-4 | Tube-packed | 5uA@1000V | 1.1V@5A | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS360ILS_R1_00001 | PANJIT International | 660mV@3A 3A 60V SMD-4 Bridge Rectifiers ROHS | C17525423 | SMD-4 | Tape & Reel (TR) | 65uA@60V | 660mV@3A | 3A | 60V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z4GP208-HF | Comchip | 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C17546832 | ABS | Tape & Reel (TR) | 5uA@800V | 1V@2A | 2A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B483C-2T | Sensata Tech | 1.35V@50A 35A 600V Bridge Rectifiers ROHS | C17520957 | - | Bag-packed | - | 1.35V@50A | 35A | 600V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G5SBA80-M3/51 | Vishay Intertech | 1.05V@3A 2.8A 800V GBU Bridge Rectifiers ROHS | C17546278 | GBU | Tray | 5uA@800V | 1.05V@3A | 2.8A | 800V | -55℃~+150℃@(Tj) |