Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MDMA360UB1600PTED | Littelfuse/IXYS | 1.8V@360A 360A 1.6kV Bridge Rectifiers ROHS | C3589265 | - | Box-packed | 100uA@1.6kV | 1.8V@360A | 360A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL410G | GeneSiC Semiconductor | 1.1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | C3589275 | KBL | Bag-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2506T | GeneSiC Semiconductor | 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS | C3589285 | GBPC | Bag-packed | 5uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU10D | GeneSiC Semiconductor | 1.1V@10A 10A 200V GBU Bridge Rectifiers ROHS | C3589320 | GBU | Bag-packed | 5uA@200V | 1.1V@10A | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 3N249 | onsemi | 1V@1A 1.5A 400V KBPM Bridge Rectifiers ROHS | C3589400 | KBPM | Tube-packed | 5uA@400V | 1V@1A | 1.5A | 400V | -55℃~+165℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15J | Taiwan Semiconductor | 1V@1.5A 1.5A 600V ABS Bridge Rectifiers ROHS | C3589515 | ABS | Tape & Reel (TR) | 5uA@600V | 1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6 | Taiwan Semiconductor | 950mV@400mA 800mA 600V ABS Bridge Rectifiers ROHS | C3589545 | ABS | Tape & Reel (TR) | 10uA@600V | 950mV@400mA | 800mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | CD-MMBL110S-H | BOURNS | 1.1V@1A 1A 1kV DFN-4(3.5x3.8) Bridge Rectifiers ROHS | C3589625 | DFN-4(3.5x3.8) | Tape & Reel (TR) | 5uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ3508TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@35A 35A 800V GBJ Bridge Rectifiers ROHS | C3589645 | GBJ | Tube-packed | 5uA@800V | 1.1V@35A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL602G | GeneSiC Semiconductor | 1.1V@6A 6A 100V KBL Bridge Rectifiers ROHS | C3589705 | KBL | Bag-packed | 5uA@100V | 1.1V@6A | 6A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR610 | EIC Semicon | 1V@3A 6A 1kV BR-6 Bridge Rectifiers ROHS | C3589715 | BR-6 | Bag-packed | 10uA@1kV | 1V@3A | 6A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU8B | onsemi | 1V@8A 8A 100V KBU Bridge Rectifiers ROHS | C3589745 | KBU | Bag-packed | 10uA@100V | 1V@8A | 8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS35P06GH | Taiwan Semiconductor | 1.1V@17.5A 35A 800V TS-6P Bridge Rectifiers ROHS | C3589755 | TS-6P | Tube-packed | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU406GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | C3589760 | GBU | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4436T | Microchip Tech | 1.2V@10A 10A 200V Bridge Rectifiers ROHS | C3589919 | - | Bag-packed | 10uA@200V | 1.2V@10A | 10A | 200V | -65℃~+160℃@(Ta) | ||
| Min: 1 Mult: 1 | 0 | DBL155G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3589979 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15M | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3590009 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR1006 | EIC Semicon | 1.1V@5A 10A 600V BR-10 Bridge Rectifiers ROHS | C3590029 | BR-10 | Bag-packed | 10uA@600V | 1.1V@5A | 10A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR804 | EIC Semicon | 1V@4A 8A 400V BR-10 Bridge Rectifiers ROHS | C3590039 | BR-10 | Bag-packed | 10uA@400V | 1V@4A | 8A | 400V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP201 | EIC Semicon | 1V@1A 2A 100V KBP Bridge Rectifiers ROHS | C3590044 | KBP | Bag-packed | 10uA@100V | 1V@1A | 2A | 100V | -50℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL155GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 600V DBL Bridge Rectifiers ROHS | C3590069 | DBL | Tube-packed | 2uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1010TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@10A 10A 1kV GBU Bridge Rectifiers ROHS | C3590114 | GBU | Tube-packed | 5uA@1kV | 1.1V@10A | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS203G | Taiwan Semiconductor | 1.15V@2A 2A 200V DBLS Bridge Rectifiers ROHS | C3590129 | DBLS | Tape & Reel (TR) | 2uA@200V | 1.15V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS4K60 | Taiwan Semiconductor | 1V@2A 4A 600V TS4K Bridge Rectifiers ROHS | C3590189 | TS4K | Tube-packed | 10uA@600V | 1V@2A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC12005W | onsemi | 1.1V@6A 12A 50V GBPC-W Bridge Rectifiers ROHS | C3590204 | GBPC-W | Bag-packed | 5uA@50V | 1.1V@6A | 12A | 50V | -55℃~+150℃@(Tj) |