Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HBS510 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 970mV@5A 5A 1kV HBS Bridge Rectifiers ROHS | C3590503 | HBS | Tape & Reel (TR) | 5uA@1kV | 970mV@5A | 5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2506 | Taiwan Semiconductor | 1.2V@25A 25A 800V GBU Bridge Rectifiers ROHS | C3590538 | GBU | Tube-packed | 10uA@800V | 1.2V@25A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU810 L | MDD(Microdiode Semiconductor) | 200A 1V@5A 8A 1kV GBU Bridge Rectifiers ROHS | C3590618 | GBU | Box-packed | 10uA@1kV | 1V@5A | 8A | 1kV | -55℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1 | 0 | KBU4B | onsemi | 1V@4A 4A 100V KBU Bridge Rectifiers ROHS | C3590643 | KBU | Bag-packed | 5uA@50V | 1V@4A | 4A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV810 | EIC Semicon | 1V@4A 8A 1kV RBV-25 Bridge Rectifiers ROHS | C3590658 | RBV-25 | Bag-packed | 10uA@1kV | 1V@4A | 8A | 1kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG6KB60TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 600V D3K Bridge Rectifiers ROHS | C3590688 | D3K | Tube-packed | 5uA@600V | 1.1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP307 L | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C3590773 | KBP | Box-packed | 10uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB245S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 550mV@2A 2A 45V MBS Bridge Rectifiers ROHS | C3590803 | MBS | Tape & Reel (TR) | 100uA@45V | 550mV@2A | 2A | 45V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HDBL107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590808 | DBL | Tube-packed | 5uA@1kV | 1.7V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS102G | Taiwan Semiconductor | 1.1V@15A 1A 100V DBLS Bridge Rectifiers ROHS | C3590838 | DBLS | Tape & Reel (TR) | 2uA@100V | 1.1V@15A | 1A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EDF1BS-E3/77 | Vishay Intertech | 1.05V@1A 1A 100V DF-S Bridge Rectifiers ROHS | C3590928 | DF-S | Tape & Reel (TR) | 5uA@100V | 1.05V@1A | 1A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS8P05GH | Taiwan Semiconductor | 1.1V@8A 8A 600V TS-6P Bridge Rectifiers ROHS | C3589140 | TS-6P | Tube-packed | 10uA@600V | 1.1V@8A | 8A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HDBL103G | Taiwan Semiconductor | 1V@1A 1A 200V DBL Bridge Rectifiers ROHS | C3589165 | DBL | Tube-packed | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS8U | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 800V ABS Bridge Rectifiers ROHS | C3589215 | ABS | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL209G | Taiwan Semiconductor | 1.3V@2A 2A 1.4kV DBL Bridge Rectifiers ROHS | C3589220 | DBL | Tube-packed | 2uA@1.4kV | 1.3V@2A | 2A | 1.4kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| ABS20M | Taiwan Semiconductor | 1.1V@2A 1.6A 1kV ABS Bridge Rectifiers ROHS | C3589225 | ABS | Tape & Reel (TR) | 5uA@1kV | 1.1V@2A | 1.6A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MDMA360UB1600PTED | Littelfuse/IXYS | 1.8V@360A 360A 1.6kV Bridge Rectifiers ROHS | C3589265 | - | Box-packed | 100uA@1.6kV | 1.8V@360A | 360A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBL410G | GeneSiC Semiconductor | 1.1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | C3589275 | KBL | Bag-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC2506T | GeneSiC Semiconductor | 1.1V@12.5A 25A 600V GBPC Bridge Rectifiers ROHS | C3589285 | GBPC | Bag-packed | 5uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU10D | GeneSiC Semiconductor | 1.1V@10A 10A 200V GBU Bridge Rectifiers ROHS | C3589320 | GBU | Bag-packed | 5uA@200V | 1.1V@10A | 10A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 3N249 | onsemi | 1V@1A 1.5A 400V KBPM Bridge Rectifiers ROHS | C3589400 | KBPM | Tube-packed | 5uA@400V | 1V@1A | 1.5A | 400V | -55℃~+165℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS15J | Taiwan Semiconductor | 1V@1.5A 1.5A 600V ABS Bridge Rectifiers ROHS | C3589515 | ABS | Tape & Reel (TR) | 5uA@600V | 1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6 | Taiwan Semiconductor | 950mV@400mA 800mA 600V ABS Bridge Rectifiers ROHS | C3589545 | ABS | Tape & Reel (TR) | 10uA@600V | 950mV@400mA | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | CD-MMBL110S-H | BOURNS | 1.1V@1A 1A 1kV DFN-4(3.5x3.8) Bridge Rectifiers ROHS | C3589625 | DFN-4(3.5x3.8) | Tape & Reel (TR) | 5uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ3508TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@35A 35A 800V GBJ Bridge Rectifiers ROHS | C3589645 | GBJ | Tube-packed | 5uA@800V | 1.1V@35A | 35A | 800V | -55℃~+150℃@(Tj) | - |