Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBJA2510-BP | MCC(Micro Commercial Components) | 1.05V@12.5A 25A 1kV SIP-4 Bridge Rectifiers ROHS | C17537890 | SIP-4 | Bag-packed | 1.05V@12.5A | 10uA@1000V | 25A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z4GP208-HF | Comchip | 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C17546832 | ABS | Tape & Reel (TR) | 1V@2A | 5uA@800V | 2A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1008W-G | Comchip | 1.1V@5A 10A 800V Bridge Rectifiers ROHS | C17532290 | - | Bag-packed | 1.1V@5A | 10uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF20AA160 | SanRex Corporation | 1.25V@20A 20A 1.6kV Bridge Rectifiers ROHS | C17538472 | - | Tray | 1.25V@20A | 3mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17546191 | GBPC | Bag-packed | 1.1V@12.5A | 5uA@50V | 25A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL108SL | BOURNS | 950mV@1A 1A 800V Bridge Rectifiers ROHS | C17488405 | - | Tape & Reel (TR) | 950mV@1A | 5uA@800V | 1A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1501-G | Comchip | 1V@7.5A 15A 100V GBU Bridge Rectifiers ROHS | C17476056 | GBU | Bag-packed | 1V@7.5A | 10uA@100V | 15A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6M-M3/45 | Vishay Intertech | 1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C17477155 | GBU | Tube-packed | 1V@6A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1506U(HF) | HY Elec | 900mV@7.5A 15A 600V GBU Bridge Rectifiers ROHS | C17510789 | GBU | Tube-packed | 900mV@7.5A | 5uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005T | GeneSiC Semiconductor | 1.1V@7.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17482594 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@50V | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB1505W-BP | MCC(Micro Commercial Components) | 1.2V@7.5A 15A 50V Bridge Rectifiers ROHS | C17517245 | - | Bag-packed | 1.2V@7.5A | 10uA@50V | 15A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR5002 | EIC Semicon | 1.1V@25A 50A 200V BR-50 Bridge Rectifiers ROHS | C17517115 | BR-50 | Bag-packed | 1.1V@25A | 10uA@200V | 50A | 200V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B483C-2T | Sensata Tech | 1.35V@50A 35A 600V Bridge Rectifiers ROHS | C17520957 | - | Bag-packed | 1.35V@50A | - | 35A | 600V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2506-05-G | Comchip | 1V@12.5A 25A 600V GBJ Bridge Rectifiers ROHS | C17518912 | GBJ | Bag-packed | 1V@12.5A | 10uA@600V | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M5060SB1600 | Sensata Tech | 1.35V@50A 60A 1.6kV Bridge Rectifiers ROHS | C17327181 | - | Bag-packed | 1.35V@50A | - | 60A | 1.6kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB62-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 200V Bridge Rectifiers ROHS | C17327701 | - | Bag-packed | 1.1V@3A | 10uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2502-BP | MCC(Micro Commercial Components) | 1.05V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17326025 | GBJ | Tube-packed | 1.05V@12.5A | 10uA@200V | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2508-G | Comchip | 1V@12.5A 4.2A 800V GBU Bridge Rectifiers ROHS | C17326989 | GBU | Bag-packed | 1V@12.5A | 10uA@800V | 4.2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8D-BP | MCC(Micro Commercial Components) | 1V@4A 8A 200V GBU Bridge Rectifiers ROHS | C17347844 | GBU | Tube-packed | 1V@4A | 5uA@200V | 8A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-301MT180C | Vishay Intertech | 1.7V@300A 300A 1.8kV Bridge Rectifiers ROHS | C17338767 | - | Box-packed | 1.7V@300A | 12mA@1800V | 300A | 1.8kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ5010_T0_00601 | PANJIT International | 1.1V@25A 50A 1kV GBJ Bridge Rectifiers ROHS | C17348729 | GBJ | Tube-packed | 1.1V@25A | 5uA@1000V | 50A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | CBR1-D060 PBFREE | Central Semicon | 1.1V@1A 1A 600V DIP-4 Bridge Rectifiers ROHS | C17337577 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3502W-G | Comchip | 1.1V@17.5A 35A 200V Bridge Rectifiers ROHS | C17641765 | - | Tray | 1.1V@17.5A | 10uA@200V | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ6D | GeneSiC Semiconductor | 1.05V@3A 6A 200V GBJ Bridge Rectifiers ROHS | C17647049 | GBJ | Bag-packed | 1.05V@3A | 5uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510-03-G | Comchip | 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17646532 | GBJ | Bag-packed | 1V@12.5A | 10uA@1000V | 25A | 1kV | -55℃~+150℃@(Tj) |