Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBJ5010_T0_00601 | PANJIT International | 1.1V@25A 50A 1kV GBJ Bridge Rectifiers ROHS | C17348729 | GBJ | Tube-packed | 1.1V@25A | 5uA@1000V | 50A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL108SL | BOURNS | 950mV@1A 1A 800V Bridge Rectifiers ROHS | C17488405 | - | Tape & Reel (TR) | 950mV@1A | 5uA@800V | 1A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO28-12NO7 | Littelfuse/IXYS | 1.2V@10A 28A 1.2kV Bridge Rectifiers ROHS | C17450505 | - | Box-packed | 1.2V@10A | 300uA@1200V | 28A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO122-12NO7 | Littelfuse/IXYS | 1.13V@50A 117A 1.2kV Bridge Rectifiers ROHS | C17450580 | - | Box-packed | 1.13V@50A | 100uA@1200V | 117A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB620N-M3/45 | Vishay Intertech | 950mV@3A 6A 200V SIP-4 Bridge Rectifiers ROHS | C17442226 | SIP-4 | Tube-packed | 950mV@3A | 10uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ20M_T0_00101 | PANJIT International | 1V@10A 20A 1kV GBJ Bridge Rectifiers ROHS | C17340530 | GBJ | Tube-packed | 1V@10A | 5uA@1000V | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF60LB80 | SanRex Corporation | 1.3V@60A 60A 800V Bridge Rectifiers ROHS | C17448074 | - | Tray | 1.3V@60A | 8mA@800V | 60A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO72-08NO7 | Littelfuse/IXYS | 1.08V@30A 72A 800V Bridge Rectifiers ROHS | C17432214 | - | Box-packed | 1.08V@30A | 100uA@800V | 72A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6M-M3/51 | Vishay Intertech | 1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C17434621 | GBU | Tray | 1V@6A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B8S-HF | Comchip | 1.1V@800mA 800mA 800V TO-269AA Bridge Rectifiers ROHS | C17444125 | TO-269AA | Tape & Reel (TR) | 1.1V@800mA | 5uA@800V | 800mA | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB251W-BP | MCC(Micro Commercial Components) | 1.2V@12.5A 25A 100V Bridge Rectifiers ROHS | C17457663 | - | Bag-packed | 1.2V@12.5A | 10uA@100V | 25A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB25005-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 50V ESIP-4 Bridge Rectifiers ROHS | C17453736 | ESIP-4 | Bag-packed | 1V@12.5A | 5uA@50V | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ3510_T0_00601 | PANJIT International | 1.1V@35A 35A 1kV SIP-4 Bridge Rectifiers ROHS | C17455396 | SIP-4 | Tube-packed | 1.1V@35A | 5uA@1V | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1506-M3/45 | Vishay Intertech | 1.05V@7.5A 15A 600V SIP-4 Bridge Rectifiers ROHS | C17451485 | SIP-4 | Tube-packed | 1.05V@7.5A | 5uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR1001SG-G | Comchip | 1.1V@5A 10A 100V BR-8 Bridge Rectifiers ROHS | C17365187 | BR-8 | Bag-packed | 1.1V@5A | 10uA@100V | 10A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-90MT120KPBF | Vishay Intertech | 90A 1.2kV Bridge Rectifiers ROHS | C17364795 | - | Tray | - | - | 90A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU25005-G | Comchip | 1V@12.5A 25A 50V GBU Bridge Rectifiers ROHS | C17396878 | GBU | Tube-packed | 1V@12.5A | 10uA@50V | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO52-08NO7 | Littelfuse/IXYS | 1.14V@40A 52A 800V Bridge Rectifiers ROHS | C17396504 | - | Box-packed | 1.14V@40A | 100uA@800V | 52A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA1510-BP | MCC(Micro Commercial Components) | 1.05V@7.5A 15A 1kV SIP-4 Bridge Rectifiers ROHS | C17397398 | SIP-4 | Tube-packed | 1.05V@7.5A | 10uA@1000V | 15A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-04 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17400362 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@400V | 500mA | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR102-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 200V Bridge Rectifiers ROHS | C17400702 | - | Bag-packed | 1.1V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | VUO162-16NO7 | Littelfuse/IXYS | 1.16V@60A 175A 1.6kV Bridge Rectifiers ROHS | C17392680 | - | Box-packed | 1.16V@60A | 100uA@1600V | 175A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | FDF60BA60 | SanRex Corporation | 1.6V@60A 60A 600V Bridge Rectifiers ROHS | C17394100 | - | Tray | 1.6V@60A | 60mA@600V | 60A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO52-12NO7 | Littelfuse/IXYS | 1.07V@20A 52A 1.2kV Bridge Rectifiers ROHS | C17388550 | - | Box-packed | 1.07V@20A | 40uA@1200V | 52A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF100NB160 | SanRex Corporation | 1.35V@100A 100A 1.6kV DIP-5 Bridge Rectifiers ROHS | C17399720 | DIP-5 | Tube-packed | 1.35V@100A | 8mA@1600V | 100A | 1.6kV | -40℃~+150℃@(Tj) |