Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBJL15K | Suzhou Good-Ark Elec | 240A 1V@7.5A 3.2A 800V CBJ Bridge Rectifiers ROHS | C2990835 | CBJ | Box-packed | 240A | 5uA@600V | 1V@7.5A | 3.2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB1S | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 100V MBS Bridge Rectifiers ROHS | C2994378 | MBS | Tape & Reel (TR) | 35A | 5uA@100V | 1V@1A | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB6F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 600V MBF Bridge Rectifiers ROHS | C2994383 | MBF | Tape & Reel (TR) | 35A | 5uA@600V | 1.5V@1A | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W02 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 200V DIP-4 Bridge Rectifiers ROHS | C2994463 | DIP-4 | Tape & Reel (TR) | 40A | 10uA@200V | 1V@1.5A | 1.5A | 200V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3510 | GOODWORK | 40A 1.2V@17.5A 35A 1kV KBPC Bridge Rectifiers ROHS | C2891287 | KBPC | Box-packed | 40A | 10A@1kV | 1.2V@17.5A | 35A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS24 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 400V ABS Bridge Rectifiers ROHS | C2992918 | ABS | Tape & Reel (TR) | 50A | 5uA@400V | 1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DB305S | MDD(Microdiode Semiconductor) | 80A 1.1V@3A 3A 600V DBS Bridge Rectifiers ROHS | C2993156 | DBS | Tape & Reel (TR) | 80A | 10uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ3501 | MDD(Microdiode Semiconductor) | 400A 1.1V@3.5A 35A 100V GBJ Bridge Rectifiers ROHS | C2993301 | GBJ | Tape & Reel (TR) | 400A | 10uA@100V | 1.1V@3.5A | 35A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1508 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 800V GBU Bridge Rectifiers ROHS | C2993321 | GBU | Tape & Reel (TR) | 240A | 10uA@800V | 1V@15A | 15A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU601 | MDD(Microdiode Semiconductor) | 150A 1.1V@3A 6A 100V GBU Bridge Rectifiers ROHS | C2993341 | GBU | Tape & Reel (TR) | 150A | 10uA@100V | 1.1V@3A | 6A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B10S-G | Comchip | 30A 1.1V@800mA 800mA 1kV MBS Bridge Rectifiers ROHS | C2885977 | MBS | Tape & Reel (TR) | 30A | 5uA@1kV | 1.1V@800mA | 800mA | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM140L-HF | Comchip | 40A 550mV@500mA 1A 40V MBS Bridge Rectifiers ROHS | C2886007 | MBS | Tape & Reel (TR) | 40A | 500uA@40V | 550mV@500mA | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30D | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 200V UMSB Bridge Rectifiers ROHS | C2993625 | UMSB | Tape & Reel (TR) | 90A | 5uA@200V | 1.3V@3A | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB40D | MDD(Microdiode Semiconductor) | 95A 1.3V@4A 4A 200V UMSB Bridge Rectifiers ROHS | C2993630 | UMSB | Tape & Reel (TR) | 95A | 5uA@200V | 1.3V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UM8B | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 800V UMB Bridge Rectifiers ROHS | C2994375 | UMB | Tape & Reel (TR) | 35A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DB103S | MDD(Microdiode Semiconductor) | 30A 1.1V@1A 1A 200V DBS Bridge Rectifiers ROHS | C2993125 | DBS | Tape & Reel (TR) | 30A | 10uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DB201 | MDD(Microdiode Semiconductor) | 50A 1.1V@2A 2A 50V DB Bridge Rectifiers ROHS | C2993140 | DB | Tape & Reel (TR) | 50A | 10uA@50V | 1.1V@2A | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ5006 | MDD(Microdiode Semiconductor) | 400A 1.3V@3A 50A 600V GBJ Bridge Rectifiers ROHS | C2993310 | GBJ | Tape & Reel (TR) | 400A | 10uA@600V | 1.3V@3A | 50A | 600V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2004 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 400V GBU Bridge Rectifiers ROHS | C2993325 | GBU | Tape & Reel (TR) | 220A | 10uA@400V | 1.1V@10A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ801 | MDD(Microdiode Semiconductor) | 200A 1V@8A 8A 100V KBJ Bridge Rectifiers ROHS | C2993385 | KBJ | Tape & Reel (TR) | 200A | 10uA@100V | 1V@8A | 8A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC2501 | MDD(Microdiode Semiconductor) | 300A 1.1V@12.5A 25A 100V KBPC-25 Bridge Rectifiers ROHS | C2993430 | KBPC-25 | Tape & Reel (TR) | 300A | 10uA@100V | 1.1V@12.5A | 25A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC808 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 800V BR-8 Bridge Rectifiers ROHS | C2993455 | BR-8 | Tape & Reel (TR) | 125A | 10uA@800V | 1.1V@4A | 8A | 800V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB24S | MDD(Microdiode Semiconductor) | 50A 550mV@2A 2A 40V MBS Bridge Rectifiers ROHS | C2993505 | MBS | Tape & Reel (TR) | 50A | 500uA@40V | 550mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2010A | DIYI Elec Tech | 240A 1.1V 20A 1kV GBJ Bridge Rectifiers ROHS | C3033520 | GBJ | Box-packed | 240A | 5uA | 1.1V | 20A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2W04 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 400V DIP-4 Bridge Rectifiers ROHS | C2992906 | DIP-4 | Tape & Reel (TR) | 50A | 10uA@400V | 1V@2A | 2A | 400V | -55℃~+125℃@(Tj) |