Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TS6K60 | Taiwan Semiconductor | 1V@2A 6A 600V GBL Bridge Rectifiers ROHS | C17697249 | GBL | Tube-packed | 5uA@600V | 1V@2A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MB3510-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 1kV Bridge Rectifiers ROHS | C17657169 | - | Bag-packed | 10uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | VBO22-12NO8 | Littelfuse/IXYS | 2.2V@150A 21A 1.2kV Bridge Rectifiers ROHS | C17671286 | - | Box-packed | 300uA@1200V | 2.2V@150A | 21A | 1.2kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC15005-G | Comchip | 1.1V@7.5A 15A 50V KBPC Bridge Rectifiers ROHS | C17687009 | KBPC | Bag-packed | 10uA@50V | 1.1V@7.5A | 15A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL102S | BOURNS | 1V@1A 1A 200V Bridge Rectifiers ROHS | C17686705 | - | Tape & Reel (TR) | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU1506U | HY Elec | 900mV@7.5A 15A 600V GBU Bridge Rectifiers ROHS | C17656941 | GBU | Tube-packed | 5uA@600V | 900mV@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GSIB2520N-M3/45 | Vishay Intertech | 1V@12.5A 25A 200V SIP-4 Bridge Rectifiers ROHS | C17689146 | SIP-4 | Tube-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO88-08NO7 | Littelfuse/IXYS | 1.13V@50A 92A 800V Bridge Rectifiers ROHS | C17689256 | - | Box-packed | 100uA@800V | 1.13V@50A | 92A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ABS2MS_R2_00101 | PANJIT International | 1.1V@2A 2A 1kV ABS Bridge Rectifiers ROHS | C17690406 | ABS | Tape & Reel (TR) | 5uA@1000V | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MT5016A | Yangzhou Yangjie Elec Tech | 500A 1.2V@25A 50A 1.6kV MT-A Bridge Rectifiers ROHS | C781409 | MT-A | Box-packed | 10uA@1.5kV | 1.2V@25A | 50A | 1.6kV | -55℃~+150℃@(Tj) | 500A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC3510W-E4/51 | Vishay Intertech | 400A 1.1V@17.5A 35A 1kV GBPC-W Bridge Rectifiers ROHS | C435891 | GBPC-W | Box-packed | 5uA@1kV | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | 400A | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | TS2100S_R1_00001 | PANJIT International | 840mV@2A 2A 100V SMD-4 Bridge Rectifiers ROHS | C17568600 | SMD-4 | Tape & Reel (TR) | 4uA@100V | 840mV@2A | 2A | 100V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RTT410 | Diodes Incorporated | 1.3V@4A 4A 1kV SMD Bridge Rectifiers ROHS | C5245092 | SMD | Tape & Reel (TR) | 5uA@1000V | 1.3V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RDBF310-13 | Diodes Incorporated | 1.3V@2.5A 3A 1kV DBF Bridge Rectifiers ROHS | C5249188 | DBF | Tape & Reel (TR) | 5uA@1000V | 1.3V@2.5A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU406 | Taiwan Semiconductor | 1V@2A 4A 800V GBU Bridge Rectifiers ROHS | C3589131 | GBU | Tube-packed | 5uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB6S | Taiwan Semiconductor | 1V@2A 800mA 600V MBS Bridge Rectifiers ROHS | C3589251 | MBS | Tape & Reel (TR) | 5uA@600V | 1V@2A | 800mA | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-100 TR13 | Central Semicon | BRDFN-4 Bridge Rectifiers ROHS | C5590795 | BRDFN-4 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | DF10M | LGE | DIP-4 Bridge Rectifiers ROHS | C22388888 | DIP-4 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAV99-QR | Nexperia | SOT-23(2.9x1.3) Bridge Rectifiers ROHS | C5452784 | SOT-23(2.9x1.3) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBV15G | (DIOTEC) | GBU Bridge Rectifiers ROHS | C5645109 | GBU | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF202ST-G | Comchip | DFS Bridge Rectifiers ROHS | C5668359 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF1502ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6183281 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF1504ST-G | Comchip | DFS Bridge Rectifiers ROHS | C7265012 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF201ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6601432 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UG3KB100GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | ESIP-4 Bridge Rectifiers ROHS | C6731549 | ESIP-4 | Tube-packed | - | - | - | - | - | - |