Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1004 | MDD(Microdiode Semiconductor) | 150A 1V@10A 10A 400V KBPC-6 Bridge Rectifiers ROHS | C2993419 | KBPC-6 | Tape & Reel (TR) | 150A | 1V@10A | 10uA@400V | 10A | 400V | -65℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC2508 | MDD(Microdiode Semiconductor) | 300A 1.1V@12.5A 25A 800V KBPC-25 Bridge Rectifiers ROHS | C2993434 | KBPC-25 | Tape & Reel (TR) | 300A | 1.1V@12.5A | 10uA@800V | 25A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC3508 | MDD(Microdiode Semiconductor) | 400A 1.1V@17.5A 35A 800V KBPC-25 Bridge Rectifiers ROHS | C2993439 | KBPC-25 | Tape & Reel (TR) | 400A | 1.1V@17.5A | 10uA@800V | 35A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC806 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 600V BR-8 Bridge Rectifiers ROHS | C2993454 | BR-8 | Tape & Reel (TR) | 125A | 1.1V@4A | 10uA@600V | 8A | 600V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB210S | MDD(Microdiode Semiconductor) | 40A 850mV@2A 2A 100V MBS Bridge Rectifiers ROHS | C2993504 | MBS | Tape & Reel (TR) | 40A | 850mV@2A | 300uA@100V | 2A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB36S | MDD(Microdiode Semiconductor) | 50A 700mV@2A 3A 60V MBS Bridge Rectifiers ROHS | C2993509 | MBS | Tape & Reel (TR) | 50A | 700mV@2A | 300uA@60V | 3A | 60V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB30D | MDD(Microdiode Semiconductor) | 80A 1.1V@3A 3A 200V UMSB Bridge Rectifiers ROHS | C2993579 | UMSB | Tape & Reel (TR) | 80A | 1.1V@3A | 5uA@200V | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RMB10F | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 500mA 1kV MBF Bridge Rectifiers ROHS | C2993609 | MBF | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@1kV | 500mA | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30B | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 100V UMSB Bridge Rectifiers ROHS | C2993624 | UMSB | Tape & Reel (TR) | 90A | 1.3V@3A | 5uA@100V | 3A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W04 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 400V DIP-4 Bridge Rectifiers ROHS | C2994464 | DIP-4 | Tape & Reel (TR) | 40A | 1V@1.5A | 10uA@400V | 1.5A | 400V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TB2S | MDD(Microdiode Semiconductor) | 30A 950mV@1A 1A 200V TBS Bridge Rectifiers ROHS | C2994352 | TBS | Tape & Reel (TR) | 30A | 950mV@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB4S | MDD(Microdiode Semiconductor) | 35A 1.3V@1A 1A 400V MBS Bridge Rectifiers ROHS | C2994382 | MBS | Tape & Reel (TR) | 35A | 1.3V@1A | 5uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W01 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 100V DIP-4 Bridge Rectifiers ROHS | C2994462 | DIP-4 | Tape & Reel (TR) | 40A | 1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3610N | Texas Instruments | 1V@1A 3A 50V PDIP-8 Bridge Rectifiers ROHS | C2873063 | PDIP-8 | Tube-packed | - | 1V@1A | 10uA@40V | 3A | 50V | 0℃~+70℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | GBU8L | LGE | 200A 1.1V@4A 3.2A 1kV GBU Bridge Rectifiers ROHS | C970320 | GBU | Box-packed | 200A | 1.1V@4A | 5uA@1kV | 3.2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DFB20100 | onsemi | 250A 1.1V@20A 20A 1kV TS-6P Bridge Rectifiers ROHS | C512881 | TS-6P | Tube-packed | 250A | 1.1V@20A | 10uA@1kV | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3508W | Yangzhou Yangjie Elec Tech | 400A 1.1V@17.5A 35A 800V GBPC-W Bridge Rectifiers ROHS | C781025 | GBPC-W | Box-packed | 400A | 1.1V@17.5A | 10uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1010 | Diodes Incorporated | 220A 1V@5A 10A 1kV GBU Bridge Rectifiers ROHS | C188329 | GBU | Tube-packed | 220A | 1V@5A | 5uA@1kV | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU810 | AnBon | 200A 1.1V@4A 8A 1kV GBU Bridge Rectifiers ROHS | C397679 | GBU | Box-packed | 200A | 1.1V@4A | 10uA@1kV | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBU10V06-TU-LT | Diodes Incorporated | 500A 920mV@5A 10A 600V GBU Bridge Rectifiers ROHS | C266393 | GBU | Tube-packed | 500A | 920mV@5A | 5uA@600V | 10A | 600V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBL408-TU-LT | Diodes Incorporated | 360A 1V@2A 4A 800V GBL Bridge Rectifiers ROHS | C266399 | GBL | Tube-packed | 360A | 1V@2A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ2508F | Diodes Incorporated | 700A 1.05V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C266406 | GBJ | Tube-packed | 700A | 1.05V@12.5A | 10uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU10K_B0_100A2 | PANJIT International | 220A 1.1V@10A 10A 800V GBU Bridge Rectifiers ROHS | C391500 | GBU | Bag-packed | 220A | 1.1V@10A | 5uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ2506_B0_10001 | PANJIT International | 350A 1.1V@25A 25A 600V KBJ Bridge Rectifiers ROHS | C391520 | KBJ | Bag-packed | 350A | 1.1V@25A | 5uA@600V | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D15SB100 | LRC | 250A 1.1V 15A 1kV SIP-4P Bridge Rectifiers ROHS | C411149 | SIP-4P | Box-packed | 250A | 1.1V | 5uA | 15A | 1kV | -55℃~+150℃@(Tj) |