Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC604 | MDD(Microdiode Semiconductor) | 125A 1V@3A 6A 400V BR-6 Bridge Rectifiers ROHS | C2993448 | BR-6 | Tape & Reel (TR) | 125A | 10uA@400V | 1V@3A | 6A | 400V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU604 | MDD(Microdiode Semiconductor) | 250A 1.1V@6A 6A 400V KBU Bridge Rectifiers ROHS | C2993478 | KBU | Tape & Reel (TR) | 250A | 10uA@400V | 1.1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40D | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 200V UMSB Bridge Rectifiers ROHS | C2993583 | UMSB | Tape & Reel (TR) | 95A | 5uA@200V | 1.1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30K | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 800V UMSB Bridge Rectifiers ROHS | C2993628 | UMSB | Tape & Reel (TR) | 90A | 5uA@800V | 1.3V@3A | 3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHD240-G | Comchip | 50A 500mV@2A 2A 40V TO-269AA Bridge Rectifiers ROHS | C3012750 | TO-269AA | Tape & Reel (TR) | 50A | 500uA@40V | 500mV@2A | 2A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB4F | MDD(Microdiode Semiconductor) | 35A 1.3V@1A 1A 400V MBF Bridge Rectifiers ROHS | C2994381 | MBF | Tape & Reel (TR) | 35A | 5uA@400V | 1.3V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB8S | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 800V MBS Bridge Rectifiers ROHS | C2994386 | MBS | Tape & Reel (TR) | 35A | 5uA@800V | 1.5V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | W005 | MDD(Microdiode Semiconductor) | 40A 1V@1.5A 1.5A 50V DIP-4 Bridge Rectifiers ROHS | C2994461 | DIP-4 | Tape & Reel (TR) | 40A | 10uA@50V | 1V@1.5A | 1.5A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-36MT120 | Vishay Intertech | 500A 1.19V@40A 35A 1.2kV D-63 Bridge Rectifiers ROHS | C506418 | D-63 | Bag-packed | 500A | 100uA@1.2kV | 1.19V@40A | 35A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DFL1510S-E3/77 | Vishay Intertech | 50A 1.1V@1.5A 1.5A 1kV DF-S Bridge Rectifiers ROHS | C506563 | DF-S | Tape & Reel (TR) | 50A | 5uA@1kV | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DI108S_R2_10001 | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C313435 | SDIP-4 | Tape & Reel (TR) | 30A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ806F-TU-LT | Diodes Incorporated | 170A 1V@4A 8A 600V GBJ Bridge Rectifiers ROHS | C266402 | GBJ | Tube-packed | 170A | 5uA@600V | 1V@4A | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ1006F | Diodes Incorporated | 170A 1.05V@5A 10A 600V GBJ Bridge Rectifiers ROHS | C266412 | GBJ | Tube-packed | 170A | 10uA@600V | 1.05V@5A | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DFB20100 | onsemi | 250A 1.1V@20A 20A 1kV TS-6P Bridge Rectifiers ROHS | C512881 | TS-6P | Tube-packed | 250A | 10uA@1kV | 1.1V@20A | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD60S08M2 | Yangzhou Yangjie Elec Tech | 460A 1.45V@150A 60A 800V M2 Bridge Rectifiers ROHS | C781104 | M2 | Box-packed | 460A | 300uA@800V | 1.45V@150A | 60A | 800V | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3508W | Yangzhou Yangjie Elec Tech | 400A 1.1V@17.5A 35A 800V GBPC-W Bridge Rectifiers ROHS | C781025 | GBPC-W | Box-packed | 400A | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510-BP | MCC(Micro Commercial Components) | 700A 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C668941 | GBJ | Tube-packed | 700A | 10uA@1kV | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | D2UB60 | Yangzhou Yangjie Elec Tech | 60A 1V@1A 2A 600V D3K Bridge Rectifiers ROHS | C698396 | D3K | Tube-packed | 60A | 5uA@600V | 1V@1A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | GBP306 | Yangzhou Yangjie Elec Tech | 90A 1V@1.5A 3A 600V GBP Bridge Rectifiers ROHS | C698506 | GBP | Tube-packed | 90A | 5uA@600V | 1V@1.5A | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD100S16M2 | Yangzhou Yangjie Elec Tech | 750A 1.7V@150A 100A 1.6kV M2 Bridge Rectifiers ROHS | C780449 | M2 | Box-packed | 750A | 300uA@1.6kV | 1.7V@150A | 100A | 1.6kV | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | MD50S12M4 | Yangzhou Yangjie Elec Tech | 460A 1.45V@100A 50A 1.2kV M4 Bridge Rectifiers ROHS | C781093 | M4 | Box-packed | 460A | 300uA@1.2kV | 1.45V@100A | 50A | 1.2kV | -40℃~+125℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | BR5010 | Yangzhou Yangjie Elec Tech | 500A 1.1V@25A 50A 1kV GBPC Bridge Rectifiers ROHS | C780944 | GBPC | Box-packed | 500A | 10uA@1kV | 1.1V@25A | 50A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | DBL105S | Yangzhou Yangjie Elec Tech | 30A 1V@500mA 1A 600V DBS Bridge Rectifiers ROHS | C780974 | DBS | Tape & Reel (TR) | 30A | 5uA@600V | 1V@500mA | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ1508A | Yangzhou Yangjie Elec Tech | 280A 1V@7.5A 15A 600V 6KBJ Bridge Rectifiers ROHS | C780984 | 6KBJ | Tube-packed | 280A | 5uA@600V | 1V@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | DBL155S | Yangzhou Yangjie Elec Tech | 60A 1V@700mA 1.5A 600V DBS Bridge Rectifiers ROHS | C781453 | DBS | Tape & Reel (TR) | 60A | 5uA@600V | 1V@700mA | 1.5A | 600V | -55℃~+150℃@(Tj) |