Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBPC1010 | GOODWORK | 200A 1.1V@5A 10A 1kV KBPC-10 Bridge Rectifiers ROHS | C2903928 | KBPC-10 | Box-packed | 200A | 10A@1kV | 1.1V@5A | 10A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL102S | BOURNS | 1V@1A 1A 200V Bridge Rectifiers ROHS | C17686705 | - | Tape & Reel (TR) | - | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT100DL60HJ | Microchip Tech | 2V@100A 100A 600V SOT-227 Bridge Rectifiers ROHS | C17569998 | SOT-227 | Bag-packed | - | 250uA@600V | 2V@100A | 100A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 500
| 0 | UG4KB100 | JUXING | 125A 1.1V 4A 1kV D3K Bridge Rectifiers ROHS | C3011050 | D3K | Tape & Reel (TR) | 125A | 5uA | 1.1V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ5010 | LGE | 450A 1V@50A 50A 1kV GBJ Bridge Rectifiers ROHS | C5158962 | GBJ | Box-packed | 450A | 0.01mA@1kV | 1V@50A | 50A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | MD130S12M5 | Yangzhou Yangjie Elec Tech | 1.2kA 1.58V@300A 130A 1.2kV M5 Bridge Rectifiers ROHS | C781031 | M5 | Box-packed | 1.2kA | 300uA@1.2kV | 1.58V@300A | 130A | 1.2kV | -40℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | KBU2506 | Yangzhou Yangjie Elec Tech | 400A 1.1V@12.5A 25A 600V KBU Bridge Rectifiers ROHS | C781393 | KBU | Box-packed | 400A | 10uA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB5010 | Yangzhou Yangjie Elec Tech | 450A 1.1V@25A 4.5A 1kV PB Bridge Rectifiers ROHS | C698594 | PB | Tube-packed | 450A | 5uA@1kV | 1.1V@25A | 4.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510A | Yangzhou Yangjie Elec Tech | 350A 1V@12.5A 25A 1kV 6KBJ Bridge Rectifiers ROHS | C698439 | 6KBJ | Tube-packed | 350A | 5uA@1kV | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | FFH30S60STU | onsemi | 2.6V@30A 30A 600V TO-247-2 Bridge Rectifiers ROHS | C898146 | TO-247-2 | Tube-packed | - | 100uA@600V | 2.6V@30A | 30A | 600V | -65℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU6G | onsemi | 175A 1V@6A 6A 400V GBU-4 Bridge Rectifiers ROHS | C898666 | GBU-4 | Tube-packed | 175A | 5uA@400V | 1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF10S1 | onsemi | 35A 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C900181 | SMD-4P | Tape & Reel (TR) | 35A | 3uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 60A | 5uA@1kV | 1.2V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ25J | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 600V GBJ Bridge Rectifiers ROHS | C2990832 | GBJ | Box-packed | 350A | 5uA@600V | 1V@12.5A | 3.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2W06 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 600V DIP-4 Bridge Rectifiers ROHS | C2992907 | DIP-4 | Tape & Reel (TR) | 50A | 10uA@600V | 1V@2A | 2A | 600V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS2 | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 200V ABS Bridge Rectifiers ROHS | C2992916 | ABS | Tape & Reel (TR) | 35A | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS26 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 600V ABS Bridge Rectifiers ROHS | C2992919 | ABS | Tape & Reel (TR) | 50A | 5uA@600V | 1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS28 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C2992920 | ABS | Tape & Reel (TR) | 50A | 5uA@800V | 1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS4 | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 400V ABS Bridge Rectifiers ROHS | C2992921 | ABS | Tape & Reel (TR) | 35A | 5uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2W02G-E4/51 | Vishay Intertech | 1.1V@2A 2A 200V DIP-4 Bridge Rectifiers ROHS | C3589917 | DIP-4 | Tape & Reel (TR) | - | 5uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF08SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 800V DF-S Bridge Rectifiers ROHS | C3589925 | DF-S | Tape & Reel (TR) | - | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RBV3508 | EIC Semicon | 1.1V@17.5A 35A 800V RBV-25 Bridge Rectifiers ROHS | C3589983 | RBV-25 | Bag-packed | - | 10uA@800V | 1.1V@17.5A | 35A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | CS10S | (DIOTEC) | 500mV@1A 1A 20V SOIC-4 Bridge Rectifiers ROHS | C3590096 | SOIC-4 | Tape & Reel (TR) | - | 500uA@20V | 500mV@1A | 1A | 20V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC3506A | Vishay Intertech | 35A 600V GBPC-A Bridge Rectifiers ROHS | C3590098 | GBPC-A | Bag-packed | - | 2mA@600V | - | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ410G | Diodes Incorporated | 1V@2A 4A 1kV KBJ Bridge Rectifiers ROHS | C3590101 | KBJ | Tube-packed | - | 5uA@1kV | 1V@2A | 4A | 1kV | -65℃~+150℃@(Tj) |