Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VBO72-16NO7 | Littelfuse/IXYS | 1.08V@30A 72A 1.6kV Bridge Rectifiers ROHS | C17391711 | - | Box-packed | 100uA@1600V | 1.08V@30A | 72A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC3504-G | Comchip | 1.1V@17.5A 35A 400V KBPC Bridge Rectifiers ROHS | C17417248 | KBPC | Bag-packed | 10uA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BU1010-M3/51 | Vishay Intertech | 1.05V@5A 10A 1kV SIP-4 Bridge Rectifiers ROHS | C17591892 | SIP-4 | Tray | 5uA@1000V | 1.05V@5A | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU601-G | Comchip | 1V@3A 6A 100V GBU Bridge Rectifiers ROHS | C17516789 | GBU | Bag-packed | 10uA@100V | 1V@3A | 6A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GHXS030A060S-D1E | SemiQ | 1.7V@30A 30A 600V SOT-227 Bridge Rectifiers ROHS | C17529514 | SOT-227 | Tube-packed | 100uA@600V | 1.7V@30A | 30A | 600V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ2502-G | Comchip | 1V@12.5A 25A 200V GBJ Bridge Rectifiers ROHS | C17479321 | GBJ | Bag-packed | 10uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-36MT20 | Vishay Intertech | 35A 200V Bridge Rectifiers ROHS | C17597673 | - | Bag-packed | 10uA@200V | - | 35A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DI1510_T0_00001 | PANJIT International | 1.1V@1A 1.5A 1kV DIP-4 Bridge Rectifiers ROHS | C17653333 | DIP-4 | Tube-packed | 5uA@1000V | 1.1V@1A | 1.5A | 1kV | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-70MT140KPBF | Vishay Intertech | 70A 1.4kV Bridge Rectifiers ROHS | C17656007 | - | Tray | - | - | 70A | 1.4kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC25005-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 50V GBPC Bridge Rectifiers ROHS | C17445303 | GBPC | Box-packed | 5uA@50V | 1.1V@12.5A | 25A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU2501-G | Comchip | 1V@12.5A 4.2A 100V GBU Bridge Rectifiers ROHS | C17403810 | GBU | Bag-packed | 10uA@50V | 1V@12.5A | 4.2A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | FFH30S60STU | onsemi | 2.6V@30A 30A 600V TO-247-2 Bridge Rectifiers ROHS | C898146 | TO-247-2 | Tube-packed | 100uA@600V | 2.6V@30A | 30A | 600V | -65℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | GBU6G | onsemi | 175A 1V@6A 6A 400V GBU-4 Bridge Rectifiers ROHS | C898666 | GBU-4 | Tube-packed | 5uA@400V | 1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | 175A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF10S1 | onsemi | 35A 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C900181 | SMD-4P | Tape & Reel (TR) | 3uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | 35A | ||
| Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 5uA@1kV | 1.2V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | GBJ25K | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 800V GBJ Bridge Rectifiers ROHS | C2990833 | GBJ | Box-packed | 5uA@600V | 1V@12.5A | 3.5A | 800V | -55℃~+150℃@(Tj) | 350A | ||
| Min: 1 Mult: 1 | 0 | GBJ25J | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 600V GBJ Bridge Rectifiers ROHS | C2990832 | GBJ | Box-packed | 5uA@600V | 1V@12.5A | 3.5A | 600V | -55℃~+150℃@(Tj) | 350A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2W06 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 600V DIP-4 Bridge Rectifiers ROHS | C2992907 | DIP-4 | Tape & Reel (TR) | 10uA@600V | 1V@2A | 2A | 600V | -55℃~+125℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS2 | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 200V ABS Bridge Rectifiers ROHS | C2992916 | ABS | Tape & Reel (TR) | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS26 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 600V ABS Bridge Rectifiers ROHS | C2992919 | ABS | Tape & Reel (TR) | 5uA@600V | 1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS28 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C2992920 | ABS | Tape & Reel (TR) | 5uA@800V | 1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS4 | MDD(Microdiode Semiconductor) | 35A 1.1V@1A 1A 400V ABS Bridge Rectifiers ROHS | C2992921 | ABS | Tape & Reel (TR) | 5uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB23S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 550mV@2A 2A 30V MBS Bridge Rectifiers ROHS | C3589520 | MBS | Tape & Reel (TR) | 100uA@30V | 550mV@2A | 2A | 30V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2W02G-E4/51 | Vishay Intertech | 1.1V@2A 2A 200V DIP-4 Bridge Rectifiers ROHS | C3589917 | DIP-4 | Tape & Reel (TR) | 5uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF08SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 800V DF-S Bridge Rectifiers ROHS | C3589925 | DF-S | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - |