Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1002 | MDD(Microdiode Semiconductor) | 200A 1.1V@5A 10A 200V GBU Bridge Rectifiers ROHS | C2993314 | GBU | Tape & Reel (TR) | 200A | 10uA@200V | 1.1V@5A | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1004 | MDD(Microdiode Semiconductor) | 200A 1.1V@5A 10A 400V GBU Bridge Rectifiers ROHS | C2993315 | GBU | Tape & Reel (TR) | 200A | 10uA@400V | 1.1V@5A | 10A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU15005 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 50V GBU Bridge Rectifiers ROHS | C2993316 | GBU | Tape & Reel (TR) | 240A | 10uA@50V | 1V@15A | 15A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1501 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 100V GBU Bridge Rectifiers ROHS | C2993317 | GBU | Tape & Reel (TR) | 240A | 10uA@100V | 1V@15A | 15A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2002 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 200V GBU Bridge Rectifiers ROHS | C2993324 | GBU | Tape & Reel (TR) | 220A | 10uA@200V | 1.1V@10A | 20A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2006 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 600V GBU Bridge Rectifiers ROHS | C2993326 | GBU | Tape & Reel (TR) | 220A | 10uA@600V | 1.1V@10A | 20A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2008 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 800V GBU Bridge Rectifiers ROHS | C2993327 | GBU | Tape & Reel (TR) | 220A | 10uA@800V | 1.1V@10A | 20A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2010 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 1kV GBU Bridge Rectifiers ROHS | C2993328 | GBU | Tape & Reel (TR) | 220A | 10uA@1000V | 1.1V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2508 | MDD(Microdiode Semiconductor) | 300A 1V@12.5A 25A 800V GBU Bridge Rectifiers ROHS | C2993334 | GBU | Tape & Reel (TR) | 300A | 5uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU4005 | MDD(Microdiode Semiconductor) | 135A 1.1V@4A 4A 50V GBU Bridge Rectifiers ROHS | C2993335 | GBU | Tape & Reel (TR) | 135A | 10uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU408 | MDD(Microdiode Semiconductor) | 135A 1.1V@4A 4A 800V GBU Bridge Rectifiers ROHS | C2993339 | GBU | Tape & Reel (TR) | 135A | 10uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU604 | MDD(Microdiode Semiconductor) | 150A 1.1V@3A 6A 400V GBU Bridge Rectifiers ROHS | C2993343 | GBU | Tape & Reel (TR) | 150A | 10uA@400V | 1.1V@3A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBL601 | MDD(Microdiode Semiconductor) | 200A 1.1V@6A 6A 100V KBL Bridge Rectifiers ROHS | C2993397 | KBL | Tape & Reel (TR) | 200A | 10uA@100V | 1.1V@6A | 6A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP202 | MDD(Microdiode Semiconductor) | 35A 1.1V@2A 2A 200V KBP Bridge Rectifiers ROHS | C2993403 | KBP | Tape & Reel (TR) | 35A | 10uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP3005 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 50V KBP Bridge Rectifiers ROHS | C2993405 | KBP | Tape & Reel (TR) | 60A | 10uA@50V | 1.1V@3A | 3A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP302 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 200V KBP Bridge Rectifiers ROHS | C2993407 | KBP | Tape & Reel (TR) | 60A | 10uA@200V | 1.1V@3A | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP304 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 400V KBP Bridge Rectifiers ROHS | C2993408 | KBP | Tape & Reel (TR) | 60A | 10uA@400V | 1.1V@3A | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP406 | MDD(Microdiode Semiconductor) | 90A 1.1V@4A 4A 600V KBP Bridge Rectifiers ROHS | C2993414 | KBP | Tape & Reel (TR) | 90A | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1001 | MDD(Microdiode Semiconductor) | 150A 1V@10A 10A 100V KBPC-6 Bridge Rectifiers ROHS | C2993417 | KBPC-6 | Tape & Reel (TR) | 150A | 10uA@100V | 1V@10A | 10A | 100V | -65℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1006 | MDD(Microdiode Semiconductor) | 150A 1V@10A 10A 600V KBPC-6 Bridge Rectifiers ROHS | C2993420 | KBPC-6 | Tape & Reel (TR) | 150A | 10uA@600V | 1V@10A | 10A | 600V | -65℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1504 | MDD(Microdiode Semiconductor) | 300A 1.1V@7.5A 15A 400V BR-8 Bridge Rectifiers ROHS | C2993425 | BR-8 | Tape & Reel (TR) | 300A | 10uA@400V | 1.1V@7.5A | 15A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1510 | MDD(Microdiode Semiconductor) | 300A 1.1V@7.5A 15A 1kV BR-8 Bridge Rectifiers ROHS | C2993428 | BR-8 | Tape & Reel (TR) | 300A | 10uA@1kV | 1.1V@7.5A | 15A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC25005 | MDD(Microdiode Semiconductor) | 300A 1.1V@12.5A 25A 50V KBPC-25 Bridge Rectifiers ROHS | C2993429 | KBPC-25 | Tape & Reel (TR) | 300A | 10uA@50V | 1.1V@12.5A | 25A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC3504 | MDD(Microdiode Semiconductor) | 400A 1.1V@17.5A 35A 400V KBPC-25 Bridge Rectifiers ROHS | C2993437 | KBPC-25 | Tape & Reel (TR) | 400A | 10uA@400V | 1.1V@17.5A | 35A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC8005 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 50V BR-8 Bridge Rectifiers ROHS | C2993450 | BR-8 | Tape & Reel (TR) | 125A | 10uA@50V | 1.1V@4A | 8A | 50V | -55℃~+125℃@(Tj) |