Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | CSPB40M-HF | Comchip | 1.15V@4A 4A 1kV SPB Bridge Rectifiers ROHS | C3294725 | SPB | Tape & Reel (TR) | 1.15V@4A | 10uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TTR610F | YFW | 200A 1V@6A 6A 1kV TTF Bridge Rectifiers ROHS | C2898618 | TTF | Tape & Reel (TR) | 1V@6A | 1uA@1kV | 6A | 1kV | -55℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHD140L-G | Comchip | 30A 440mV@1A 1A 40V TO-269AA Bridge Rectifiers ROHS | C2886004 | TO-269AA | Tape & Reel (TR) | 440mV@1A | 500uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | 30A | ||
| Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 1.2V@2A | 5uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40G | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 400V UMSB Bridge Rectifiers ROHS | C2993584 | UMSB | Tape & Reel (TR) | 1.1V@4A | 5uA@400V | 4A | 400V | -55℃~+150℃@(Tj) | 95A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS2 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2993594 | ABS | Tape & Reel (TR) | 1.3V@400mA | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS8 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 800V ABS Bridge Rectifiers ROHS | C2993602 | ABS | Tape & Reel (TR) | 1.3V@400mA | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RMB8F | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 800mA 800V MBF Bridge Rectifiers ROHS | C2993617 | MBF | Tape & Reel (TR) | 1.3V@400mA | 5uA@800V | 800mA | 800V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB40K | MDD(Microdiode Semiconductor) | 95A 1.3V@4A 4A 800V UMSB Bridge Rectifiers ROHS | C2993633 | UMSB | Tape & Reel (TR) | 1.3V@4A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | 95A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UABS2 | MDD(Microdiode Semiconductor) | 30A 1V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2994355 | ABS | Tape & Reel (TR) | 1V@400mA | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB2S | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBS Bridge Rectifiers ROHS | C2994380 | MBS | Tape & Reel (TR) | 1V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB8F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 800V MBF Bridge Rectifiers ROHS | C2994385 | MBF | Tape & Reel (TR) | 1.5V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0 | DD104N18KHPSA1 | Infineon Technologies | 104A 1.8kV Bridge Rectifiers ROHS | C3589725 | - | Tray | - | 20mA@1.8kV | 104A | 1.8kV | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBU4G-E3/45 | Vishay Intertech | 1V@4A 3A 400V GBU Bridge Rectifiers ROHS | C3589737 | GBU | Tube-packed | 1V@4A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ606TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 600V GBJ Bridge Rectifiers ROHS | C3589831 | GBJ | Tube-packed | 1.1V@6A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV3508 | EIC Semicon | 1.1V@17.5A 35A 800V RBV-25 Bridge Rectifiers ROHS | C3589983 | RBV-25 | Bag-packed | 1.1V@17.5A | 10uA@800V | 35A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MSCDC50H1701AG | Microchip Tech | 1.8V@50A 50A 1.7kV SP1F Bridge Rectifiers ROHS | C3589986 | SP1F | Tube-packed | 1.8V@50A | 200uA@1.7kV | 50A | 1.7kV | -40℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU6B-E3/51 | Vishay Intertech | 1V@6A 3.8A 100V GBU Bridge Rectifiers ROHS | C3590155 | GBU | Bag-packed | 1V@6A | 5uA@100V | 3.8A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC3510W | GeneSiC Semiconductor | 1.1V@17.5A 35A 1kV GBPC-W Bridge Rectifiers ROHS | C3590158 | GBPC-W | Bag-packed | 1.1V@17.5A | 5uA@1kV | 35A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MDMA120U1600VA | Littelfuse/IXYS | 1.42V@120A 120A 1.6kV Bridge Rectifiers ROHS | C3590159 | - | Bag-packed | 1.42V@120A | 40uA@1.6kV | 120A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U144N16RBPSA1 | Infineon Technologies | 1.65V@150A 100A 1.6kV Bridge Rectifiers ROHS | C3590245 | - | Tray | 1.65V@150A | 5mA@1.6kV | 100A | 1.6kV | - | - | ||
| Min: 1 Mult: 1 | 0 | BR5000 | EIC Semicon | 1.1V@25A 50A 50V BR-50 Bridge Rectifiers ROHS | C3590362 | BR-50 | Bag-packed | 1.1V@25A | 10uA@50V | 50A | 50V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR1010 | EIC Semicon | 1.1V@5A 10A 1kV BR-10 Bridge Rectifiers ROHS | C3590402 | BR-10 | Bag-packed | 1.1V@5A | 10uA@1kV | 10A | 1kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MB4F | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@800mA 500mA 400V MBF Bridge Rectifiers ROHS | C3590424 | MBF | Tape & Reel (TR) | 1.1V@800mA | 5uA@400V | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV5002 | EIC Semicon | 1.1V@25A 50A 200V RBV-25 Bridge Rectifiers ROHS | C3590544 | RBV-25 | Bag-packed | 1.1V@25A | 10uA@200V | 50A | 200V | -40℃~+150℃@(Tj) | - |