Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBP301G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@3A 3A 100V KBP Bridge Rectifiers ROHS | C17618862 | KBP | Tube-packed | 1.1V@3A | 5uA@100V | 3A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 30
| 0 | ABS20J | (DIOTEC) | ABS Bridge Rectifiers ROHS | C7065700 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 801-4 | Microchip Tech | 950mV@6A 25A 150V Bridge Rectifiers ROHS | C17679955 | - | Bag-packed | 950mV@6A | 10uA@150V | 25A | 150V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SLMB6S-TP | MCC(Micro Commercial Components) | 1.7V@500mA 1A 600V LMBS-1 Bridge Rectifiers ROHS | C17688487 | LMBS-1 | Bag-packed | 1.7V@500mA | 10uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF04MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 400V EDIP-4 Bridge Rectifiers ROHS | C17238281 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM2150L-HF | Comchip | Bridge Rectifiers ROHS | C20185459 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBJ5010 | Diodes Incorporated | 1kA 1.1V@25A 50A 1kV GBJ Bridge Rectifiers ROHS | C710238 | GBJ | Tube-packed | 1.1V@25A | 10uA@1kV | 50A | 1kV | -55℃~+150℃@(Tj) | 1kA | ||
| Min: 1 Mult: 1 | 0 | KBJ1006G | Diodes Incorporated | 170A 1.1V@5A 10A 600V KBJ Bridge Rectifiers ROHS | C710240 | KBJ | Tube-packed | 1.1V@5A | 5uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | 170A | ||
| Min: 1 Mult: 1 | 0 | PB2508 | Yangzhou Yangjie Elec Tech | 350A 1V@12.5A 3.5A 800V PB Bridge Rectifiers ROHS | C781411 | PB | Tube-packed | 1V@12.5A | 5uA@800V | 3.5A | 800V | -55℃~+150℃@(Tj) | 350A | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | YBS2008 | Yangzhou Yangjie Elec Tech | 75A 1V@1A 2A 800V YBS Bridge Rectifiers ROHS | C781433 | YBS | Tape & Reel (TR) | 1V@1A | 5uA@800V | 2A | 800V | -55℃~+150℃@(Tj) | 75A | ||
| Min: 1 Mult: 1 | 0 | GBU606A | Yangzhou Yangjie Elec Tech | 175A 1V@3A 2.8A 600V GBU Bridge Rectifiers ROHS | C781462 | GBU | Tube-packed | 1V@3A | 5uA@600V | 2.8A | 600V | -55℃~+150℃@(Tj) | 175A | ||
| Min: 1 Mult: 1 | 0 | SKBPC1506 | Yangzhou Yangjie Elec Tech | 300A 1.2V@7.5A 15A 600V SKBPC Bridge Rectifiers ROHS | C781509 | SKBPC | Box-packed | 1.2V@7.5A | 10uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1 | 0 | GBPC2501T | GeneSiC Semiconductor | 1.1V@12.5A 25A 100V GBPC Bridge Rectifiers ROHS | C17210671 | GBPC | Bag-packed | 1.1V@12.5A | 5uA@100V | 25A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | APT75DF170HJ | Microchip Tech | 2.2V@75A 75A 1.7kV SOT-227 Bridge Rectifiers ROHS | C17210917 | SOT-227 | Bag-packed | 2.2V@75A | 250uA@1700V | 75A | 1.7kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO68-12NO7 | Littelfuse/IXYS | 1.14V@30A 68A 1.2kV Bridge Rectifiers ROHS | C17240098 | - | Box-packed | 1.14V@30A | 40uA@1200V | 68A | 1.2kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SBR1M100BLP-7 | Diodes Incorporated | 820mV@1A 1A 100V U-DFN3030-4 Bridge Rectifiers ROHS | C17182728 | U-DFN3030-4 | Tape & Reel (TR) | 820mV@1A | 25uA@100V | 1A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC2510T | GeneSiC Semiconductor | 1.1V@12.5A 25A 1kV Bridge Rectifiers ROHS | C17213996 | - | Bag-packed | 1.1V@12.5A | 10uA@1000V | 25A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-HD004 | BOURNS | 500mV@1A 1A 40V Bridge Rectifiers ROHS | C17300215 | - | Tape & Reel (TR) | 500mV@1A | 200uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | PB68-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 800V Bridge Rectifiers ROHS | C17261370 | - | Bag-packed | 1.1V@3A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF06ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6601413 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBS406 M1G | Taiwan Semiconductor | TBS Bridge Rectifiers ROHS | C6716683 | TBS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS10TM | Diodes Incorporated | 950mV@500mA 1A 1kV SMD-4P Bridge Rectifiers ROHS | C17231040 | SMD-4P | Tape & Reel (TR) | 950mV@500mA | 5uA@1000V | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UD3KB20-BP | MCC(Micro Commercial Components) | 1V@1.5A 3A 200V SIP-4 Bridge Rectifiers ROHS | C17202544 | SIP-4 | Bag-packed | 1V@1.5A | 10uA@200V | 3A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RS604-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 400V SIP-4 Bridge Rectifiers ROHS | C17214476 | SIP-4 | Bag-packed | 1.1V@3A | 10uA@400V | 6A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DB203L-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 200V EDIP-4 Bridge Rectifiers ROHS | C17214494 | EDIP-4 | Bag-packed | 1.1V@2A | 10uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | - |