Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBPC3508 | Yangzhou Yangjie Elec Tech | 400A 1.1V@17.5A 35A 800V KBPC Bridge Rectifiers ROHS | C698569 | KBPC | Box-packed | 400A | 10uA@800V | 1.1V@17.5A | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | FFH30S60STU | onsemi | 2.6V@30A 30A 600V TO-247-2 Bridge Rectifiers ROHS | C898146 | TO-247-2 | Tube-packed | - | 100uA@600V | 2.6V@30A | 30A | 600V | -65℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU6G | onsemi | 175A 1V@6A 6A 400V GBU-4 Bridge Rectifiers ROHS | C898666 | GBU-4 | Tube-packed | 175A | 5uA@400V | 1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | LMB16S-TP | MCC(Micro Commercial Components) | 30A 650mV@500mA 1A 60V LMBS-1 Bridge Rectifiers ROHS | C668952 | LMBS-1 | Tape & Reel (TR) | 30A | 100uA@60V | 650mV@500mA | 1A | 60V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ610 | Yangzhou Yangjie Elec Tech | 150A 1V@3A 2.8A 1kV 4KBJ Bridge Rectifiers ROHS | C698550 | 4KBJ | Tube-packed | 150A | 5uA@1kV | 1V@3A | 2.8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF10S1 | onsemi | 35A 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C900181 | SMD-4P | Tape & Reel (TR) | 35A | 3uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB155TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1.5A 1.5A 600V DB-M Bridge Rectifiers ROHS | C3589482 | DB-M | Tube-packed | - | 5uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 512-GBU8M | TubeDepot | 8A 1kV Bridge Rectifiers ROHS | C3589517 | - | Bag-packed | - | - | - | 8A | 1kV | - | ||
| Min: 1 Mult: 1 | 0 | RBV610 | EIC Semicon | 1V@3A 6A 1kV RBV-25 Bridge Rectifiers ROHS | C3589519 | RBV-25 | Bag-packed | - | 10uA@1kV | 1V@3A | 6A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB23S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 550mV@2A 2A 30V MBS Bridge Rectifiers ROHS | C3589520 | MBS | Tape & Reel (TR) | - | 100uA@30V | 550mV@2A | 2A | 30V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB16S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 700mV@1A 1A 60V MBS Bridge Rectifiers ROHS | C3589521 | MBS | Tape & Reel (TR) | - | 100uA@60V | 700mV@1A | 1A | 60V | -55℃~+105℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF10SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 1kV DF-S Bridge Rectifiers ROHS | C3589524 | DF-S | Tube-packed | - | 5uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MDNA660U2200PTEH | Littelfuse/IXYS | 1.95V@660A 660A 2.2kV Bridge Rectifiers ROHS | C3589527 | - | Box-packed | - | 400uA@2.2kV | 1.95V@660A | 660A | 2.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HBS610 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 960mV@6A 6A 1kV HBS Bridge Rectifiers ROHS | C3589549 | HBS | Tape & Reel (TR) | - | 5uA@1kV | 960mV@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP1004G-G | Comchip | 1.1V@5A 10A 400V Bridge Rectifiers ROHS | C3589557 | - | Box-packed | - | 10uA@400V | 1.1V@5A | 10A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RBV1510 | EIC Semicon | 1.1V@7.5A 15A 1kV RBV-25 Bridge Rectifiers ROHS | C3589561 | RBV-25 | Bag-packed | - | 10uA@1kV | 1.1V@7.5A | 15A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR-104 | TubeDepot | 10A 400V Bridge Rectifiers ROHS | C3589569 | - | Bag-packed | - | - | - | 10A | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@800mA 500mA 600V ABS Bridge Rectifiers ROHS | C3589571 | ABS | Tape & Reel (TR) | - | 5uA@600V | 1.1V@800mA | 500mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MDNA210UB2200PTED | Littelfuse/IXYS | 1.75V@210A 210A 2.2kV Bridge Rectifiers ROHS | C3589598 | - | Box-packed | - | 100uA@2.2kV | 1.75V@210A | 210A | 2.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS22 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@2A 2A 200V ABS Bridge Rectifiers ROHS | C3589612 | ABS | Tape & Reel (TR) | - | 5uA@200V | 1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RDBF2510-13 | Diodes Incorporated | 1.3V@2.5A 2.5A 1kV DBF Bridge Rectifiers ROHS | C3589621 | DBF | Tape & Reel (TR) | - | 5uA@1kV | 1.3V@2.5A | 2.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR600 | EIC Semicon | 1V@3A 6A 50V BR-6 Bridge Rectifiers ROHS | C3589628 | BR-6 | Bag-packed | - | 10uA@50V | 1V@3A | 6A | 50V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU2010-E3/51 | Vishay Intertech | 1.05V@10A 3.5A 1kV SIP-4 Bridge Rectifiers ROHS | C3589666 | SIP-4 | Bag-packed | - | 5uA@1kV | 1.05V@10A | 3.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MDB10SS | onsemi | 1V@1A 1A 1kV SMD Bridge Rectifiers ROHS | C3589684 | SMD | Bag-packed | - | 10uA@1V | 1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6D-E3/45 | Vishay Intertech | 1V@3A 3.8A 200V GBU Bridge Rectifiers ROHS | C3589686 | GBU | Tube-packed | - | 5uA@200V | 1V@3A | 3.8A | 200V | -55℃~+150℃@(Tj) |