Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | D50SB100 | LRC | 450A 1.1V 50A 1kV SIP-4P Bridge Rectifiers ROHS | C411148 | SIP-4P | Box-packed | 450A | 5uA | 1.1V | 50A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | KBP306 | Shikues | 110A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C244325 | KBP | Tube-packed | 110A | 5uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ1504-F | Diodes Incorporated | 240A 1.05V@7.5A 15A 400V GBJ Bridge Rectifiers ROHS | C151385 | GBJ | Tube-packed | 240A | 10uA@400V | 1.05V@7.5A | 15A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | LMB6S-TP | MCC(Micro Commercial Components) | 30A 950mV@400mA 1A 600V LMBS-1 Bridge Rectifiers ROHS | C151750 | LMBS-1 | Tape & Reel (TR) | 30A | 5uA@600V | 950mV@400mA | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SBR3516 | Diodes Incorporated | 500A 1.2V@17.5A 35A 1.6kV Bridge Rectifiers ROHS | C341741 | - | Box-packed | 500A | 10uA@1.6kV | 1.2V@17.5A | 35A | 1.6kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | MSB15MH | Diodes Incorporated | 140A 1.1V@1.5A 1.5A 1kV SMD-4P Bridge Rectifiers ROHS | C388250 | SMD-4P | Tape & Reel (TR) | 140A | 5uA@1kV | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2004-F | Diodes Incorporated | 240A 1.05V@10A 20A 400V GBJ Bridge Rectifiers ROHS | C526641 | GBJ | Tube-packed | 240A | 10uA@400V | 1.05V@10A | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DFL1506S-E3/77 | Vishay Intertech | 50A 1.1V@1.5A 1.5A 600V DF-S Bridge Rectifiers ROHS | C511397 | DF-S | Tape & Reel (TR) | 50A | 5uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS4002ARPP E6327 | Infineon Technologies | 2A 690mV@200mA 200mA 40V SOT-143-4 Bridge Rectifiers ROHS | C513285 | SOT-143-4 | Tape & Reel (TR) | 2A | 10uA@40V | 690mV@200mA | 200mA | 40V | - | ||
| Min: 1 Mult: 1 | 0 | GBJL1508 | Yangzhou Yangjie Elec Tech | 380A 920mV@7.5A 15A 800V 6KBJ Bridge Rectifiers ROHS | C780997 | 6KBJ | Tube-packed | 380A | 5uA@600V | 920mV@7.5A | 15A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5006 | Yangzhou Yangjie Elec Tech | 500A 1.1V@25A 50A 600V GBPC Bridge Rectifiers ROHS | C781351 | GBPC | Box-packed | 500A | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU1506A | Yangzhou Yangjie Elec Tech | 220A 1V@7.5A 3.2A 600V GBU Bridge Rectifiers ROHS | C781356 | GBU | Tube-packed | 220A | 5uA@600V | 1V@7.5A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB2508 | Yangzhou Yangjie Elec Tech | 350A 1V@12.5A 3.5A 800V PB Bridge Rectifiers ROHS | C781411 | PB | Tube-packed | 350A | 5uA@800V | 1V@12.5A | 3.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D6JA100 | Yangzhou Yangjie Elec Tech | 175A 1V@3A 2.8A 1kV JA Bridge Rectifiers ROHS | C781476 | JA | Tube-packed | 175A | 5uA@1kV | 1V@3A | 2.8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MB2S | onsemi | 35A 1V@500mA 500mA 200V SOIC-4 Bridge Rectifiers ROHS | C258168 | SOIC-4 | Tape & Reel (TR) | 35A | 5uA@200V | 1V@500mA | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBP210_HF-TU-LT | Diodes Incorporated | 150A 1.05V@1A 2A 1kV GBP Bridge Rectifiers ROHS | C266398 | GBP | Tube-packed | 150A | 5uA@1kV | 1.05V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-KBP308G-TU-LT | Diodes Incorporated | 180A 1.1V@3A 3A 800V KBP Bridge Rectifiers ROHS | C266383 | KBP | Tube-packed | 180A | 5uA@800V | 1.1V@3A | 3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ3502 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 320A 1.1V@35A 35A 200V GBJ Bridge Rectifiers ROHS | C499778 | GBJ | Tube-packed | 320A | 5uA@200V | 1.1V@35A | 35A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS1 | Shandong Jingdao Microelectronics | 30A 1.1V@800mA 800mA 100V ABS Bridge Rectifiers ROHS | C437908 | ABS | Tape & Reel (TR) | 30A | 5uA@100V | 1.1V@800mA | 800mA | 100V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MB8S-10 | Shandong Jingdao Microelectronics | 35A 1.1V@1A 1A 800V MBS Bridge Rectifiers ROHS | C437890 | MBS | Tape & Reel (TR) | 35A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DI108S-PEC | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C263163 | SDIP-4 | Tube-packed | 30A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-KBP410G_C_HF-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 1kV KBP Bridge Rectifiers ROHS | C266381 | KBP | Tube-packed | 260A | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBJ1006F-TU-LT | Diodes Incorporated | 170A 1.05V@5A 10A 600V GBJ Bridge Rectifiers ROHS | C266411 | GBJ | Tube-packed | 170A | 10uA@600V | 1.05V@5A | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UG2KB100 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60A 1.1V@2A 2A 1kV D3K Bridge Rectifiers ROHS | C499711 | D3K | Tube-packed | 60A | 5uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-GBL206-TU-LT | Diodes Incorporated | 120A 950mV@1A 2A 600V GBL Bridge Rectifiers ROHS | C266400 | GBL | Tube-packed | 120A | 5uA@600V | 950mV@1A | 2A | 600V | -55℃~+150℃@(Tj) |