Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS6U | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 600V ABS Bridge Rectifiers ROHS | C3589450 | ABS | Tape & Reel (TR) | 5uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 1N4436FS | Microchip Tech | Bridge Rectifiers ROHS | C3589839 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB8S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@800mA 500mA 800V MBS Bridge Rectifiers ROHS | C3589861 | MBS | Tape & Reel (TR) | 5uA@800V | 1.1V@800mA | 500mA | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ABS15M REG | Taiwan Semiconductor | 1V@1.5A 1.5A 1kV ABS Bridge Rectifiers ROHS | C3589888 | ABS | Tape & Reel (TR) | 5uA@1kV | 1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2W02G-E4/51 | Vishay Intertech | 1.1V@2A 2A 200V DIP-4 Bridge Rectifiers ROHS | C3589917 | DIP-4 | Tape & Reel (TR) | 5uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF08SA-E3/77 | Vishay Intertech | 1.1V@1A 1A 800V DF-S Bridge Rectifiers ROHS | C3589925 | DF-S | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU804 | Diodes Incorporated | 1V@4A 8A 400V GBU Bridge Rectifiers ROHS | C3590300 | GBU | Tube-packed | 5uA@400V | 1V@4A | 8A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DB151S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1.5A 1.5A 50V DBS Bridge Rectifiers ROHS | C3590327 | DBS | Tape & Reel (TR) | 5uA@50V | 1.1V@1.5A | 1.5A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBL401 | EIC Semicon | 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C3590350 | KBL | Bag-packed | 10uA@100V | 1.1V@4A | 4A | 100V | -50℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU810GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@8A 8A 1kV GBU Bridge Rectifiers ROHS | C3590605 | GBU | Tube-packed | 5uA@1kV | 1.1V@8A | 8A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SBS24 | Taiwan Semiconductor | 500mV@2A 2A 40V ABS Bridge Rectifiers ROHS | C3590702 | ABS | Tape & Reel (TR) | 100uA@40V | 500mV@2A | 2A | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC2504T | GeneSiC Semiconductor | 1.1V@12.5A 25A 400V GBPC Bridge Rectifiers ROHS | C3590726 | GBPC | Bag-packed | 5uA@400V | 1.1V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DLA100B800LB-TUB | Littelfuse/IXYS | 1.45V@100A 124A 800V Bridge Rectifiers ROHS | C3590762 | - | Tube-packed | 10uA@800V | 1.45V@100A | 124A | 800V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU1510TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@15A 15A 1kV GBU Bridge Rectifiers ROHS | C3590775 | GBU | Tube-packed | 5uA@1kV | 1.1V@15A | 15A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU410GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | C3590857 | GBU | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DBF10TC | onsemi | Bridge Rectifiers ROHS | C3590950 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB28S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 850mV@2A 2A 80V MBS Bridge Rectifiers ROHS | C3590988 | MBS | Tape & Reel (TR) | 50uA@80V | 850mV@2A | 2A | 80V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR806 | EIC Semicon | 1V@4A 8A 600V BR-10 Bridge Rectifiers ROHS | C3591009 | BR-10 | Bag-packed | 10uA@600V | 1V@4A | 8A | 600V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP310 L | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 1kV KBP Bridge Rectifiers ROHS | C3591016 | KBP | Box-packed | 10uA@1kV | 1.1V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | FBR3506 | EIC Semicon | 1.3V@17.5A 35A 600V BR-50 Bridge Rectifiers ROHS | C3589271 | BR-50 | Bag-packed | 10uA@600V | 1.3V@17.5A | 35A | 600V | -50℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR2500 | EIC Semicon | 1.1V@12.5A 25A 50V BR-50 Bridge Rectifiers ROHS | C3590607 | BR-50 | Bag-packed | 10uA@50V | 1.1V@12.5A | 25A | 50V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG4KB100TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 1kV D3K Bridge Rectifiers ROHS | C3590620 | D3K | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-HD2006L | BOURNS | 550mV@2A 2A 60V Bridge Rectifiers ROHS | C3590622 | - | Tape & Reel (TR) | 200uA@60V | 550mV@2A | 2A | 60V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | FBR5006 | EIC Semicon | 1.3V@25A 50A 600V BR-50 Bridge Rectifiers ROHS | C3590635 | BR-50 | Bag-packed | 10uA@600V | 1.3V@25A | 50A | 600V | -50℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MDNA280UB2200PTED | Littelfuse/IXYS | 1.75V@270A 280A 2.2kV Bridge Rectifiers ROHS | C3590722 | - | Box-packed | 100uA@2.2kV | 1.75V@270A | 280A | 2.2kV | -40℃~+150℃@(Tj) | - |