Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40G | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 400V UMSB Bridge Rectifiers ROHS | C2993584 | UMSB | Tape & Reel (TR) | 95A | 5uA@400V | 1.1V@4A | 4A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS2 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2993594 | ABS | Tape & Reel (TR) | 30A | 5uA@200V | 1.3V@400mA | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS28 | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 800V ABS Bridge Rectifiers ROHS | C2993599 | ABS | Tape & Reel (TR) | 50A | 5uA@800V | 1.3V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB4S | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C2993614 | MBS | Tape & Reel (TR) | 30A | 5uA@400V | 1.3V@400mA | 500mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB20B | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V UMSB Bridge Rectifiers ROHS | C2993619 | UMSB | Tape & Reel (TR) | 50A | 5uA@200V | 1.3V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB40B | MDD(Microdiode Semiconductor) | 95A 1.3V@4A 4A 100V UMSB Bridge Rectifiers ROHS | C2993629 | UMSB | Tape & Reel (TR) | 95A | 5uA@100V | 1.3V@4A | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB2F | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBF Bridge Rectifiers ROHS | C2994379 | MBF | Tape & Reel (TR) | 35A | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 60A | 5uA@1kV | 1.2V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS26 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 600V ABS Bridge Rectifiers ROHS | C2992919 | ABS | Tape & Reel (TR) | 50A | 5uA@600V | 1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HDS10M-13 | Diodes Incorporated | 60A 920mV@500mA 1A 1kV SMD-4P Bridge Rectifiers ROHS | C2987006 | SMD-4P | Tape & Reel (TR) | 60A | 80nA@1kV | 920mV@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2506-BP | MCC(Micro Commercial Components) | 700A 1V@12.5A 25A 600V GBJ Bridge Rectifiers ROHS | C2987029 | GBJ | Tube-packed | 700A | 10uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DFB2010 | onsemi | 250A 1.1V@20A 20A 100V TS-6P 4L Bridge Rectifiers ROHS | C900103 | TS-6P 4L | Tube-packed | 250A | 10uA@100V | 1.1V@20A | 20A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBPC1201 | onsemi | 300A 1.1V@6A 12A 100V GBPC Bridge Rectifiers ROHS | C906956 | GBPC | Bag-packed | 300A | 5uA@100V | 1.1V@6A | 12A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005W | onsemi | 300A 1.1V@12.5A 25A 50V GBPC-W Bridge Rectifiers ROHS | C906976 | GBPC-W | Bag-packed | 300A | 5uA@50V | 1.1V@12.5A | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD100S16M4 | Yangzhou Yangjie Elec Tech | 1.02kA 1.7V@300A 100A 1.6kV M4 Bridge Rectifiers ROHS | C780451 | M4 | Box-packed | 1.02kA | 300uA@1.6kV | 1.7V@300A | 100A | 1.6kV | -40℃~+125℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | MD160S18M3 | Yangzhou Yangjie Elec Tech | 1.8kA 1.5V@300A 160A 1.8kV M3 Bridge Rectifiers ROHS | C781040 | M3 | Box-packed | 1.8kA | 500uA@1.8kV | 1.5V@300A | 160A | 1.8kV | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | MD50S16M4 | Yangzhou Yangjie Elec Tech | 460A 1.45V@150A 50A 1.6kV M4 Bridge Rectifiers ROHS | C781095 | M4 | Box-packed | 460A | 300uA@1.6kV | 1.45V@150A | 50A | 1.6kV | -40℃~+125℃@(Tvj) | ||
| Min: 5 Mult: 5 | 0 | D3UB100A | Yangzhou Yangjie Elec Tech | 100A 1V@1.5A 3A 1kV D3K Bridge Rectifiers ROHS | C780956 | D3K | Box-packed | 100A | 5uA@1kV | 1V@1.5A | 3A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1510W | Yangzhou Yangjie Elec Tech | 300A 1.1V@7.5A 15A 1kV GBPC-W Bridge Rectifiers ROHS | C781016 | GBPC-W | Box-packed | 300A | 10uA@1kV | 1.1V@7.5A | 15A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU2506 | Yangzhou Yangjie Elec Tech | 300A 1V@12.5A 3.5A 600V GBU Bridge Rectifiers ROHS | C781360 | GBU | Tube-packed | 300A | 5uA@600V | 1V@12.5A | 3.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ806 | Yangzhou Yangjie Elec Tech | 175A 1V@4A 3.2A 600V 4KBJ Bridge Rectifiers ROHS | C781370 | 4KBJ | Tube-packed | 175A | 5uA@600V | 1V@4A | 3.2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1510W | Yangzhou Yangjie Elec Tech | 300A 1.1V@7.5A 15A 1kV KBPC-W Bridge Rectifiers ROHS | C781380 | KBPC-W | Box-packed | 300A | 10uA@1kV | 1.1V@7.5A | 15A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP201G | Diodes Incorporated | 65A 1.1V@2A 2A 100V KBP Bridge Rectifiers ROHS | C526655 | KBP | Tube-packed | 65A | 5uA@100V | 1.1V@2A | 2A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | KBP306 | Shikues | 110A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C244325 | KBP | Tube-packed | 110A | 5uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-KBP306G-TU-LT | Diodes Incorporated | 180A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C266384 | KBP | Tube-packed | 180A | 5uA@600V | 1.1V@3A | 3A | 600V | -55℃~+150℃@(Tj) |