Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SBU8J-PEC | PANJIT International | 250A 980mV@8A 8A 600V SBU Bridge Rectifiers ROHS | C263354 | SBU | Box-packed | 250A | 3uA@600V | 980mV@8A | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S-KBP408G-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C266382 | KBP | Tube-packed | 260A | 5uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF10S2 | onsemi | 85A 1.1V@2A 2A 1kV SDIP-4 Bridge Rectifiers ROHS | C513223 | SDIP-4 | Tape & Reel (TR) | 85A | 3uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ601-F | Diodes Incorporated | 1V@3A 6A 100V GBJ Bridge Rectifiers ROHS | C445520 | GBJ | Tube-packed | - | 5uA@100V | 1V@3A | 6A | 100V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP206G-BP | MCC(Micro Commercial Components) | 60A 1.05V@2A 2A 600V GBP Bridge Rectifiers ROHS | C435895 | GBP | Tube-packed | 60A | 10uA@600V | 1.05V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| W10G-E4/51 | Vishay Intertech | 50A 1V@1A 1.5A 1kV DIP-4 Bridge Rectifiers ROHS | C145304 | DIP-4 | Bag-packed | 50A | 5uA@1kV | 1V@1A | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF15005S-T | Diodes Incorporated | 50A 1.1V@1.5A 1.5A 50V DF-S Bridge Rectifiers ROHS | C151319 | DF-S | Tape & Reel (TR) | 50A | 10uA@50V | 1.1V@1.5A | 1.5A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D10SB80 | LRC | 200A 1.1V 10A 800V SIP-4P Bridge Rectifiers ROHS | C383127 | SIP-4P | Tube-packed | 200A | 5uA | 1.1V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP3510T4.5 | LRC | 400A 1.05V@17.5A 35A 1kV Bridge Rectifiers ROHS | C411159 | - | Box-packed | 400A | 5uA@1kV | 1.05V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KBL01-E4/51 | Vishay Intertech | 200A 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C142613 | KBL | Bag-packed | 200A | 5uA@100V | 1.1V@4A | 4A | 100V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3510W | onsemi | 1.1V@17.5A 35A 1kV GBPC4 28.75x28.75 Bridge Rectifiers ROHS | C365730 | GBPC4 28.75x28.75 | Bag-packed | - | 5uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DI108S_R2_00001 | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C391469 | SDIP-4 | Tape & Reel (TR) | 30A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | GBU6K_B0_100A2 | PANJIT International | 175A 1.1V@6A 6A 800V GBU Bridge Rectifiers ROHS | C391504 | GBU | Bag-packed | 175A | 5uA@800V | 1.1V@6A | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8005 | Diodes Incorporated | 200A 1V@4A 8A 50V GBU Bridge Rectifiers ROHS | C151426 | GBU | Tube-packed | 200A | 5uA@50V | 1V@4A | 8A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | DB107-BP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 1kV DB-1 Bridge Rectifiers ROHS | C133421 | DB-1 | Tube-packed | 30A | 10uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| CD-HD201 | BOURNS | 50A 850mV@1A 2A 100V SMD Bridge Rectifiers ROHS | C143782 | SMD | Tape & Reel (TR) | 50A | 200uA@100V | 850mV@1A | 2A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD100S18M5 | Yangzhou Yangjie Elec Tech | 920A 1.7V@300A 100A 1.8kV M5 Bridge Rectifiers ROHS | C780459 | M5 | Box-packed | 920A | 300uA@1.8kV | 1.7V@300A | 100A | 1.8kV | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | MD250S16M5 | Yangzhou Yangjie Elec Tech | 2.5kA 1.35V@300A 250A 1.6kV M5 Bridge Rectifiers ROHS | C781078 | M5 | Box-packed | 2.5kA | 500uA@1.6kV | 1.35V@300A | 250A | 1.6kV | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | MD75S18M4 | Yangzhou Yangjie Elec Tech | 750A 1.38V@150A 75A 1.8kV M4 Bridge Rectifiers ROHS | C781118 | M4 | Box-packed | 750A | 300uA@1.8kV | 1.38V@150A | 75A | 1.8kV | -40℃~+150℃@(Tvj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508A | Yangzhou Yangjie Elec Tech | 350A 1V@12.5A 25A 800V 6KBJ Bridge Rectifiers ROHS | C698437 | 6KBJ | Tube-packed | 350A | 5uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | DBL205 | Yangzhou Yangjie Elec Tech | 60A 1V@1A 2A 600V DB Bridge Rectifiers ROHS | C698422 | DB | Tube-packed | 60A | 5uA@600V | 1V@1A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ5010 | Diodes Incorporated | 1kA 1.1V@25A 50A 1kV GBJ Bridge Rectifiers ROHS | C710238 | GBJ | Tube-packed | 1kA | 10uA@1kV | 1.1V@25A | 50A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD50S08M4 | Yangzhou Yangjie Elec Tech | 460A 1.45V@100A 50A 800V M4 Bridge Rectifiers ROHS | C781092 | M4 | Box-packed | 460A | 300uA@800V | 1.45V@100A | 50A | 800V | -40℃~+125℃@(Tvj) | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | ABS1508 | Yangzhou Yangjie Elec Tech | 40A 950mV@700mA 1.5A 800V ABS Bridge Rectifiers ROHS | C780928 | ABS | Tape & Reel (TR) | 40A | 5uA@800V | 950mV@700mA | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D6JB60 | Yangzhou Yangjie Elec Tech | 150A 1V@3A 6A 600V JB Bridge Rectifiers ROHS | C780963 | JB | Tube-packed | 150A | 5uA@600V | 1V@3A | 6A | 600V | -55℃~+150℃@(Tj) |