Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS2 | Taiwan Semiconductor | 1V@400mA 500mA 200V MBS Bridge Rectifiers ROHS | C3590595 | MBS | Tape & Reel (TR) | 5uA@200V | 1V@400mA | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D2SB80 | Taiwan Semiconductor | 1.1V@15A 2A 800V GBL Bridge Rectifiers ROHS | C3590610 | GBL | Tube-packed | 10uA@800V | 1.1V@15A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS25P04GH | Taiwan Semiconductor | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590650 | TS-6P | Tube-packed | 10uA@400V | 1.1V@25A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS6P07G | Taiwan Semiconductor | 1.1V@6A 6A 1kV TS-6P Bridge Rectifiers ROHS | C3590690 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL107G | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590755 | DBL | Tube-packed | 2uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL205G | Taiwan Semiconductor | 1.15V@2A 2A 600V DBL Bridge Rectifiers ROHS | C3590990 | DBL | Tube-packed | 2uA@600V | 1.15V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL106G | Taiwan Semiconductor | 1.1V@15A 1A 800V DBL Bridge Rectifiers ROHS | C3591010 | DBL | Tube-packed | 2uA@800V | 1.1V@15A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EABS1GH | Taiwan Semiconductor | 1.2V@1A 1A 400V ABS Bridge Rectifiers ROHS | C3589245 | ABS | Tape & Reel (TR) | 1uA@400V | 1.2V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU407H | Taiwan Semiconductor | 1.1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | C3589465 | GBU | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS156G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 800V DBLS Bridge Rectifiers ROHS | C3589685 | DBLS | Tape & Reel (TR) | 2uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| YBS2207G | Taiwan Semiconductor | 970mV@2.2A 2.2A 1kV YBS Bridge Rectifiers ROHS | C3589899 | YBS | Tape & Reel (TR) | 5uA@1kV | 970mV@2.2A | 2.2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HDBLS107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBLS Bridge Rectifiers ROHS | C3590414 | DBLS | Tape & Reel (TR) | 5uA@1kV | 1.7V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4 | Taiwan Semiconductor | 1V@2A 800mA 400V MBS Bridge Rectifiers ROHS | C3590604 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@2A | 800mA | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS6KL60 | Taiwan Semiconductor | 1.05V@3A 6A 600V KBJL Bridge Rectifiers ROHS | C3590684 | KBJL | Tube-packed | 5uA@600V | 1.05V@3A | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS154G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 400V DBLS Bridge Rectifiers ROHS | C3590844 | DBLS | Tape & Reel (TR) | 2uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RDBLS207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBLS Bridge Rectifiers ROHS | C3590904 | DBLS | Tape & Reel (TR) | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UR4KB100-B | Taiwan Semiconductor | 1V@4A 4A 1kV D3K Bridge Rectifiers ROHS | C3590959 | D3K | Tube-packed | 10uA@1kV | 1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU804H | Taiwan Semiconductor | 1.1V@8A 8A 400V GBU Bridge Rectifiers ROHS | C3589359 | GBU | Tube-packed | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBL Bridge Rectifiers ROHS | C3589789 | DBL | Tube-packed | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL106GH | Taiwan Semiconductor | 1.1V@1A 1A 800V DBL Bridge Rectifiers ROHS | C3589913 | DBL | Tube-packed | 2uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 3SBMC6 | SEMTECH | 1V@3A 3A 600V SIP-4 Bridge Rectifiers ROHS | C3590028 | SIP-4 | Bag-packed | 2uA@600V | 1V@3A | 3A | 600V | - | ||
| Min: 1 Mult: 1 | 0 | TS25P04G | Taiwan Semiconductor | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590103 | TS-6P | Tube-packed | 10uA@400V | 1.1V@25A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU804G | Taiwan Semiconductor | 1.1V@8A 8A 400V KBU Bridge Rectifiers ROHS | C3590288 | KBU | Tray | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL405G | Taiwan Semiconductor | 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | C3590438 | KBL | Tray | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBS606 | Taiwan Semiconductor | 1V@6A 6A 600V TBS Bridge Rectifiers ROHS | C3590913 | TBS | Tape & Reel (TR) | 2uA@600V | 1V@6A | 6A | 600V | -55℃~+150℃@(Tj) |