Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBPC3510W | onsemi | 1.1V@17.5A 35A 1kV GBPC4 28.75x28.75 Bridge Rectifiers ROHS | C365730 | GBPC4 28.75x28.75 | Bag-packed | 5uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DI108S_R2_00001 | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C391469 | SDIP-4 | Tape & Reel (TR) | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 5 Mult: 5 | 0 | GBU6K_B0_100A2 | PANJIT International | 175A 1.1V@6A 6A 800V GBU Bridge Rectifiers ROHS | C391504 | GBU | Bag-packed | 5uA@800V | 1.1V@6A | 6A | 800V | -55℃~+150℃@(Tj) | 175A | ||
| Min: 5 Mult: 5 | 0 | DB107-BP | MCC(Micro Commercial Components) | 30A 1.1V@1A 1A 1kV DB-1 Bridge Rectifiers ROHS | C133421 | DB-1 | Tube-packed | 10uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| W10G-E4/51 | Vishay Intertech | 50A 1V@1A 1.5A 1kV DIP-4 Bridge Rectifiers ROHS | C145304 | DIP-4 | Bag-packed | 5uA@1kV | 1V@1A | 1.5A | 1kV | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KBL01-E4/51 | Vishay Intertech | 200A 1.1V@4A 4A 100V KBL Bridge Rectifiers ROHS | C142613 | KBL | Bag-packed | 5uA@100V | 1.1V@4A | 4A | 100V | -50℃~+150℃@(Tj) | 200A | ||
| Min: 1 Mult: 1 | 0 | GBJ1508-F | Diodes Incorporated | 240A 1.05V@7.5A 15A 800V GBJ Bridge Rectifiers ROHS | C526639 | GBJ | Tube-packed | 10uA@800V | 1.05V@7.5A | 15A | 800V | -65℃~+150℃@(Tj) | 240A | ||
| Min: 10 Mult: 10 | 0 | DB107 | GOODWORK | 50A 1.1V@1A 1A 1kV DB-1 Bridge Rectifiers ROHS | C525737 | DB-1 | Tube-packed | 5uA@1kV | 1.1V@1A | 1A | 1kV | -65℃~+125℃@(Tj) | 50A | ||
| Min: 1 Mult: 1 | 0 | GBJ601-F | Diodes Incorporated | 1V@3A 6A 100V GBJ Bridge Rectifiers ROHS | C445520 | GBJ | Tube-packed | 5uA@100V | 1V@3A | 6A | 100V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UG2KB100 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60A 1.1V@2A 2A 1kV D3K Bridge Rectifiers ROHS | C499711 | D3K | Tube-packed | 5uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | S-KBP408G-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C266382 | KBP | Tube-packed | 5uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | 260A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF10S2 | onsemi | 85A 1.1V@2A 2A 1kV SDIP-4 Bridge Rectifiers ROHS | C513223 | SDIP-4 | Tape & Reel (TR) | 3uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | 85A | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | DB107S-F1-0000HF | Yangzhou Yangjie Elec Tech | 30A 1V@500mA 1A 1kV DBS Bridge Rectifiers ROHS | C525721 | DBS | Tape & Reel (TR) | 5uA@1kV | 1V@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1 | 0 | MD100S12M2 | Yangzhou Yangjie Elec Tech | 750A 1.7V@150A 100A 1.2kV M2 Bridge Rectifiers ROHS | C780445 | M2 | Box-packed | 300uA@1.2kV | 1.7V@150A | 100A | 1.2kV | -40℃~+150℃@(Tvj) | 750A | ||
| Min: 1 Mult: 1 | 0 | MD100S18M8 | Yangzhou Yangjie Elec Tech | 920A 1.7V@300A 100A 1.8kV M8 Bridge Rectifiers ROHS | C780460 | M8 | Box-packed | 300uA@1.8kV | 1.7V@300A | 100A | 1.8kV | -40℃~+150℃@(Tvj) | 920A | ||
| Min: 1 Mult: 1 | 0 | MD130S18M5 | Yangzhou Yangjie Elec Tech | 1.2kA 1.58V@300A 130A 1.8kV M5 Bridge Rectifiers ROHS | C781034 | M5 | Box-packed | 300uA@1.8kV | 1.58V@300A | 130A | 1.8kV | -40℃~+150℃@(Tvj) | 1.2kA | ||
| Min: 1 Mult: 1 | 0 | MD250S16NM3 | Yangzhou Yangjie Elec Tech | 2.5kA 1.35V@300A 250A 1.6kV NM3 Bridge Rectifiers ROHS | C781079 | NM3 | Box-packed | 500uA@1.6kV | 1.35V@300A | 250A | 1.6kV | -40℃~+150℃@(Tvj) | 2.5kA | ||
| Min: 1 Mult: 1 | 0 | MD75S16M2 | Yangzhou Yangjie Elec Tech | 750A 1.38V@150A 75A 1.6kV M2 Bridge Rectifiers ROHS | C781114 | M2 | Box-packed | 300uA@1.6kV | 1.38V@150A | 75A | 1.6kV | -40℃~+150℃@(Tvj) | 750A | ||
| Min: 5 Mult: 5 | 0 | GBP308S | Yangzhou Yangjie Elec Tech | 65A 1V@1.5A 3A 800V GBP Bridge Rectifiers ROHS | C781010 | GBP | Tube-packed | 5uA@800V | 1V@1.5A | 3A | 800V | -55℃~+150℃@(Tj) | 65A | ||
| Min: 1 Mult: 1 | 0 | GBU2006 | Yangzhou Yangjie Elec Tech | 220A 1V@10A 3.5A 600V GBU Bridge Rectifiers ROHS | C781359 | GBU | Tube-packed | 5uA@600V | 1V@10A | 3.5A | 600V | -55℃~+150℃@(Tj) | 220A | ||
| Min: 1 Mult: 1 | 0 | SKBPC3506 | Yangzhou Yangjie Elec Tech | 425A 1.2V@17.5A 35A 600V SKBPC Bridge Rectifiers ROHS | C781424 | SKBPC | Box-packed | 10uA@600V | 1.2V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | 425A | ||
| Min: 1 Mult: 1 | 0 | SKBPC1506 | Yangzhou Yangjie Elec Tech | 300A 1.2V@7.5A 15A 600V SKBPC Bridge Rectifiers ROHS | C781509 | SKBPC | Box-packed | 10uA@600V | 1.2V@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1 | 0 | VS-12EWH06FN-M3 | Vishay Intertech | 110A 1.73V@12A 12A 600V TO-252AA Bridge Rectifiers ROHS | C784372 | TO-252AA | Tube-packed | 10uA@600V | 1.73V@12A | 12A | 600V | -65℃~+175℃@(Tj) | 110A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DFL1506S-E3/77 | Vishay Intertech | 50A 1.1V@1.5A 1.5A 600V DF-S Bridge Rectifiers ROHS | C511397 | DF-S | Tape & Reel (TR) | 5uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS4002ARPP E6327 | Infineon Technologies | 2A 690mV@200mA 200mA 40V SOT-143-4 Bridge Rectifiers ROHS | C513285 | SOT-143-4 | Tape & Reel (TR) | 10uA@40V | 690mV@200mA | 200mA | 40V | - | 2A |