Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4 | Taiwan Semiconductor | 1V@2A 800mA 400V MBS Bridge Rectifiers ROHS | C3590604 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@2A | 800mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS6KL60 | Taiwan Semiconductor | 1.05V@3A 6A 600V KBJL Bridge Rectifiers ROHS | C3590684 | KBJL | Tube-packed | 5uA@600V | 1.05V@3A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS154G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 400V DBLS Bridge Rectifiers ROHS | C3590844 | DBLS | Tape & Reel (TR) | 2uA@400V | 1.1V@1.5A | 1.5A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RDBLS207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBLS Bridge Rectifiers ROHS | C3590904 | DBLS | Tape & Reel (TR) | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UR4KB100-B | Taiwan Semiconductor | 1V@4A 4A 1kV D3K Bridge Rectifiers ROHS | C3590959 | D3K | Tube-packed | 10uA@1kV | 1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU804H | Taiwan Semiconductor | 1.1V@8A 8A 400V GBU Bridge Rectifiers ROHS | C3589359 | GBU | Tube-packed | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBL Bridge Rectifiers ROHS | C3589789 | DBL | Tube-packed | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL106GH | Taiwan Semiconductor | 1.1V@1A 1A 800V DBL Bridge Rectifiers ROHS | C3589913 | DBL | Tube-packed | 2uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 3SBMC6 | SEMTECH | 1V@3A 3A 600V SIP-4 Bridge Rectifiers ROHS | C3590028 | SIP-4 | Bag-packed | 2uA@600V | 1V@3A | 3A | 600V | - | - | ||
| Min: 1 Mult: 1 | 0 | TS25P04G | Taiwan Semiconductor | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590103 | TS-6P | Tube-packed | 10uA@400V | 1.1V@25A | 25A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBU804G | Taiwan Semiconductor | 1.1V@8A 8A 400V KBU Bridge Rectifiers ROHS | C3590288 | KBU | Tray | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBL405G | Taiwan Semiconductor | 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | C3590438 | KBL | Tray | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBS606 | Taiwan Semiconductor | 1V@6A 6A 600V TBS Bridge Rectifiers ROHS | C3590913 | TBS | Tape & Reel (TR) | 2uA@600V | 1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | S35VB100 | Yangzhou Yangjie Elec Tech | 500A 1.05V@17.5A 35A 1kV S25VB Bridge Rectifiers ROHS | C781417 | S25VB | Box-packed | 10uA@1kV | 1.05V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | 500A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MRS30M | Diodes Incorporated | 1.3V@3A 3A 1kV MSBL Bridge Rectifiers ROHS | C5245089 | MSBL | Tape & Reel (TR) | 5uA@1000V | 1.3V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SC50VB160-G | Comchip | Bridge Rectifiers ROHS | C5885455 | - | Tray | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT4M | Diodes Incorporated | 1V@2A 4A 1kV TT Bridge Rectifiers ROHS | C5245230 | TT | Tape & Reel (TR) | 5uA@1000V | 1V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM160L-G | Comchip | 650mV@1A 1A 60V TO-269AA Bridge Rectifiers ROHS | C17382534 | TO-269AA | Tape & Reel (TR) | 500uA@60V | 650mV@1A | 1A | 60V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DF08-G | Comchip | 1.1V@1A 1A 800V DF-4 Bridge Rectifiers ROHS | C17289019 | DF-4 | Tube-packed | 10uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | APT30DF20HJ | Microchip Tech | 1.3V@30A 45A 200V SOT-227 Bridge Rectifiers ROHS | C17363050 | SOT-227 | Bag-packed | 250uA@200V | 1.3V@30A | 45A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO62-08NO7 | Littelfuse/IXYS | 1.8V@150A 63A 800V Bridge Rectifiers ROHS | C17363422 | - | Box-packed | 300uA@800V | 1.8V@150A | 63A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 680-2 | Microchip Tech | Bridge Rectifiers ROHS | C17392574 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF08S-E3/45 | Vishay Intertech | 1.1V@1A 1A 800V DFS Bridge Rectifiers ROHS | C17329250 | DFS | Tube-packed | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC1504T | GeneSiC Semiconductor | 1.1V@7.5A 15A 400V GBPC Bridge Rectifiers ROHS | C17385597 | GBPC | Bag-packed | 5uA@400V | 1.1V@7.5A | 15A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ810-BP | MCC(Micro Commercial Components) | 1V@4A 8A 1kV GBJ Bridge Rectifiers ROHS | C17461167 | GBJ | Bag-packed | 5uA@1000V | 1V@4A | 8A | 1kV | -55℃~+150℃ | - |