Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC8005 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 50V BR-8 Bridge Rectifiers ROHS | C2993450 | BR-8 | Tape & Reel (TR) | 125A | 10uA@50V | 1.1V@4A | 8A | 50V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB14S | MDD(Microdiode Semiconductor) | 40A 550mV@1A 1A 40V MBS Bridge Rectifiers ROHS | C2993500 | MBS | Tape & Reel (TR) | 40A | 300uA@40V | 550mV@1A | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40J | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 600V UMSB Bridge Rectifiers ROHS | C2993585 | UMSB | Tape & Reel (TR) | 95A | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB10S | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 800mA 1kV MBS Bridge Rectifiers ROHS | C2993610 | MBS | Tape & Reel (TR) | 30A | 5uA@1kV | 1.3V@400mA | 800mA | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB20D | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V UMSB Bridge Rectifiers ROHS | C2993620 | UMSB | Tape & Reel (TR) | 50A | 5uA@200V | 1.3V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UABS2 | MDD(Microdiode Semiconductor) | 30A 1V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2994355 | ABS | Tape & Reel (TR) | 30A | 5uA@200V | 1V@400mA | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB2S | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBS Bridge Rectifiers ROHS | C2994380 | MBS | Tape & Reel (TR) | 35A | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB8F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 800V MBF Bridge Rectifiers ROHS | C2994385 | MBF | Tape & Reel (TR) | 35A | 5uA@800V | 1.5V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS22 | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V ABS Bridge Rectifiers ROHS | C2993596 | ABS | Tape & Reel (TR) | 50A | 5uA@200V | 1.3V@2A | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB10F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 1kV MBF Bridge Rectifiers ROHS | C2994376 | MBF | Tape & Reel (TR) | 35A | 5uA@100V | 1.5V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ABS28 | MDD(Microdiode Semiconductor) | 50A 1V@2A 2A 800V ABS Bridge Rectifiers ROHS | C2992920 | ABS | Tape & Reel (TR) | 50A | 5uA@800V | 1V@2A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DB152 | MDD(Microdiode Semiconductor) | 50A 1.1V@1.5A 1.5A 100V DB Bridge Rectifiers ROHS | C2993130 | DB | Tape & Reel (TR) | 50A | 10uA@100V | 1.1V@1.5A | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ1502 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 200V GBJ6 Bridge Rectifiers ROHS | C2993290 | GBJ6 | Tape & Reel (TR) | 240A | 10uA@200V | 1V@15A | 15A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ3508 | MDD(Microdiode Semiconductor) | 400A 1.1V@35A 35A 800V GBJ Bridge Rectifiers ROHS | C2993305 | GBJ | Tape & Reel (TR) | 400A | 10uA@800V | 1.1V@35A | 35A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1004 | MDD(Microdiode Semiconductor) | 200A 1.1V@5A 10A 400V GBU Bridge Rectifiers ROHS | C2993315 | GBU | Tape & Reel (TR) | 200A | 10uA@400V | 1.1V@5A | 10A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU4005 | MDD(Microdiode Semiconductor) | 135A 1.1V@4A 4A 50V GBU Bridge Rectifiers ROHS | C2993335 | GBU | Tape & Reel (TR) | 135A | 10uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ404 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 400V KBJ-4 Bridge Rectifiers ROHS | C2993375 | KBJ-4 | Tape & Reel (TR) | 135A | 10uA@400V | 1V@4A | 4A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ602 | MDD(Microdiode Semiconductor) | 170A 1V@6A 6A 200V KBJ Bridge Rectifiers ROHS | C2993380 | KBJ | Tape & Reel (TR) | 170A | 10uA@200V | 1V@6A | 6A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ810 | MDD(Microdiode Semiconductor) | 200A 1V@8A 8A 1kV KBJ Bridge Rectifiers ROHS | C2993390 | KBJ | Tape & Reel (TR) | 200A | 10uA@1000V | 1V@8A | 8A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBL408 | MDD(Microdiode Semiconductor) | 200A 1.1V@4A 4A 800V KBL Bridge Rectifiers ROHS | C2993395 | KBL | Tape & Reel (TR) | 200A | 10uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP3005 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 50V KBP Bridge Rectifiers ROHS | C2993405 | KBP | Tape & Reel (TR) | 60A | 10uA@50V | 1.1V@3A | 3A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1006 | MDD(Microdiode Semiconductor) | 150A 1V@10A 10A 600V KBPC-6 Bridge Rectifiers ROHS | C2993420 | KBPC-6 | Tape & Reel (TR) | 150A | 10uA@600V | 1V@10A | 10A | 600V | -65℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1504 | MDD(Microdiode Semiconductor) | 300A 1.1V@7.5A 15A 400V BR-8 Bridge Rectifiers ROHS | C2993425 | BR-8 | Tape & Reel (TR) | 300A | 10uA@400V | 1.1V@7.5A | 15A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | FRABS210 | LGE | 60A 1.3V@1A 2A 1kV ABS Bridge Rectifiers ROHS | C2903794 | ABS | Tape & Reel (TR) | 60A | 10uA@1kV | 1.3V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | DB307S | LGE | 85A 1.1V@3A 3A 1kV DBS Bridge Rectifiers ROHS | C2903882 | DBS | Tape & Reel (TR) | 85A | 10uA@1kV | 1.1V@3A | 3A | 1kV | -55℃~+150℃@(Tj) |